Datasheet

VISHAY. ® '< j—="" rohs="" e="" cowmm="" j—="" www.vi5hay.com/doc?99912="" d="" d="" 3="" ,7="" ;,="" ;="" 7="" ;="" ,,="" stemxedveswstorsaywshay="" com="" www.v\shay,com/doc?91000="">
2E
www.vishay.com Vishay Sfernice
Revision: 05-Aug-13 1Document Number: 50021
For technical questions, contact: sferfixedresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fixing Accessories for Wirewound Resistors Equipped
with AN Collars Suitable for RW - RA - RSSD - RSO
These 2E double right-angle brackets are designed to fix
resistors without providing electrical contact. As they are
fitted to resistors with fixing insulated connections, they can
be mounted on uninsulated panels.
FEATURES
They are available in three versions:
- Bracket 2E N Shape
- Bracket 2E U Shape (restricted space)
- Brackets 2E T or 2E Z shape designed for
models of Ø 40 mm and 50 mm
The brackets are metal, and are corrosion-resistant
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
DIMENSIONS in millimeters
F
G
e
L1
M1
DOUBLE RIGHT-ANGLE BRACKET 2E N
F
G
e
L2
M2
E
DOUBLE RIGHT-ANGLE BRACKET 2E U
DIMENSIONS in millimeters
SERIES
BRACKET E
± 0.1
F
± 1
G
± 0.5
L1
- 0
- 4
M1
- 1
- 4
L2
- 0
- 4
M2
- 0
- 4
E
AVERAGE
UNIT WEIGHT
IN g
RW
RSO
RA
RSSD
8 x 34 8 x 34 2E BN or 2E BU 3.2 21.5 8 58 48 38 26 1 1.8
10 x 50 10 x 50 2E DN or 2E DU 3.2 21.5 10 74 64 54 42 1 2.2
13 x 70 2E DN or 2E DU 3.2 21.5 10 94 84 74 62 1 2.2
13 x 70 2E FN or 2E FU 4 26.5 14 102.5 88.5 74.5 58 1.2 4.5
16 x 94 16 x 94 2E HN or 2E HU 5 29.5 20 132.5 115.5 98.5 79 1.2 8
20 x 117 2E HN or 2E HU 5 29.5 20 155.5 138.5 121.5 102 1.2 8
20 x 117 2E KN or 2E KU 5.5 37.5 22 161.5 141.5 121.5 99 1.2 13
25 x 138 2E KN or 2E KU 5.5 37.5 22 182.5 162.5 142.5 120 1.2 13
25 x 168 2E KN or 2E KU 5.5 37.5 22 212.5 192.5 172.5 150 1.2 13
25 x 138 2E MN or 2E MU 5.5 37.5 22 182.5 162.5 142.5 120 1.2 13
25 x 168 2E MN or 2E MU 5.5 37.5 22 212.5 192.5 172.5 150 1.2 13
30 x 250 2E PN or 2E PU 8 44.2 30 311 283 255 224 1.5 28
30 x 250 2E SN or 2E SU 8 44.2 30 311 283 255 224 1.5 28
40 x 370 40 x 370 2E T 9 40 40 448 418 - - 6 65
50 x 373 50 x 373 2E Z 9 40 40 451 421 - - 6 65
VISHAY. stefllxedveswstors®vwshay com www.v\shay.com/doc?91000
2E
www.vishay.com Vishay Sfernice
Revision: 05-Aug-13 2Document Number: 50021
For technical questions, contact: sferfixedresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Brackets are sold in pairs
ORDERING INFORMATION
MODEL TYPE PAIR LEAD (PB)-FREE
2E BN ... e
Fixing accessories for RW 8 x 34 AN resistor
SAP PART NUMBERING GUIDELINES
ACCRF 2E BN
MODEL STYLE TYPE