PD-40V Datasheet by CUI Devices

Product Page 30 Model PCB Fumgnm CUI DEVICES A Bulls v
date 03/31/2020
page 1 of 3
MODEL: PD-40V DESCRIPTION: POWER DIN JACK
cuidevices.com
FEATURES
• PCB mount
• vertical
• non-shielded
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 20 Vdc
rated input current all pins 7.5 A
contact resistance 30 mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand for 1 minute 500 Vac
insertion force 4.5 kgf
withdrawal force 0.9 3.0 kgf
operating temperature -25 70 °C
storage temperature -25 70 °C
life 5,000 cycles
flammability rating UL94V-0
RoHS yes
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering for 3~5 seconds 350 360 370 °C
Additional Resources: Product Page | 3D Model | PCB Footprint
PCB Famgnm 3D Model Product Page [0 1]
cuidevices.com
CUI Devices MODEL: PD-40V DESCRIPTION: POWER DIN JACK date 03/31/2020 page 2 of 3
5.00 0.197
3.80 0.150
2.40 0.094
10.60 0.417
8.80 0.346
1.60 0.063
1.70 0.067
(4PLCS)
8.80 0.346
1.60 0.063
2.40 0.094
3.80 0.150
10.60 0.417
8.80 0.346
8.80 0.346
5.00 0.197
3
21
4
0.059
0.2 (4PLCS)
1.50
1.50 0.059
0.20 (4PLCS)
14.90 0.587
14.90 0.587
4
21
(4PLCS)
(2PLCS)
2.2X0.8
1.9X0.7
3
0.071
0.20 (2PLCS)
0.50412.80
0.44111.20
0.0200.50
0.1694.30
2.00 0.079
1.80
3.50 0.138
MECHANICAL DRAWING
MATERIAL PLATING
housing PBT
cover PBT black
contact terminal 0.3T phoshor bronze silver
inner shield 0.4T bronze nickel
Recommended PCB Layout
Top View
units: mm[inch]
tolerance: ±0.3 mm
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm CUI DEVICES
CUI Devices MODEL: PD-40V DESCRIPTION: POWER DIN JACK date 03/31/2020 page 3 of 3
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 08/02/2011
1.01 brand update 03/31/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint