11-03-0022 Spec. Datasheet by Molex

Products
Extractor Tool for the Removal of all 2.54mm (.100 in.) “KK” Terminals
Doc No: ATS-011030022 Release Date: 03-01-05 UNCONTROLLED COPY Page 1 of 2
Revision: F Revision Date: 11-28-12
Extractor Tool
(HT-2759)
Application Tooling
Specification Sheet Order No. 11-03-0022
FEATURES
For the removal of all 2.54mm (.100 in.) KK Crimp Terminals series in all housings.
SCOPE
Products: KK® 2.54mm (.100”) centers High Pressure, Anti Fish Hook, Cat Ear Crimp Terminal, 22-30 AWG.
Terminal
Housing
Terminal Order No.
Series No.
Series No.
Loose Piece
Reel Form
2759 2695, 5051,
6745, 41895
08
50
0114
08
50
0124
08
50
0160
08
50
0113
08
50
0159
08
50
0273
08
50
0275
08
51
0102
08
55
0102
08
50
0274
08
51
0101
08
51
0108
08
55
0131
08
56
0110
39
00
0033
08
55
0101
08
55
0126
08
55
0130
39
00
0
107
39
00
0373
39
00
0375
08
56
0109
39
00
0032
39
00
0064
39
00
0377
39
00
0379
39
00
0381
39
00
0372
39
00
0374
39
00
0376
50
29
1638
39
00
0378
39
00
0380
50
29
1757
50
30
4476
50
30
4477
50
30
4478
50
36
1717
4809 5051 and 6745
0
8
50
0032
08
50
0034
08
50
0136
08
50
0020
08
50
0021
08
50
0022
08
55
0111
08
55
0115
08
56
0115
08
50
0030
08
50
0031
08
50
0033
40
01
0830
97
00
0451
97
00
0453
08
50
0135
08
55
0110
08
55
0112
08
55
0119
08
55
0120
08
56
0120
08
56
01
55
08
56
0158
40
01
0829
40
01
0831
97
00
0001
97
00
0450
97
00
0452
5159
2695, 3071,
08-70-0049 08-70-0069 08-70-0048
08-70-0064
5051, 6745
6459 2695, 4455, 42625
08
52
0122
08
52
0123
08
65
0812
08
52
0101
08
52
0118
08
52
0121
08
65
0814
08
65
0816
08
65
0818
08
65
0801
08
65
0811
08
65
0813
50
30
4473
50
30
4474
50
30
4475
08
65
0815
08
65
0817
40
07
0815
50
30
4479
50
30
4483
50
30
4484
50
30
4485
50
36
1607
7879 7880
08
50
0005
08
55
0127
08
55
0129
08
50
0004
08
55
0124
08
55
0128
50
29
1745
50
30
4421
50
30
4453
50
29
1635
50
29
1744
50
29
1900
46999
0101
8088 2695, 5051, 6471
08
52
0104
08
52
0106
08
52
0108
08
52
0103
08
52
0105
08
52
0107
08
65
0106
08
65
0226
08
65
0228
08
65
0105
08
65
0225
08
65
0227
40
07
0813
97
00
0226
97
00
0228
40
07
0812
97
00
0225
97
00
0227
40445
2695, 5051, 6471
08
50
0322
97
00
0445
97
00
0921
08
50
0321
97
00
0444
97
00
0920
41572
2695
08
65
0805
08
65
0804
Loose terminals in this chart have a center cut
off tab. They cannot be removed from the reel by manual cutting them.
An applicator must be used when using reel terminals or the terminals will not function properly
Extractor Tool for the Removal of all 2.54mm (.100 in.) “KK” Terminals
Doc No: ATS-011030022 Release Date: 03-01-05 UNCONTROLLED COPY Page 2 of 2
Revision: F Revision Date: 11-28-12
EXTRACTOR
TOOL
TERMINAL
HOUSING
PULL
Figure 2
Operation:
Individual terminals may be removed from the housing
using this extractor tool.
1. Push the terminal forward in the housing so that
the locking tang is clearly visible.
2. Insert the tool into the interface opening (slot) of
the connector housing on an angle as shown in
Figure 1.
3. Rotate the extractor tool into the position shown in
Figure 2. This will depress the locking tang of the
terminal and allow the terminal to be removed by
gently pulling on the wire.
CAUTION: This extractor tool should be used to extract the terminal only. Using it for unintended purposes may
cause injury or damage to parts. Be careful not to deform the end of the terminal.
CAUTION: Molex specifications are valid only when used with Molex terminals, applicators and tooling.
Molex does not offer repair parts for Extractor Tools due to the inexpensive nature of these tools.
Contact Information
For more information on Molex application tooling please contact Molex at 1-800-786-6539.
Visit our Web site at http://www.molex.com
EXTRACTOR TOOL
TERMINAL
LOCKING TANG
SLOT
PUSH WIRE
Figure 1
HOUSING