660xx, 661xx Datasheet by Desco

View All Related Products | Download PDF Datasheet
Disclaimer Tolerances: Width +/7 .250" Length +/' .250" every 1 linear toot at running material. See reverse side tor available mal and roll sizes. n America and EiA-625. This material ® I to be used as a dissipative [table mat, Ideal lor use In to heat, abrasion, chemicais, and as not burn when coming lmo aiumina, and magnesia free. ces, and in accordance with p.099“ Test Method Value Limited Liletime Warranty: Desco warrants tor one year that Stattree® matting products will be tree ot detects in materials and Walkman- ship and Will guarantee dissipativei conductive mat propenies tor the lite ot the mat Damage to matting caused by misuse at any kind, including using inappropriate cleaners is not covered by Desco Limited Warranty, Weight: 0.43 lbs/so. it (0.2glcrn2i Hardness 65 a 5 Shore “A“, per ASTM7D2240 Heat Resistance Does not melt or burn when corning into contact With hot solder and soldering irons Chemical Resistance Resistance to degradation by inorganic acids organic acids, reducing agents, aliphatic hydrocarbons mineral oil, aldehydes, and amines ‘Coior and texture may vary between lots and mills Grounding: This rnaterial rnust tie properly grounded tor optimum electrical perlorrnance. Ask tor Technical Rulleltin T872000 tor mat grounding instructions. Cleaning: Use only ESD mat cleaner such as RezloreW Surtace & Mat Cleaner to clean and extend mat uselul tile Do not use cleaners contaiing silicone as silicone will create an insulative lilm on the surtace. Do not sue solvent based cleaners as solvents will dry out matting and may cause curling. STATFREE® MATERIAL, DISSIPATIVE, RUBBER, 2-LAVER, 0.060" (1.5mm) DESCD neeco wzsr 3551 wAtNuTAvE CHINU CAallln wEBSlTE Woman rucugigosiszisira FAXtmlszliAAs MATER‘ALWPE T2 DATE: DESEO EASY: 90 HUDSON RD CANYON MA DZDZHAW 4/05 PHONEliellazlrsm FAXt7Bii§75 0172 DRAWING PM-iOA e lNDuSYRlES INC
DESCO WEST: 3651 WALNUTAVE., CHINO, CA 91710 WEB SITE: www.desco.com
PHONE (909) 627-8178 FAX (909) 627-7449
DESCO EAST: 90 HUDSON RD, CANTON, MA 02021-1407
PHONE (781) 821-8370 FAX (781) 575-0172
DATE:
4/05
© 2005 DESCO INDUSTRIES INC.
Employee Owned
MATERIAL TYPE T2
DRAWING PM-104
STATFREE®MATERIAL, DISSIPATIVE, RUBBER, 2-LAYER, 0.060" (1.5mm)
Electrical Properties:
Property Test Method Value
RTT Resistance: ESD S4.1 106- 108Ohms
RTG Resistance: ESD S4.1 106- 108Ohms
Charge Decay: FTMS 101C, Method 4046 0.01seconds
Electrical Properties obtained by testing to industrial standards by an
independent testing laboratory @ 100 Volts and 50% relative humidity unless
otherwise specified. Complete text of the test report is available upon request.
Specifications:
Construction: Dual-layer rubber material
Thickness: 0.060" (1.5mm)
Color:* Blue, Dark Blue, Dark Grey, Beige (top), Black (bottom)
Texture:* Slight embossed
Weight: 0.43 lbs./sq. ft. (0.2g/cm2)
Hardness: 65 ± 5 Shore “A”, per ASTM-D2240
Heat Resistance: Does not melt or burn when coming into contact with hot solder and soldering irons.
Chemical Resistance: Resistance to degradation by inorganic acids, organic acids, reducing agents, aliphatic hydrocarbons,
mineral oil, aldehydes, and amines
*Color and texture may vary between lots and mills
Grounding: This material must be properly grounded for optimum electrical performance. Ask for Technical Bulleltin TB-2000
for mat grounding instructions.
Cleaning: Use only ESD mat cleaner such as Reztore™ Surface & Mat Cleaner to clean and extend mat useful life. Do not
use cleaners contaiing silicone as silicone will create an insulative film on the surface. Do not sue solvent based cleaners
as solvents will dry out matting and may cause curling.
Description:
Statfree®Type T2 meets the worksurface requirements of ANSI/ESD S20.20 and EIA-625. This material
is a dual purpose rubber matting material. The two layer construction allows it to be used as a dissipative
or a conductive matting product. The soft dissipative layer makes an excellent table mat, ideal for use in
soldering and assembly areas. This rubber material has superior resistance to heat, abrasion, chemicals, and
is easy to clean and maintain. Statfree®Type T2 material will not melt and does not burn when coming into
contact with hot metal parts or soldering debris. It is amine, chloride, sulfide, alumina, and magnesia free.
Statfree®Type T2 is suitable for use with continuous monitors.
Statfree®Type T2 is manufactured without any ozone depleting substances, and in accordance with
the Montreal Protocol.
See reverse side for available
mat and roll sizes.
BLUE, DARK GREY,
BEIGE, DARK BLUE
Disclaimer:
All statements, technical data, and recommendations
contained herein are based upon tests we believe to
be reliable. However, the accuracy or completeness
thereof is not guaranteed. The proper and correct
applications of products and data is the responsibility
of the user. Statements or recommendations not
contained herein shall have no force or effect unless
embodied in a written agreement signed by
authorized offers of Desco Industries, Inc.
Made in America
Limited Lifetime Warranty:
Desco warrants for one year that
Statfree®matting products will be free
of defects in materials and workman-
ship and will guarantee dissipative/
conductive mat properties for the life of
the mat. Damage to matting caused by
misuse of any kind, including using
inappropriate cleaners is not covered
by Desco Limited Warranty.
Tolerances:
Width +/- .250"
Length +/- .250" every 1
linear foot of running material.
common FOlNY GRouND RFNCH MAT (in) sTATFREE T2” an
Item Number Reference For Statfree®Type T2 Rubber, Dissipative, 2-Layer
KITS
ROLL STOCK
0.060" (1.5mm)
THICK ROLLS SIZE BEIGE BLUE DK. GREY DK. BLUE
24" x 40' 66060 66070 66080 66081
30" x 40' 66115 66110 66105 66106
36" x 40' 66065 66075 66085 66086
48" x 40' 66090 66095 66100 66101
Roll Stock Item Numbers
Type T2
Is Also
Available
In Full
Rolls
SIZE BEIGE BLUE DK. GREY DK. BLUE
24" x 36" 66030 66040 66050 66051
24" x 48" 66035 66045 66055 66056
Mat Top Kit Item Numbers
MAT TOP KIT INCLUDES
1 Benchmat, Type T2, size as specified
1 09826, common point ground cord
1 09864, universal snap kit
Matting materials have a tendency to shrink slightly when first unrolled. In applications where
length is critical, allow the material to relax for at least 4 hours before cutting to size. Always
trim with a sharp knife or razor blade.
Look for the Statfree®brand on Desco
ESD matting. All Desco mat top kits are
permanently marked for your
protection and auditing purposes.
Hardware is not included with rolls.
As a general rule, continuous runs of ESD matting should
be grounded at ten-foot intervals to ensure path-to-ground
and not substantially increasing RTG. Each individual ESD
mat should be grounded with ground snap located no
further than five feet from either end.
© 2005 DESCO INDUSTRIES INC.
Employee Owned

Products related to this Datasheet

MAT KIT DUAL RUBBER BEIGE 24X36"
Available Quantity: 0
Unit Price: 0
MATTOP RUBBER BEIGE .060 24X48
Available Quantity: 0
Unit Price: 0
RUBBER DISS BEIGE .060 24X40'
Available Quantity: 0
Unit Price: 0
RUBBER DISS BEIGE .060 36X40'
Available Quantity: 0
Unit Price: 0
RUBBER DISS BEIGE .060 48X40'
Available Quantity: 0
Unit Price: 0
RUBBER DISS BEIGE .060 30X40'
Available Quantity: 0
Unit Price: 0