502382-zzzz Datasheet

‘Io \L‘ mew: 0.7 AND ME PART VATEMAL ’7 mama ULE/WrO 1’ SHEET i 3% NAIL I 1 \I'ErMI NCTE’: ’. fififlfi'; 332 MATE RTTH aw 1. «1+, VIEQIJEM': wflé NE» :T. THE WLLAJ u; FhLTILA MIJHT AJHEHE TU EXTENNAL: EELAJSE THE TN RLATN: I3 JN LL‘J/w I cum >EE #HEET 2 , f, ,2” Sis§ I . , DIVEN V ’T'LE 7 > V ,7 I ‘:EV\ETTAL TLLEIT’ANE‘» , J 7mm _ EL ALLJ TIMES WE‘RE» MM ONLY METRIC 5% T ? : 10 IIII I117 I ['IZ' MR. DRAwV iv HATE TITLE TI: ITAIL AREA 1"] ER HZ T vaL/M 1.25 W/B CONN. SINGLE : 7L» mmoimever VIN. ‘ , q " fHEfKEniv S/T REC. ASS‘Y 8715CKT. ‘HEKEL u. IgJ-EP fit LER ; 25 K ww- V: M» 5%? nIER 0» WL Ex LLLav a 50 ”3 mg g ”RT/J: WC mIULTJII I‘ VIN E ' AKELLAR :3 ° DflfuME‘fl \n. \HEEY M W» E 7RAET WHERE AFILIEH'TLE SEE TABLE SD75023827002 I CF :‘ any > 3 [TH I: IO IHI '17 I my MI\. '1 ' , T ‘WN €75 THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEX VLKEL VDER ELATIAEI MTHN ’IIVEH- m ABINEURPORATED AND sHuuLu NuT BE USED HITHuuT WRITTEN PERMISSIDN ObJTumE,A3,J,ME,S 9 5 7 6 5 4 Rev G 2012/01/25 I 3 | 2 I
10 9 a 7 ‘ e 5 L 3 z 1 ‘ (HZ ‘r U T‘VF 2: ; \V ' (\4 mm: _< wee="" m="" l,="" ‘="" cum="" tvn/l="" a="" 2.8="" elafi="" ’="" ma,="" 1,1="" 932%”="" ’2="" .="" arm-m="" mum="" p‘tehi="" e="" kn.="" 4f="" w="" w="" a="" 7="" ‘="" ,.="" ,="" mvmsm="" rms="" yale="" nesw="" m:="" lekehal="" tl="" em="" (‘="" t="" ‘lnleis="" qfe,="" \f‘we="" mm="" only="" 5:1="" metr‘c="" 5’="" ,="" v="" :="" mm="" iv="" mg="" mg="" w‘hfl="" +\”z="" t="" “vi/w="" 7m="" "="" 1.25="" w/b="" conn.="" s‘ngle="" ‘="" y="" x="" "="" mama="" s/t="" rec.="" ass‘y="" 8715ckt.="" «sled="" ”lam="" l25="" k="" 7m="" 8="" mg;="" w="" _="" m="" b="" “j="" i="" f="" ml="" m="" c;="" mellar="" :3="" °="" my="" darwin="" \0.="" mg="" m="" e="" 2="" 7raft="" where="" afiuchle="" see="" table="" sd75023827002="" 2="" cf="" :‘="" ec="" ‘1=""> ' KNT SEW" V\ j’VE THIS DRAW‘NG [UNTMNS INFORMATION THAT IS PROPR‘ETARV TO MOLEX {4 ‘W‘THN EV‘VE '7 Q‘EINCURPURATED AND SHOULD NOT BE HSED W‘THfluT WR‘TTEN PERMISSIBN IbJ ,A3,J,ME,S fievrgm§omovzs 9 5 7 6 5 ‘ ‘ 3 I 2 ‘
«o 9 7 e 5 L a z 1 NH TLZN TAPE chorw 3+EE\ jLVE H313 C’JLCH . RED . NATURAL Aw *5 a? ’4 A? 13 M, ,_ A? :‘ .7 1 m‘ , :11 -, .._ , ~ ’2 5.23527“ b 46 .52352 m 5.2.62 mz ”352 «M 5:2.62 « .c M AA: " 143*24‘3 2 an " 2 ‘72 2271‘» x away» x A :1771‘JxflSSEUTEL mm :EHE: mum»: 3mg w 35mm mm 39sz t 9 u ,35 21‘15 mm» x’ 1E2? ’LUWELTJH sEME) In m MTHJLI ZAITCN TAIE NATURAL 2447qu 7r I \NEmR QEF . LEM TV; Ee- , WWW FEW“; H W ‘LNLEiS QFEJF‘E MM ONLY METR‘C JETMKE mm iv mg mg T vwn/Aw 7m 1.25 W/B CONN. S‘NGLE W J1 ZER :C Z S/T REC. ASS‘Y BJSCKT. may? ”now #2? 3mm“ 7M, 8 mg; + ? w m E z 50 * ' VIA 7m m C; MELLAR :3 ° my Darwin \0. Mg m E 2 7RAFT WHERE AFIUCHLE SEE TABLE SD75023827002 3F :‘ EC ‘1 > ' LST SEW" ”\ $75 THIS DRAW‘NG [UNTMNS INFORMATION THAT IS PROPR‘ETARY TO MOLEX {4 ‘MTHN EV‘VE '7 Q‘EINCURPORATED AND SHOULD NOT BE USED W‘THDUT WR‘TTEN PERMISSIDN IbJrumE,A3,J,ME,S 9 7 6 5 4 ‘ 3 l 2 ‘ Rev G 2012/01/25
1o 9 a 7 e 5 mmmm (’71 1,17 1/ 2.1m cw amenm 1 mm REEL F 7 ‘ *9} G} +9 47 ’32 TAPE mm . ' 37vv'mfi; 7‘ _ N urE .ww 17m'v : : :3 , Zwv mm ; fiTA’E 1 ATM 1.1mm ' E TAPE mum . 1m" 1 .7 7 la 13: TAPE 3 7 2w; .uWEch E— — £721 1/$x ETML E ENMIFYEU YA’E : D \CTE N 8' 1. 7031 , ' ”253%. E3: THE rEmLE: JWEwm _ 7 ,5 ' _ 11.1., 1E5EwEEL [A :4. 17 7i: ,3 LEAL mE LEVSTH 4 c 1. 11 ”1.2 ’11 1‘ k. :2 2’ 1’ r-, 5 7G. 1’ V ‘ _ awn 231 TML pm 7 1’ V-, cm ENT Em“ 7 1’ T Auzwa. : mEn TOWN 2 1, F 1/5 ’b , f “ WEN} 1/: ’b B ,_ m,” ‘ C B H E ME MATEF‘AL W mu; "’ STE“ "’ “I“ E E TEaE 14me 1;EV\E1\AL TCLENAN’EB WEN “HE E FES‘ WW , 1 71.11.31; MHLE r112,/, (”131131131X 1LNLE§S QFEHF‘E‘») MM ONLY METRE 9‘ 171€ZIJEZT1FN mm iv mE TWLE 5 EL»? 1"] EV in 1 vwn/w ’1: , 1.25 W/B CONN. SWGLE EL. 2N1, : , 1m mErKEnav S/T REC. EMBTF’ PKG mJ-E" 13kg :2? K A-M' {a mEp. E 50 ”F . A m ' AKELLAR :3 ° namnE-n \n. Mum E 7RAET WHERE AF3L1L’A7LE SEE TABLE SD75023827003 1 CF 2 '1 ' , T ‘WN €75 THIS DRAMNG EuNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX MTHN WEV- m ABINEURPORATED AND sHuuLu NOT BE USED wmmm meTEN PERMISSIDN m,rrume,Az,J,ME,s 9 5 7 6 5 4 ‘ 3 I 2 ‘ Rev G 2012/01/25