I TEXAS
INSTRUMENTS
INPUT OUTPUT
GND
Device
CIN
1 µF COUT
1 µF
TLV1117LV
SBVS160B –MAY 2011–REVISED FEBRUARY 2015
TLV1117LV 1-A, Positive Fixed-Voltage, Low-Dropout Regulator
1 Features 3 Description
The TLV1117LV series of low-dropout (LDO) linear
1• 1.5% Typical Accuracy regulators is a low input voltage version of the
• Low IQ: 100 μA (Maximum) popular TLV1117 voltage regulator.
– 500 Times Lower Than Standard 1117 The TLV1117LV is an extremely low-power device
Devices that consumes 500 times lower quiescent current
• VIN:2Vto5.5V than traditional 1117 voltage regulators, making the
device suitable for applications that mandate very low
– Absolute Maximum VIN =6V standby current. The TLV1117LV family of LDOs is
• Stable With 0-mA Output Current also stable with 0 mA of load current; there is no
• Low Dropout: 455 mV at 1 A for VOUT = 3.3 V minimum load requirement, making the device an
• High PSRR: 65 dB at 1 kHz ideal choice for applications where the regulator must
power very small loads during standby in addition to
• Minimum Ensured Current Limit: 1.1 A large currents on the order of 1 A during normal
• Stable With Cost-Effective Ceramic Capacitors: operation. The TLV1117LV offers excellent line and
– With 0-ΩESR load transient performance, resulting in very small
magnitude undershoots and overshoots of output
• Temperature Range: –40°C to 125°C voltage when the load current requirement changes
• Thermal Shutdown and Overcurrent Protection from less than 1 mA to more than 500 mA.
• Available in SOT-223 Package A precision bandgap and error amplifier provides
– See Mechanical, Packaging, and Orderable 1.5% accuracy. A very high power-supply rejection
Information at the end of this document for a ratio (PSRR) enables use of the device for post-
complete list of available voltage options. regulation after a switching regulator. Other valuable
features include low output noise and low-dropout
2 Applications voltage.
• Set Top Boxes The device is internally compensated to be stable
with 0-Ωequivalent series resistance (ESR)
• TVs and Monitors capacitors. These key advantages enable the use of
• PC Peripherals, Notebooks, Motherboards cost-effective, small-size ceramic capacitors. Cost-
• Modems and Other Communication Products effective capacitors that have higher bias voltages
• Switching Power Supply Post-Regulation and temperature derating can also be used if desired.
The TLV1117LV series is available in a SOT-223
package.
Device Information(1)
PART NUMBER PACKAGE BODY SIZE (NOM)
TLV1117LV SOT-223 (4) 6.50 mm x 3.50 mm
(1) For all available packages, see the orderable addendum at
the end of the data sheet.
Typical Application Circuit
1
An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.