BU2032SM-JJ-MINI-GTR Drawing Datasheet by MPD (Memory Protection Devices)

POSITIVE CONTACT NEGATIVE CONTACT SYM REVISION RECORD AUTH DRV “lemme a MPD Memory Protection Devices, Inc (Excepk a! noted) I I 200 Broad Hollow Road, Famjngdnle, New York 11735 decimal Scale Drawn By BS :5 (,020) Approved By T.B, Fractional Title :I: .8 (.030) SURFACE MOUNT BATTERY HOLDER FOR CR2032 Angular Date Drawing Number i 3° 10/13/19 BUZOSZSMeJJiMINliG
BU-2032SM-JJ-MINI-G
MPD
+
20.00 [0.79]
33.15±0.4
[1.30±0.016]
28.60 [1.12]
5.20 [0.20]
7.00 [0.27]
Ø22.40 [Ø0.88]
SPECIFICATIONS:
* Holder material- LCP Zenite, Color off white, UL File No. E344082
* Contacts : Phosphor Bronze C5191, Gold Flash, 1u - 3u thickness
* Temperature range: -40°C to +280°C
* Vibration Test: 10-50-10 Hz sweeped in 60 seconds
X,Y,Z direction: 1 hour each direction
* Result: No dislodgement of the cell or damage
No discontinuity over 10 micro-seconds
* Shock Test: Half sine wave acceleration 150G. 6 ms
3 shock pulses each direction per axis, total of 18 pulses
* Result: No evidence of physical damage
* Drop Test: 1meter - No dislodgement of cell
* ROHS Compliant
29.21 [1.15]
PCB LAYOUT
11.00 [0.43]
7.00 [0.28]
OPTIONAL
AREA FOR
ADHESIVE
3.20 [0.13]
4.20 [0.17]
3.25 [0.13]
29.21 [1.15]
Ø22.86 [Ø0.90]
7.37 [0.29]
CUT OUT TEMPLATE
23.90 [0.94]
22.08[0.87]
07/13/12
CHANGED DIM. LOCATION
FOR DIM. 29.21 IN PCB LAYOUT T.B. B.S.
D
04/25/14
UPDATED TO ROHS 2
COMPLIANT T.B. B.S.
F
01/27/17 GUpdated UL File number T.B. B.S.
Weight: 1.32g
10/18/19 HAdded weight of the part T.B. B.S.