SSW, SSQ Series Datasheet by Samtec Inc.

: HHH HHH EEEE' 4 k EEE EEE EEE E_H_E EDE EDE EDE TIGER BUY caN samte ——w HH H Due In Names: 2” 92mg"; sumuhan: m mmm m “M: m mung: my mm
(2.54 mm) .100" SSQ–116–03–L–T
SSW–125–01–G–S
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
NO. PINS
PER ROW
Mates With:
TSW, MTSW, MTLW, EW, ZW,
TSS, ZSS, TSM, TSSH, HTSS
–1= (2.54 mm) .100" Centers
(2.54)
.100
(5.08)
.200
SSW
SSQ
= Solder Tail
= Square Tail
TYPE STRIP PIN CENTERS
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
01
thru
50
For complete specifications
see www.samtec.com?SSW
or www.samtec.com?SSQ
Insulator Material:
Black Liquid Crystal Polymer
(-S & -D) or
Black High Temperature
Thermoplastic (-T)
Contact Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Current Rating (SSW/TSM):
4.7 A per pin
(2 pins powered)
Current Rating (SSQ/TSW):
6.3 A per pin
(2 pins powered)
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
Insertion Depth:
(3.68 mm) .145" to
(6.35 mm) .250"
Normal Force:
Standard= 125 grams (4.4 N)
Max Cycles:
100 with 10 µ" (0.25 µm) Au
Voltage Rating:
465 VAC / 655 VDC
RoHS Compliant:
Ye s
–RA
–S
–D
–T
–Q
4 1
36
4
(8.51)
.335
(2.54) .100 x No. of Spaces
(7.49)
.295
(5.08)
.200
147150
145148
(2.54)
.100 (5.08)
.200
(7.49)
.295
36
1
147150
145148
(2.54)
.100
(4.95)
.195
(2.54)
.100
2498100
139799
(2.41)
.095
504921
(2.54) .100 x No. of Positions + (0.51) .020
SPECIFICATIONS
THROUGH-HOLE .025" SQ POST SOCKET
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
FILE NO. E111594
PROCESSING
Lead–Free Solderable:
Yes:
-S and -D row option
Wave only:
-P, -T and -Q row option
Gbps
8
HIGH-SPEED CHANNEL PERFORMANCE
Rating based on Samtec reference
channel. For full SI performance data
visit Samtec.com or contact
SIG@samtec.com
F-219 (Rev 26MAY20)
a“ m mamas: 2H 92mg"; Sumhuhan: m mmm :7: mm m mung: wmmm mm
SSW, SSQ SERIES
SSW–113–02–T–T–RA SSW–118–22–F–T
SSW–125–02–G–D–RA
SSW–130–01–G–S
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
THROUGH-HOLE .025" SQ POST SOCKET
Straight Pin Versions (Specify “LEAD STYLE” from chart)
Right-Angle Versions (Specify “LEAD STYLE” from chart)
–S & –P
–S & –P
A
(1.52)
.060
SSW
(0.41) (0.79)
.016 .031
x
SSQ
(0.64)
.025 SQ
(2.54)
.100
A
(2.54)
.100
A
(5.08)
.200
A
ROW
OPTION
OTHER
OPTION
TAIL
OPTION
PLATING
OPTION
LEAD
STYLE
–Q
–Q
–D
–D
–T
–T
(2.54)
.100
(5.08)
.200
(2.54)
.100
(5.08)
.200
A
SSW
(0.41) (0.79)
.016 .031
x
SSQ
(0.64)
.025 SQ
–S
= Single Row
–P
= Single Row
(36 pins max)
–D
= Double Row
–T
= Triple Row
–Q
= Double Row
.200" (5.08 mm) row space
(Outer rows filled only)
LL
= Locking Lead
Two leads per strip crimped in opposite
directions on or near centerline.
Available on tails from (2.29 mm) .090"
to (7.87 mm) .310" only. N/A with single
row 1 or 2 positions.
–F
= Gold flash on contact,
Matte Tin on tail
–L
= 10 µ" (0.25 µm) Gold on contact,
Matte Tin on tail
–G
= 20 µ" (0.51 µm) Gold on contact,
Gold flash on tail
–T
= Matte Tin
(-T N/A on LIF contacts)
“XXX”
= Polarized
(Specify “XXX” as position number)
RA
= Right-angle
(Leave blank
for straight pin
version)
ALSO AVAILABLE
(MOQ Required)
Other platings
Notch option
LEAD STYLE SINGLE
DOUBLE
OR
TRIPLE
Standard
Insertion
Force
Low
Insertion
Force* A
–01 –21 (2.64) .104
–02 –22 (4.93) .194
–03 –23 (10.00) .394
–04 –24 (14.83) .584
–06** Not
Available (3.15) .124
* LIF not available with Tin Plating
**Style –06 Not available with SSQ
*LIF not available with Tin Plating
LEAD STYLE SINGLE
(–S )
A
DOUBLE
(–D)
A
TRIPLE
(–T & –Q)
A
Standard
Insertion
Force
Low
Insertion
Force*
–02 –22 (2.54)
.100
(2.54)
.100
(2.54)
.100
–03 –23 (7.62)
.300
(7.62)
.300
Not
Available
–04 –24 (12.45)
.490
Not
Available
Not
Available