MCX-y-P-H-yy-yyy Datasheet by Samtec Inc.

.im 4, i- L T Ii Ii I - i I -_ M -_ a“ yummpmgw mm"; Sumhmfmnsandmmpanenrsamsmbc D E a 5
MCX SERIES
MCX–J–P–H–RA–SM1 MCX–J–P–H–ST–SM1
MCX–J–P–H–ST–EM1
MCX–J–P–H–ST–TH1
MCX–P–P–H–RA–TH1
MCX–J–P–H–RA–TH1
MCX–P–P–H–ST–TH2
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
WWW.SAMTEC.COM
MCX
MCX
GENDER
GENDER
PLATING
PLATING
For complete specifications and
recommended PCB layouts see
www.samtec.com?MCX-TH,
www.samtec.com?MCX-SM,
www.samtec.com?MCX-EM or
www.samtec.com?MCX-MT
Insulator Material:
PTFE
Contact Material:
BeCu, Brass (–P–TH)
Shell Material:
Brass
Operating Temp Range:
-65 °C to +125 °C
Impedance:
50 W
Dielectric Withstanding
Voltage:
1000 Vrms min, 50 Hz
Dielectric Working Voltage:
335 Vrms max
Frequency Range:
0~6 GHz
RoHS Compliant:
Ye s
Note:
75 W version available.
See MCX7 Series.
TYPE
TYPE
ORIENTATION
ORIENTATION
TERMINATION
TERMINATION
–J
= Jack
P
= Plug
–P
= PCB
Mount
–P
= PCB
Mount
RA
= Right-angle
ST
= Straight
RA
= Right-angle
ST
= Straight
TH1
= Through-hole
SM1
= Surface Mount
EM1
= Edge Mount
(–ST only)
MT1
= Mixed
Technology
(–ST only)
TH1
= Through-hole
(–RA only)
TH2
= Elevated
Through-hole
(–ST only)
RA–TH1
(0.90) .035 DIA
(11.20) .441
(13.00) .512
(6.00)
.236
(6.00)
.236
(0.50)
.020 (3.00)
.118
(6.50)
.256
(10.60) .417
(1.80)
.071
(0.90)
.035
DIA
(3.76)
.148
DIA (3.76)
.148
DIA
(4.55)
.179
DIA
(0.96) .038 DIA
(9.50) .374
(6.00) .236
(3.45)
.136
DIA
(9.20)
.362
(4.50)
.177
DIA (0.50)
.020
(3.20)
.125
(0.96)
.038
DIA
(4.50)
.177
DIA
(5.88)
.231
(3.45)
.136
DIA
(1.88)
.074
DIA
(6.70)
.264
DIA
(0.40)
.016
(5.00)
.197
(4.80)
.189
(6.25)
.246
(0.96)
.038
DIA
(9.30) .366
(3.45)
.136
DIA
(6.00) .236
(3.45)
.136
DIA
(6.76)
.266
(6.00)
.236
(8.51) .335
(3.45)
.136
DIA
(0.96)
.038
DIA
(4.66)
.183
(3.20)
.125
(4.50)
.177
DIA
(8.51) .335
(3.45)
.136
DIA
(0.96)
.038
DIA
(4.66)
.183
(3.20)
.125
(4.50)
.177
DIA
(4.50)
.177
DIA
(0.76)
.030
(0.96) .038 DIA
(6.00) .236
(9.50) .374
RA–TH1
–ST–EM1
–ST–SM1
–RA–SM1
ST–TH1
ST–MT1
50 W MCX MINI JACKS & PLUGS
Mates with:
RF174, RF316, RF178,
RS316, GRF1H-C
–H
= 30 µ" (0.76 µm)
Gold center
contact, 3 µ"
(0.08 µm) Gold
outer contact
–H
= 30 µ" (0.76 µm)
Gold center
contact, 3 µ"
(0.08 µm) Gold
outer contact
RF-18
SPECIFICATIONS
ST–TH2
PROCESSING
Lead–Free Solderable:
Ye s