USB-B1HSxx Drawing Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
1 2 3 I. 5 t a t 7 5‘5" DAVE DESERIPHDN AFFRDVER A Immune Same-mgtemperature-atmgndnm Hztmguphansdetailm m. “'3 N A 20‘] W 29 HY plisht inf-1 addad, USB 2 n datail addad NL , o <1- 3="" 8="" aifl="" 1.va="" a="" zma.ua.zz="" nod-t-easmn="" iuwreaserllenhnnfane="" m.="" ‘7="" 0="" +4="" +4="" 0981.002="" mammal="" 00-="" 83="" in="" m="" flldplt="" .="" .nsuanr="" 355="" t="" 2="" ayes="" 2r="" j="" t="" n="" o.="" z="" 1="" wwpa="" .hammamuty-="" uwuvrn="" :‘="" f‘="" 0="" 0351.003="" .[nnlans="" phnsphnr="" bram="" n="" fi'="" otnntan="" ptatmg="" see="" nptmns="" g="" s="" 3="" k="" (623310.08="" typ.2="" ashgtl-="" brass="" v="" ‘0.="" .092i.003="" asheuvlatmg="" mommy.="" tmnverkflu'witkel="" 7="" rahngs="" ieiin‘em="" ‘a="" ivoltage="" 30v="" a[(r="" m.s)="" idtalutm="" vottage.="" 75w="" at="" 12.04i0.10="" ltnntazt="" reststanre.="" damn="" a="" unsummn="" sttshnm="" .mm)="" m="" ‘474i‘004="" a="" legrahng="" szperamre="" (~="" .sa-t="" 121="" recommmended="" p.c.="" board="" la="" out="" “‘temvp‘es'“="" “‘5“="" 475="" isinrage="" szparamre="" 720-:="" ~="" 4.0-:="" osmderahmty="" suldermg="" mme="" 5+="" 0="" s="" semnds="" sammg="" put="" mm="" s'e="" 8.450="" .restslante="" ta="" soldering="" next="" .3323="" shell="" snldermg="" mme="" 5.1.="" o="" 5="" setnnds="" snldermg="" put="" 230+="" s'e="" _="" b="" for="" h.="" temp="" ptastm="" aptmn="" 7="" add="" h="" at="" and="" nf="" part="" number="" 2="" 1="" d]="" ft="" fl="" 0="" no="" 8="" “2="" '\="" u="" ms="" (umpuzm="" i\="" o="" —="" ,\r="" "2="" f="">< i:1="" i:i="" part="" number-="" 3="" a="" a="" e="" g="" d="" d1="" n-="" —,="" usb-b1="" stx="" l4="" ._.="" p="" n="" ‘v’j="">066 2500 103 12,71 2.00 W WmIE 8 Salem“ inn AulSflu M “153211) .098 .406 7107 .079 1 2.84 .505 O f 14.54 .554 ON—SHORE TECHNOLOGY, INC. mu USB , a type, Humnntat, mm hole THESE DRAW‘NES AND SPEUF‘EATIDNS ARE THE mm" or uN-sHuRE PAM Na ussrawsxx own no usarmstx nun TEEHNDLflGY, IN[ AND SHALL NOT BE “mummy (umEu W usm IN My APPROVED mmzu uzstauiu DRAWN unso ”Tn'm‘me HAMMER MYHUHY YHE PWDF WRWYEN UNW mm/mmes 1 ' v. ,. . mam: [UNSENT UF DNVSHURE TEtHMuLum, 2:8“;2‘35 2541:2225 1:592:15 254133.215 @ 6 5m: mm: “x inn/m w: ' ' ' sHEEr- Wm wgv A ”’0‘ ”WW 1 2 3 A t 5 t 5 t 7

Products related to this Datasheet

CONN RCPT TYPEB 4POS R/A
Available Quantity: 5,828
Unit Price: 0.61
CONN RCPT TYPEB 4POS R/A
Available Quantity: 0
Unit Price: 0.61