// Peregrine
Semiconductor
ls
Product Specification
PE64904
Page 3 of 11
DOC-87399-1 ©2018 Peregrine Semiconductor Corp. All rights reserved.
Pin # Pin Name Description
1 RF- Negative RF Port1
2 RF- Negative RF Port1
3 DGND Ground
4 VDD Power supply pin
5 SCL Serial interface Clock input
6 SEN Serial Interface Latch Enable Input
7 SDA Serial interface Data input
8 RF+ Positive RF Port1
9 RF+ Positive RF Port1
10 GND RF Ground
Table 3. Operating Ranges
Figure 3. Pin Configuration (Top View)
RF-
VDD SEN
SDA
RF+
GND
Pin 1
1
2
3
456
7
8
9
10
RF-
DGND
SCL
RF+
Table 2. Pin Descriptions
Exceeding absolute maximum ratings may cause
permanent damage. Operation should be restricted
to the limits in the Operating Ranges table.
Operation between operating range maximum and
absolute maximum for extended periods may reduce
reliability.
Table 4. Absolute Maximum Ratings
Symbol Parameter/Conditions Min Max Units
VDD Power supply voltage -0.3 4.0 V
VI Voltage on any DC input -0.3 4.0 V
VESD ESD Voltage (HBM, MIL_STD
883 Method 3015.7) 1500 V
Electrostatic Discharge (ESD) Precautions
When handling this UltraCMOS® device, observe
the same precautions that you would use with other
ESD-sensitive devices. Although this device
contains circuitry to protect it from damage due to
ESD, precautions should be taken to avoid
exceeding the specified rating.
Latch-Up Avoidance
Unlike conventional CMOS devices, UltraCMOS®
devices are immune to latch-up.
Moisture Sensitivity Level
The Moisture Sensitivity Level rating for the
PE64904 in the 10-lead 2 x 2 x 0.45 mm QFN
package is MSL1.
Note 1: Pins 1-2 and 8-9 must be tied together on PCB for optimal performance.
Parameter Min Typ Max Units
VDD Supply Voltage 2.3 2.6 3.6 V
IDD Power Supply Current (VDD = 2.6V) 140 200 µA
IDD Standby Current (VDD = 2.6V) 25 µA
VIH Control Voltage High 1.2 1.8 3.6 V
VIL Control Voltage Low 0 0 0.57 V
RF Input Power (50Ω)1 698 - 915 MHz
1710 -1910 MHz
+34
+32
dBm
dBm
Peak Operating RF Voltage2 VP to VM
VP to RFGND
VM to RFGND
30
30
30
Vpk
Vpk
Vpk
TOP Operating Temperature Range -40 +85 °C
TST Storage Temperature Range -65 +150 °C
Notes: 1. Maximum Power Available from 50Ω Source. Pulsed RF input with
4620 µS period, 50% duty cycle, measured per 3GPP TS 45.005.
2. Node voltages defined per Equivalent Circuit Model Schematic
(Figure 18). When DTC is used as a part of reactive network, impedance
transformation may cause the internal RF voltages (VP, VM) to exceed Peak
Operating RF Voltage even with specified RF Input Power Levels. For
operation above about +20 dBm (100 mW), the complete RF circuit must
be simulated using actual input power and load conditions, and internal
node voltages (VP, VM in Figure 18) monitored to not exceed 30 Vpk.