STR-440 Drawing Datasheet by Keystone Electronics

' ‘ ‘ 4-40 THREAD STANDOFF ENGINEERING KIT CAT. N0. STR-440 i HEX. = Threaded Female Threaded Male/Female .250 [6.35] Aluminum Nylon Aluminum Nylon Length Cat. No. Cat. No. Cat. No. Cat. No. .250 [6.35] 2201 1902A 8714 4800 .500 [12.70] 2203 19020 8401 4002 .750 [19.05] 2204 19020 8403 4004 1.00 [25.40] 2205 1902E 8405 4806 Cat. No. 9900 4-40 x1/4" Phillips Drive Machine Screw NOTES: 1. A KIT HAS 25 PIECES OF EACH CAT.NO. FOR ATOTAL QUANTITY OF 425 PIECES AND IS HOUSED IN A 16 TRAY, LABELED ENCLOSURE. 2. MAT'L - ALUMINUM, CLEAR IRIDITE MAT'L - NYLON 6/6 3. DRAWS WILL BE ASSEMBLED WITH PLASTIC DIVIDER INSTALLED AND PRODUCT PLACED IN THE FRONT PORTION OF EACH DRAW. 4. SCREWS TO BE PLACED IN THE BACK PORTION OF THE UPPER LEFT MOST DRAW BEHIND THE 1/4" OR 3/8" L. ALUMINUM STANDOFFS. KEYSTONE ELECTRONICS CORP. WWW «:vclco corr 0 NEW HYDE PARK, NY 11040. Tel (516) 32577500 PART NAME 4-40 THREAD , .250 HEX STANDOFF KIT MATERIAL AS NOTED TlNlSH AS NOTED can av DATE 22219 Aime SCALE “LEE/WCES wca MM] can: D:ClMAL [i J DATE DESCRIPTION REV DWG NO CTR-440
LN