7790 Drawing Datasheet by Keystone Electronics

MOUNTING DETAIL I I :0 fl 7.50mm ‘9 Em .05mm ,4 1.90mm DIA. HOLE / (4) PLS NOTE: \\; M3 x 0.5 THREAD 1 7.10mm b} 3.00mmj 4» :0 38mm 6.60mm SEE NOTE 1. 1. ALL DIMENSIONS ARE IN MILLIMETERS. <7 rm="" msmz="" [chnnw="" actual="" size="" +0.25mm="" -0.10mm="" 9.50mm="" 9.65mm="" :0="" 38mm="" 13.00mm="" 10.3mm="" 3.50mm="" »="" 4*="" :0.15mm="" »="" «1.50mm="" :0="" 38mm="" 5.08mm="" i4)="" pls="" :015mm="" 5.00mm="" 7="" keystone="" electronics="" corp.="" wwwkcycicn="" com="" o="" astoria.="" n.y="" 11105-2017="" 0="" tci="" (718)95678900="" was="" 9.50="" mm="" partname="" 10.28.20="" change="" as="" per="" ecn="" 207088="" e="" pc="" metric="" screw="" terminal="" material="" 1.14.16="" change="" as="" per="" ecn="" 167003="" d="" 0.8mm="" th'k="" brass="" ”ms“="" may="" boone="" m="" 927="" 01="" 7.14.09="" change="" as="" per="" ecn="" 09—101="" c="" matte="" tin="" plate="" m="" sn="" '="" '="" 3x="" 2.1.08="" change="" as="" per="" ecn="" 087070="" b="" mamas="" 1w1="" [="" wwi="" ]="" code="" dwg="" no="" mm,="" i="" i025="" date="" description="" rev="" csgi‘u‘r="" i="" iv="" pec="" c="" 7790="">
LN