Datasheet by Adam Tech

6 3 2 I 1 Rev Descr/pt/on Date Appr APPROVED. - RELEASED 12/04/12 DATE — T/TLE: A UPDATE DRAWING 1/10/18 AY/RC1 [27 001% i /\ . ( [ [145710] [‘73 $3] [7703] C: [73453] 343 1 Q 7 [5131* — 1 1 Dd/ L z 20] 197 k 957 [24 3014 [5 an] 957 . [24 30] [5c1 in] RECOMMENDED PANEL cm *3“ [777m]; k 945 [24 0314 SPEC/F/CAT/ONS Ma1m/a/ 1nsu/ator: Ny/on66, rated UL 94Vi0 Msu/ator colon E/uck Contacts. Copper AHoy P/Htwg 1NCHES x z ,m wuss OTHERw/SE spas/man ALL own/51m ARE 1NCHES [w] man/mas zxczwr AS NOTED ADAM : 909 Rahway Avenue, i U . NJ 07053 : TEC H Past/r; 903-637-5000 INTERCONNECTS Fax 908768775710 T‘m over Copper underp/ate overuH xx t 020 ME E/ecmca/ W t 015 Rafing. 15A. 125V (CAMS) APPROVALS NEMAUNIVERSALPANELSNAPRECEPTACLE /nsu/at/on res/smnce. 100 Mohms m'm ® 500 VDC mam 1w HOR/ZONTALW/RE D1e/ec1r1c withstanding vu/tage: 3,000 VAC for 1 m‘mute 5115 pm No. Rev Envummma/ CHECKED W X NEMA-5-3-HW A Lead “55' R°HS “WW/“M APPROVED REF sou/137C ISCALE. NTS |smzn 1 or 1 s | 3 2 I 1