Datasheet by Adam Tech

| 2 | i APPROVED: DATE: TITLE: / .025 [0.64] 50. PTN 1 .177 [4.50] LU 11 4‘ le .100 [2.54] SPECIFICATTON: Material: 1nsu1utm: PET. rated UL—94V—0 Rev AWO #1 Description Date Appr ' RELEASED 11/16/04 <75!» a="" ‘f="" .100="" [2.54]="" 1="" .100="" [2="" 54]="" o="" o="" o="" o="" o="" o="" o="" o="" o="" t="" o="" o="" o="" o="" o\:¥o="" o="" o="" 0040="" [1="" 02]="" recomended="" pcb="" layout="" 345="" .100="" [2.54]="" 4‘="" ‘9="" [5.50]="" u="" u="" .130="" [3,30]="" comm.="" brass="" a="" :="" .100="" [2.541="" x="" no.="" 0?="" positions="" +="" .300="" [7.60]="" contacipiating:="" b=".100" [2.541="" x="" no.="" of="" positions="" +="" .200="" [5.08]="" gold="" flash="" over="" n1cke‘="" underplate="" overah="" c="i100" [254]="" x="" no.="" of="" spaces="" etecivicii="" operating="" vaitage:="" 250v="" ac="" max.="" 22:13.21="" i="" adam="" tech="" insaiatian="" res'ismnce:="" 5000="" mohms="" min="" 1ilene="" e="" e="" 5t1;="" le="" ye="" 909="" rahwayavenue.="" union,nj07083="" dieieetric="" withstanding="" voitaae:="" i000="" vac="" minute="" 1="" 1="" phone.="" 908-687-5000="" fax.="" 908-687-5710="" mechanical:="" 1="" 1="" [me="" mating="" durab1'="" ;="" 500="" cycles="" min,="" ,="" 7l="" [,5="" box="" headervertical="" pcb="" mount.="" ”mam”="" rafi";="" ,="" i="" zrow="" .100="" pitch,="" gold="" flash="" plated="" operating="" temperature:="" —55'="" t0="" +105'="" ‘e="" y="" e="" environmentat'="" he="" 1e="" ,="" '="" _="" _="" lead="" tree.="" rohs="" campiiunt.="" x="" bhrxxvua="" -="" ,="" e="" rr="" |="" rte="" nts="" |="" heet="" 1="" r="" 1="" e="" 5="" 4="" a="" |="" 2="" |="" 1="">