Datasheet by Adam Tech

6 5 I 4 I 3 I 2 I 1 Rev AWO/i Descr/pt/on Date Appr APPROVED: — ' 7723 RELEASED 5/3//05 DATE: — TITLE: A 7723 UPDATED DRAW/N6 3/8//6 HR 5 ——s .100 .100 [254] » [2.54] @EEEE’EEEEE ooooooooooee RECOMMENDED PCB wow a.o4o [1.02] .094 A [2.40] .335 [3,50] — — — — — — — — —=/ _ .na [3.00] .omme [0.60x0.40] SPEC/Frwms Pasmone: 02 thru 40 Mamna/ A .100 [2.54] x No. cl Pos/tions + .020 [0.50] Insu/ator: PET, g/ass reinforced, rated UL s4v—o E = .100 [2.54] x No. of Spaces Insu/ulor Color: B/ack Contacts: Brass LE m: r: Err/E mg .E . HE I ] ADAM TECH Go/d flash aver N/cke/ underplate overaH V‘EEHE E E E ‘H' LE TE 909 RahwayAvenue.Union,N./O7083 E‘emma‘ . 1 * Phone 908-687-5000 Fax‘ 908-687-5710 35213 :itslinsganiehgas $11M rnax. init/c/ : I i “M 10/)[2 54] SINGLE ROW RECEPTACLE STRIP Insu/at/on resistance: 5,000 Monms min. ' 'L "E ‘ ‘ Tempe/aura Hanna , .335 [8.50] HE/GHT Operal/ng temperature: ,40-5 to +1051: / r , r E Enwunrnenta/ _ . HE 'E X RS1-XX-G A Lead free, RoHS compliant m , E H mm | ,LE MS I Hm / H s 5 I 4 I 3 2 | 1