Datasheet by Adam Tech

a m _ _ u _ N _ 4 22 >56» c8328 0% >2: >nnmo _ m « Iv Igoo 3mg 32 N « I .1: sage o o 0 0 o o v.2 A A V Fog ‘IO 0 O O 0/00 O O » s08 82 vom {zeta n If iI 8o 3%; .25 Fmfill— _I + I _ Em Foe .oem 303 fi » .30 33 m I. I Ibwm 3%; mo. mwmninxrjnvzw i295, I .355: n3. cram 33333. 3.3 Cr 02's nomaoam N 32 mo .3232: 86: as; >u .80 so: x 29 a no SM 3“ no: 0333” msmm m u .30 ET: x 20. a muonmm 3&8 00E 20m: 29 2.0—5. Eng 33 983: R Em ,m m im :3; _ u g , 1m _ _ >92: HmOI 023:3 6:8 . mmo <>o 32 $me m m m 41‘ a a go 5:533355592; 398 > :22. 3.59 u )3: 32 H _ W 35$,8m$g8$583.23 onion» wmmfiganmu no 35:3m 39x » \ » SR .3532 53329 980 gain 33 @ moo So can: n 353330 5:89 #80 <>o 3.. 4 355m ‘ Ir ‘: SENEGCE. x92 22 :mme amaamjmim 5.3 m Iw ‘ , , 86 23mg 033% 3333.29 ‘35 3 town 0 I 25233 a a a 23% m 53 :8. whim 8322; m _ I; 5 _ IE A I m m _ _ u N _ A