Datasheet by Adam Tech

u _ N _ 4 m2 .323 c8328 33 >2: >Eumo _ m _ _ m .80 Eu: man-a .5393ng E o o o o 3 o o o o v.2 A 9.08 Tom vom _.>10Zm 25$ 7 32.08: 23. 90% $3833. 2:8 Cr £28 32.32 8.9.” ma? 912E mamw v3.3. 0% :3: 22 z, rm, 53mins Ema: minim 7 £53 a 3:39 So <5 32="" 9:53="" 335”="" u="">38 32 9332 a $38" no 30:3“ 32 32.26: «35:58. Moos :33; 33 a was <00 m="" .228="" £263:="" .5="" 5:89="" £000="" is="" 2:="" a="" 33:.“="" .="" .="" magi:="" em="" rmoq="" :‘mm.="" chm="" 2::="" i="" l="" .85="" e08="" j="" .="" .num="" foe="" .="" e="" .4="" no="" 30$="" #="" emanm.="" a="" 2::="">0 n > u .So So: x 29 a no m :m u ,30 3%: x 29. a muonmm ; gs _ >92: ind: ‘m :m‘ m m j a wow 5sz >525, :38; z; 325 358 8m.m3.mooo Ex” 08.3320 1m 1 R » u _ w » ER ; _ ‘a so E: w_zo_.m x92 32 Imam—N : more 2.3mm ‘ 4 m vIA.xx.c> . _ t 2; .12: : m m _ N _ A