C4AU Series, Radial Auto Datasheet by KEMET

KEIl/IEI' a VMiEO company
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Built Into Tomorrow
Benefits
Miniaturized Sizes
THB 85°C/85% R.H. VR 1,000 hours
Maximum Temperature: 125°C (passive)
• Self-healing
Low loss
Low ESL
High ripple current
High dV/dt
High capacitance density
High contact reliability
Suitable for high frequency applications
• Automotive Grades (AEC-Q200)
Overview
The C4AU capacitor is a polypropylene metallized film
capacitor with a rectangular, plastic box-type design, filled
with resin, and uses 2 or 4 tinned wires. These capacitors
are intended to withstand harsh environmental conditions.
Automotive grade devices meet the demanding Automotive
Electronics Council's AEC-Q200 qualification requirements.
Applications
Typical applications include DC filtering, DC link, power
electronics, energy storage, renewable energy grid interface,
motor drives, and automotive applications.
Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC,
for Harsh Environment DC Link (Automotive Grade)
Part Number System
C4 A U P B W 5250 M 3 NJ
Series Type Application
Rated
Voltage
(VDC)
Case Terminals
Code
Capacitance
Code (pF) Release
Lead
Diameter
(mm)
Size Code:
B x H x L (mm) Tolerance
C4 =
MKP
power
capacitors
A =
Box, wire
terminals
U =
DC link
85/85 and
Automotive
Grade
L = 500
J = 700
I = 800
O = 900
N = 1000
Q = 1,100
P = 1,200
B, E =
Box
plastic
case
U = 2 pins
W = 4 pins
Digits 2 – 4
indicate the first
three digits of
the capacitance
value. First digit
indicates the
number of zeros
to be added.
M = Standard 1 = 0.8
2 = 1.0
3 = 1.2
See dimensions
table below for
valid case sizes
J = 5%
K = 10%
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Dimensions – Millimeters
L
H
LL
F
T
0.5
0.5
T
p
p
4-pin
2-pin
p
1
S1
Size Code S S1 TH L LL F
Digit 6 Digit 14 Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance Nominal Tolerance
B W 27.5 ±0.4 - - 11.0 +0.7/-0.7 20.0 +0.7/-0.7 32.0 +0.7/-0.7 6+0/-2 0.8 ±0.05
B B 27.5 ±0.4 - - 13.0 +0.7/-0.7 22.0 +0.7/-0.7 32.0 +0.7/-0.7 6+0/-2 0.8 ±0.05
B C 27.5 ±0.4 - - 14.0 +0.7/-0.7 28.0 +0.7/-0.7 32.0 +0.7/-0.7 6+0/-2 0.8 ±0.05
B 8 27.5 ±0.4 - - 16.0 +0.7/-0.7 30.0 +0.7/-0.7 32.0 +0.7/-0.7 6+0/-2 0.8 ±0.05
B 1 27.5 ±0.4 - - 19.0 +0.7/-0.7 29.0 +0.7/-0.7 32.0 +0.7/-0.7 6+0/-2 0.8 ±0.05
B G 27.5 ±0.4 - - 22.0 +0.7/-0.7 37.0 +0.7/-0.7 32.0 +0.7/-0.7 6+0/-2 0.8 ±0.05
B F 37.5 ±0.4 10.2 ±0.4 20.0 +1.0/-1.0 40.0 +1.0/-1.0 42.0 +1.0/-1.0 6+0/-2 1.2 ±0.05
B H 37.5 ±0.4 10.2 ±0.4 24.0 +1.0/-1.0 44.0 +1.0/-1.0 42.0 +1.0/-1.0 6+0/-2 1.2 ±0.05
B J 37.5 ±0.4 10.2 ±0.4 28.0 +1.0/-1.0 37.0 +1.0/-1.0 42.0 +1.0/-1.0 6+0/-2 1.2 ±0.05
B L 37.5 ±0.4 20.3 ±0.4 30.0 +1.0/-1.0 45.0 +1.0/-1.0 42.0 +1.0/-1.0 6+0/-2 1.2 ±0.05
B P 37.5 ±0.4 20.3 ±0.4 33.0 +1.0/-1.0 48.0 +1.0/-1.0 42.0 +1.0/-1.0 6+0/-2 1.2 ±0.05
B M 52.5 ±0.4 20.3 ±0.4 30.0 +1.2/-1.2 45.0 +1.2/-1.2 57.5 +1.2/-1.2 6+0/-2 1.2 ±0.05
B N 52.5 ±0.4 20.3 ±0.4 35.0 +1.2/-1.2 50.0 +1.2/-1.2 57.5 +1.2/-1.2 6+0/-2 1.2 ±0.05
EA* 52.5 ±0.4 20.3 ±0.4 45.0 +1.2/-1.2 56.0 +1.2/-1.2 57.5 +1.2/-1.2 6+0/-2 1.2 ±0.05
EB* 52.5 ±0.4 20.3 ±0.4 45.0 +1.2/-1.2 65.0 +1.2/-1.2 57.5 +1.2/-1.2 6+0/-2 1.2 ±0.05
* Box with arc shape design
Qualification
Reference Standards IEC 61071, EN 61071, VDE0560
Climatic Category 55/105/56 according to IEC 60068–1
Automotive grade products meet or exceed the requirements outlined by the Automotive Electronics Council. Details regarding test methods and
conditions are referenced in document AEC–Q200, Stress Test Qualification for Passive Components. For additional information regarding the
Automotive Electronics Council and AEC–Q200, please visit their website at www.aecouncil.com.
KEIVIEI' nvuszo company Polypropylene metallized (Ilnl, nonrinductlve type, sellrhealmg property Solvent resistant plastic case UL 94 V70 compliant Thermosettmg resin sealing UL 94 V70 CDmpIIanl
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
General Technical Data
Dielectric
Polypropylene metallized film, non-inductive type,
self-healing property
Application DC filtering, DC link
Special Features AEC–Q200 qualified
Climatic Category 55/105/56 IEC 60068-1
Temperature Range −55°C to +105°C
Endurance Test - IEC 61071 500 hours + 500 hours at 1.3 x VNDC at 85°C
Standard IEC 61071, EN 61071, VDE0560, AEC–Q200
Protection
Solvent resistant plastic case UL 94 V0 compliant
Thermosetting resin sealing UL 94 V–0 compliant
Installation Any position
Leads Tinned wires, standard lead wire length 6 (+0/−2) mm
Packaging Packed in cardboard trays with protection for the terminals
RoHS Compliance
Compliant with Directive 2002/95/EC and Directive 2011/65/EU of the
European Parliament and the Council of the EU on 8 June 2011, including
the Commission Delegated Directive (EU) 2015/863 that amended Annex II
to Directive 2011/65/EU.
Electrical Characteristics
Rated Capacitance Range 1 – 210 µF
Rated Voltage (VNDC) Range 500 – 1,200 VDC
Capacitance Tolerance ±5% (J) or ±10% (K) measured at T = +25°C ±5°C
Dissipation Factor PP Typical (tgδ0) ≤ 0.0002 at 10 kHz with T = 25°C ±5°C
Surge Voltage 1.5 * V
NDC
for maximum 10 times in a lifetime at 25°C ±5°C
Overvoltage (IEC 61071) 1.15 * VNDC for maximum 30 minutes, once per day
1.3 * VNDC for maximum 1 minute, once per day
Peak Non-Repetitive Current 1.5 * IPKR for maximum 1,000 times in a lifetime
Insulation Resistance IR x C ≥ 30.000 seconds at 100 VDC 1 minute at T = +25°C ±5°C
Capacitance Deviation in Operation ±2.0% maximum on capacitance value measured at T = +25°C ±5°C
Temperature Storage –40 to +80°C
Storage time ≤ 36 months from the date marked on the label glued to the package
Permissible Relative Humidity - Storage
Annual average ≤ 70%, 85% on 30 days/year randomly distributed
throughout year. Dewing not admissible.
KEll/IEI' nvuszc company
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Life Expectancy
Life Expectancy
100,000 hours at VNDC at hot spot temperature THS = +70°C
20,000 hours at VNDC at hot spot temperature THS = +85°C
10,000 hours at VOP105 at hot spot temperature THS = +105°C
500 hours at 0.6 x VOP85 at hot spot temperature THS = +115°C
200 hours at 0.5 x VOP85 at hot spot temperature THS = +125°C
Capacitance Drop at End of Life –5% (typical)
Failure Rate IEC 61709 ≤ 280 FIT at VNDC at hot spot temperature THS = +85°C
≤ 130 FIT at VOP70 at hot spot temperature THS = +70°C
Test Method
Test Voltage Between Terminals 1.5 * VNDC for 10 seconds or 1.65 * VNDC for 2 seconds, at T = +25°C ±5°C
Test Voltage Between
Terminals and Case 3.2 k VAC 50 Hz for 2 seconds
Damp Heat IEC 60068-2-78
Change of Temperature IEC 60068-2-14
Biased Humidity Test 85°C/85%
R.H. at VNDC - 1,000 hours
|ΔC/C0| ≤ 10%
DF/DF0| ≤ 200 x 10−4 (at 1 kHz)
IR ≥ 50% of initial limit
Maximum Overtemperature ∆Tlim vs Th
Temperature Th(°C)
∆Tlim (°C)
0
5
10
15
20
25
30
35
0
5
10
15
20
25
30
35
40
45
50
55
60
65
70
75
80
85
90
95
100
105
110
115
Maximum Irms
Temperature TAMB(°C)
Maximum Irms vs. TAMB
0%
20%
40%
60%
80%
100%
120%
25
30
35
40
45
50
55
60
65
70
75
80
85
90
95
100
110
115
105
KEll/IEI' nvuszc company
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Operative Voltage Derating
Symbol Voltage (VDC)
Operating Voltage at 70°C (THS) VOP70 600 800 960 1,100 1,200 1,320 1,440
Rated Voltage at 85°C (THS) VNDC 500 700 800 900 1,000 1,100 1,200
Operating Voltage at 105°C (THS) VOP105 350 490 560 650 700 770 850
KEMET defines maximum ripple current, based on hot spot/ambient self-heating temperature. For C4AF, maximum allowed
self-heating is 30°C, with ambient temperature up to 70°C. DT is reduced linearly with increasing ambient temperature, down
to 3°C (caused by the fundamental frequency current, no ripple current) at 105°C:
Maximum Overtemperature ∆Tlim vs Th
Temperature Th(°C)
∆Tlim (°C)
0
5
10
15
20
25
30
35
0
5
10
15
20
25
30
35
40
45
50
55
60
65
70
75
80
85
90
95
100
105
110
115
Maximum Irms
Temperature TAMB(°C)
Maximum Irms vs. TAMB
0%
20%
40%
60%
80%
100%
120%
25
30
35
40
45
50
55
60
65
70
75
80
85
90
95
100
110
115
105
KEll/IEI' nvuszo company me/ Vpx.
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Typical Waveforms
V
t
VNDC / VPK+
VPK-
V
t
VNDC / VPK+
VPK-
V
t
VNDC / VPK+
VPK-
The applied peak-to-peak ripple voltage shall not exceed 0.1 x VNDC.
The peak voltage shall not exceed the rated voltage VNDC.
KEll/IEI' nvuszc company
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Life Expectancy/Failure Quota Graphs
10
100
1,000
10,000
100,000
1,000,000
0.4 0.5 0.6 0.7 0.8 0.9 1.0 1.1 1.2 1.3
Lifetime Expectancy (h)
UOPDC/UNDC
Lifetime Curve at Hot Spot Temperature -Typical
125 °C
115 °C
110°C
105
°C
95 °C
85 °C
70 °C
Notes:
THS = TAMB + ∆T
T = ESR * Irms2 * Rth
Irms should be limited to values granting ∆T ≤ 30°C
Confidence Level = 90%
1
10
100
1,000
10,000
0.1 0.3 0.5 0.7 0.9 1.1 1.3
V/Vrated
FIT at Hot Spot Temperature
125°C FIT
115°C FIT
110°C FIT
105°C FIT
95°C FIT
85°C FIT
70°C FIT
Notes:
Failure rate l (FIT) data based on IEC 61709 standard
KEIVIEI' «WEED-mm
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Environmental Compliance
As a leading global supplier of electronic components and an environmentally conscious company, KEMET continually
aspires to improve the environmental effects of our manufacturing processes and our finished electronic components.
In Europe (RoHS Directive) and in some other geographical areas such as China (China RoHS), legislation has been enacted
to prevent or otherwise limit the use of certain hazardous materials, including lead (Pb), in electronic equipment. KEMET
monitors legislation globally to ensure compliance and endeavors to adjust our manufacturing processes and/or electronic
components as may be required by applicable law.
For military, medical, automotive, and some commercial applications, the use of lead (Pb) in the termination is necessary
and/or required by design. KEMET is committed to communicating RoHS compliance to our customers. Information related
to RoHS compliance will be provided in data sheets and using specific identifiers on the packaging labels.
All KEMET power film capacitors are RoHS compliant.
Materials & Environment
The selection of raw materials that KEMET uses for the production of its electronic components is the result of extensive
experience. KEMET directs specific attention toward environmental protection. KEMET selects its suppliers according to
ISO 9001 standards and performs statistical analyses on raw materials before acceptance for use in manufacturing our
electronic components. All materials are, to the best of KEMET’s knowledge, non-toxic and free from cadmium; mercury;
chrome and compounds; polychlorine triphenyl (PCB); bromide and chlorinedioxins bromurate clorurate; CFC and HCFC;
and asbestos.
Dissipation Factor
Dissipation factor is a complex function involved with capacitor inefficiency. The tgδ may vary up and down with increased
temperature. For more information, refer to Performance Characteristics.
Sealing
Hermetically Sealed Capacitors
As the temperature increases, the pressure inside the capacitor increases. If the internal pressure is high enough, it can
cause a breach in the capacitor. Such a breach can result in leakage, impregnation, filling fluid, or moisture susceptibility.
Barometric Pressure
The altitude at which hermetically sealed capacitors are operated controls the capacitor's voltage rating. As the barometric
pressure decreases, the susceptibility to terminal arc-over increases. Non-hermetic capacitors can be affected by internal
stresses due to pressure changes. These effects can be in the form of capacitance changes, dielectric arc-over, and/or low
insulation resistance. Altitude can also affect heat transfer. Heat that is generated in an operation cannot be dissipated
properly, and high RI2 losses and eventual failure can result.
KEIl/IEI' u new company
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Table 1 – Ratings & Part Number Reference
For Packaging quantites not listed, please contact KEMET.
(*) Current corresponding to 30°C of self-heating in dry conditions and composed by nominal 50 Hz current at rated VAC plus 10 kHz overlapped
harmonics. For Expected Life and FIT performances, please refer always to the Curves reported inside the datasheet based on working voltage and hot
spot temperatures.
Cap
Value
(µF)
VDC
Dimensions
(mm) dV/dt Ipkr ESL
ESR
70°C at
10 kHz
Irms*
70°C at
10 kHz
Rth
(HS/Amb) Packaging
Quantity
PART
NUMBER
TH L S S1 V/µs Apk nH Arms (°C/W)
VOP70 at 70°C = 600 VDC; VNDC at 85°C = 500 VDC; VOP105 at 105°C = 350 VDC
3.3 500 11 20 32 27.5 /65 215 17 17.2 5.9 44 256 C4AULBU4330M1WK
4.4 500 13 22 32 27.5 /65 286 19 13.3 7.1 39 234 C4AULBU4440M1BK
6.6 500 14 28 32 27.5 /65 429 24 9.5 9.2 33 96 C4AULBU4660M1CK
10 500 16 30 32 27.5 /65 650 25 7.2 11.1 29 88 C4AULBU5100M18K
11 500 19 29 32 27.5 /65 715 25 6.3 12.0 29 72 C4AULBU5110M11K
18 500 22 37 32 27.5 /65 1170 28 4.8 15.5 23 64 C4AULBU5180M1GK
28 500 20 40 42 37.5 10.2 30 840 12 3.9 18.3 20 58 C4AULBW5280M3FK
35 500 28 37 42 37.5 10.2 30 1050 10 3.2 21.3 18 36 C4AULBW5350M3JK
40 500 24 44 42 37.5 10.2 30 1200 13 2.8 23.2 17 44 C4AULBW5400M3HK
60 500 30 45 42 37.5 20.3 30 1800 13 2.1 28.9 15 36 C4AULBW5600M3LK
70 500 33 48 42 37.5 20.3 30 2100 14 1.8 32.5 14 30 C4AULBW5700M3PK
90 500 30 45 57.5 52.5 20.3 15 1350 13 3.2 26.1 12 27 C4AULBW5900M3MK
120 500 35 50 57.5 52.5 20.3 15 1800 15 2.5 32.2 10 23 C4AULBW6120M3NK
180 500 45 56 57.5 52.5 20.3 15 2700 17 1.7 42.6 818 C4AULEW6180M3AK
210 500 45 65 5 7.5 52.5 20.3 15 3150 19 1.6 47.7 718 C4AULEW6210M3BK
VOP70 at 70°C = 800 VDC; VNDC at 85°C = 700 VDC; VOP105 at 105°C = 490 VDC
2.4 700 11 20 32 27.5 /65 156 17 20.3 5.4 44 256 C4AUJBU4240M1WJ
3700 13 22 32 27.5 /65 195 19 16.5 6.4 39 234 C4AUJBU4300M1BJ
4.8 700 14 28 32 27.5 /65 312 24 11.0 8.6 33 96 C4AUJBU4480M1CJ
6700 16 30 32 27.5 /65 390 25 9.2 9.8 29 88 C4AUJBU4600M18J
8700 19 29 32 27.5 /65 520 25 7.3 11.3 29 72 C4AUJBU4800M11J
13 700 22 37 32 27.5 /65 845 28 5.4 14.6 23 64 C4AUJBU5130M1GJ
20 700 20 40 42 37.5 10.2 30 600 12 4.7 16.7 20 58 C4AUJBW5200M3FJ
25 700 28 37 42 37.5 10.2 30 750 10 3.8 19.5 18 36 C4AUJBW5250M3JJ
27 700 24 44 42 37.510.2 30 810 13 3.5 20.7 17 44 C4AUJBW5270M3HJ
40 700 30 45 42 37.5 20.3 30 1200 13 2.5 26.5 15 36 C4AUJBW5400M3LJ
45 700 33 48 42 37.5 20.3 30 1350 14 2.2 29.4 14 30 C4AUJBW5450M3PJ
56 700 30 45 57.5 52.5 20.3 15 840 13 4.0 23.2 12 27 C4AUJBW5560M3MJ
70 700 35 50 57.5 52.5 20.3 15 1050 15 3.3 27.8 10 23 C4AUJBW5700M3NJ
100 700 45 56 57.5 52.5 20.3 15 1500 17 2.4 36.3 818 C4AUJEW6100M3AJ
125 700 45 65 57.5 52.5 20.3 15 1875 19 2.0 42.2 718 C4AUJEW6125M3BJ
Cap
Value
(µF)
VNDC
TH L S S1 V/µs Apk nH Arms (°C/W)
Packaging
Quantity
PART
NUMBER
Dimensions (mm) dV/dt lpkr ESL ESR Irms*Rth
(HS/Amb)
KEIl/IEI' u new company
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Table 1 – Ratings & Part Number Reference cont.
For Packaging quantites not listed, please contact KEMET.
(*) Current corresponding to 30°C of self-heating in dry conditions and composed by nominal 50 Hz current at rated VAC plus 10 kHz overlapped
harmonics. For Expected Life and FIT performances, please refer always to the Curves reported inside the data-sheet based on working voltage and hot
spot temperatures
Cap
Value
(µF)
VDC
Dimensions
(mm) dV/dt Ipkr ESL
ESR
70°C at
10 kHz
Irms*
70°C at
10 kHz
Rth
(HS/Amb) Packaging
Quantity
PART
NUMBER
TH L S S1 V/µs Apk nH Arms (°C/W)
VOP70 at 70°C = 960 VDC; VNDC at 85°C = 800 VDC; VOP105 at 105°C = 560 VDC
1.8 800 11 20 32 27.5 /65 117 17 23.7 5.0 44 256 C4AUIBU4180M1WJ
2.4 800 13 22 32 27.5 /65 156 19 18.1 6.1 39 234 C4AUIBU4240M1BJ
3.6 800 14 28 32 27.5 /65 234 24 12.7 8.0 33 96 C4AUIBU4360M1CJ
4.5 800 16 30 32 27.5 /65 293 25 10.6 9.2 29 88 C4AUIBU4450M18J
6800 19 29 32 27.5 /65 390 25 8.3 10.5 29 72 C4AUIBU4600M11J
10 800 22 37 32 27.5 /65 650 28 5.9 13.9 23 64 C4AUIBU5100M1GJ
16 800 20 40 42 37.5 10.2 30 480 12 5.1 16.0 20 58 C4AUIBW5160M3FJ
20 800 28 37 42 37.5 10.2 30 600 10 4.1 18.6 18 36 C4AUIBW5200M3JK
20 800 24 44 42 37.5 10.2 30 600 13 4.2 19.1 17 44 C4AUIBW5200M3HJ
30 800 30 45 42 37.5 20.3 30 900 13 2.9 24.7 15 36 C4AUIBW5300M3LJ
35 800 33 48 42 37.5 20.3 30 1050 14 2.5 27.8 14 30 C4AUIBW5350M3PJ
45 800 30 45 57.5 52.5 20.3 15 675 13 4.4 22.3 12 27 C4AUIBW5450M3MJ
55 800 35 50 57.5 52.5 20.3 15 825 15 3.6 26.4 10 23 C4AUIBW5550M3NJ
80 800 45 56 57.5 52.5 20.3 15 1200 17 2.6 34.9 818 C4AUIEW5800M3AJ
100 800 45 65 57.5 52.5 20.3 15 1500 19 2.2 40.6 718 C4AUIEW6100M3BJ
VOP70 at 70°C = 1,100 VDC; VNDC at 85°C = 900 VDC; VOP105 at 105°C = 650 VDC
1.5 900 11 20 32 27.5 /70 105 17 25.4 4.8 44 256 C4AUOBU4150M1WJ
2900 13 22 32 27.5 /70 140 19 19.4 5.9 39 234 C4AUOBU4200M1BK
3900 14 28 32 27.5 /70 210 24 13.6 7.7 33 96 C4AUOBU4300M1CJ
3.6 900 16 30 32 27.5 /70 252 25 11.7 8.7 29 88 C4AUOBU4360M18J
5900 19 29 32 27.5 /70 350 25 8.8 10.2 29 72 C4AUOBU4500M11J
8900 22 37 32 27.5 /70 560 28 6.4 13.4 23 64 C4AUOBU4800M1GJ
12.5 900 20 40 42 37.5 10.2 35 438 12 5.8 15.0 20 58 C4AUOBW5125M3FJ
15 900 28 37 42 37.5 10.2 35 525 10 4.9 17.1 18 36 C4AUOBW5150M3JJ
16 900 24 44 42 37.5 10.2 35 560 13 4.6 18.1 17 44 C4AUOBW5160M3HJ
24 900 30 45 42 37.5 20.3 35 840 13 3.2 23.5 15 36 C4AUOBW5240M3LJ
27 900 33 48 42 37.5 20.3 35 945 14 2.9 26.0 14 30 C4AUOBW5270M3PJ
35 900 30 45 57.5 52.5 20.3 15 525 13 5.0 20.9 12 27 C4AUOBW5350M3MJ
45 900 35 50 57.5 52.5 20.3 15 675 15 3.9 25.4 10 23 C4AUOBW5450M3NJ
65 900 45 56 57.5 52.5 20.3 15 975 17 2.8 33.5 818 C4AUOEW5650M3AJ
80 900 45 65 57.5 52.5 20.3 15 1200 19 2.4 38.7 718 C4AUOEW5800M3BJ
Cap
Value
(µF)
VNDC
TH L S S1 V/µs Apk nH Arms (°C/W)
Packaging
Quantity
PART
NUMBER
Dimensions (mm) dV/dt lpkr ESL ESR Irms*Rth
(HS/Amb)
KEIl/IEI' u new company
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Table 1 – Ratings & Part Number Reference cont.
For Packaging quantites not listed, please contact KEMET.
(*) Current corresponding to 30°C of self-heating in dry conditions and composed by nominal 50 Hz current at rated VAC plus 10 kHz overlapped
harmonics. For Expected Life and FIT performances, please refer always to the Curves reported inside the data-sheet based on working voltage and hot
spot temperatures
Cap
Value
(µF)
VDC
Dimensions
(mm) dV/dt Ipkr ESL
ESR
70°C at
10 kHz
Irms*
70°C at
10 kHz
Rth
(HS/Amb) Packaging
Quantity
PART
NUMBER
TH L S S1 V/µs Apk nH Arms (°C/W)
VOP70 at 70°C = 1,200 VDC; VNDC at 85°C = 1,000 VDC; VOP105 at 105°C = 700 VDC
1.2 1,000 11 20 32 27.5 /75 90 17 28.7 4.6 44 256 C4AUNBU4120M1WJ
1.5 1,000 13 22 32 27.5 /75 113 19 23.3 5.4 39 234 C4AUNBU4150M1BJ
2.4 1,000 14 28 32 27.5 /75 180 24 15.3 7.3 33 96 C4AUNBU4240M1CJ
31,000 16 30 32 27.5 /75 225 25 12.6 8.4 29 88 C4AUNBU4300M18J
41,000 19 29 32 27.5 /75 300 25 9.8 9.7 29 72 C4AUNBU4400M11J
6.6 1,000 22 37 32 27.5 /75 495 28 6.9 12.9 23 64 C4AUNBU4660M1GJ
10 1,000 20 40 42 37.5 10.2 37 370 12 6.6 14.1 20 58 C4AUNBW5100M3FJ
12 1,000 28 37 42 37.5 10.2 37 444 10 5.5 16.1 18 36 C4AUNBW5120M3JJ
13 1,000 24 44 42 37.5 10.2 37 481 13 5.1 17.2 17 44 C4AUNBW5130M3HJ
18 1,000 30 45 42 37.5 20.3 37 666 13 3.8 21.5 15 36 C4AUNBW5180M3LJ
22 1,000 33 48 42 37.5 20.3 37 814 14 3.1 24.8 14 30 C4AUNBW5220M3PJ
27 1,000 30 45 57.5 52.5 20.3 17 459 13 5.7 19.4 12 27 C4AUNBW5270M3MJ
36 1,000 35 50 57.5 52.5 20.3 17 612 15 4.4 24.0 10 23 C4AUNBW5360M3NJ
50 1,000 45 56 57.5 52.5 20.3 17 850 17 3.3 31.2 818 C4AUNEW5500M3AJ
65 1,000 45 65 57.5 52.5 20.3 17 1105 19 2.6 37.0 718 C4AUNEW5650M3BJ
VOP70 at 70°C = 1,320 VDC; VNDC at 85°C = 1,100 VDC; VOP105 at 105°C = 770 VDC
11,100 11 20 32 27.5 /80 80 17 31.6 4.3 44 256 C4AUQBU4100M1WJ
1.2 1,100 13 22 32 27.5 /80 96 19 26.6 5.0 39 234 C4AUQBU4120M1BJ
21,100 14 28 32 27.5 /80 160 24 16.7 7.0 33 96 C4AUQBU4200M1CJ
2.4 1,100 16 30 32 27.5 /80 192 25 14.2 7.9 29 88 C4AUQBU4240M18J
3.3 1,100 19 29 32 27.5 /80 264 25 10.7 9.3 29 72 C4AUQBU4330M11J
51,100 22 37 32 27.5 /80 400 28 7.9 12.0 23 64 C4AUQBU4500M1GJ
81,100 20 40 42 37.5 10.2 40 320 12 7.5 13.2 20 58 C4AUQBW4800M3FJ
10 1,100 28 37 42 37.5 10.2 40 400 10 6.0 15.4 18 36 C4AUQBW5100M3JJ
10 1,100 24 44 42 37.510.2 40 400 13 6.0 15.9 17 44 C4AUQBW5100M3HJ
15 1,100 30 45 42 37.5 20.3 40 600 13 4.1 20.6 15 36 C4AUQBW5150M3LJ
18 1,100 33 48 42 37.5 20.3 40 720 14 3.5 23.6 14 30 C4AUQBW5180M3PJ
23 1,100 30 45 57.5 52.5 20.3 20 460 13 6.1 18.8 12 27 C4AUQBW5230M3MJ
30 1,100 35 50 57.5 52.5 20.3 20 600 15 4.8 23.0 10 23 C4AUQBW5300M3NJ
44 1,100 45 56 57.5 52.5 20.3 20 880 17 3.4 30.7 818 C4AUQEW5440M3AJ
50 1,100 45 65 57.5 52.5 20.3 20 1000 19 3.0 34.3 718 C4AUQEW5500M3BJ
Cap
Value
(µF)
VNDC
TH L S S1 V/µs Apk nH Arms (°C/W)
Packaging
Quantity
PART
NUMBER
Dimensions (mm) dV/dt lpkr ESL ESR Irms*Rth
(HS/Amb)
KEIl/IEI' u new company
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Table 1 – Ratings & Part Number Reference cont.
For Packaging quantites not listed, please contact KEMET.
(*) Current corresponding to 30°C of self-heating in dry conditions and composed by nominal 50 Hz current at rated VAC plus 10 kHz overlapped
harmonics. For Expected Life and FIT performances, please refer always to the Curves reported inside the data-sheet based on working voltage and hot
spot temperatures
Cap
Value
(µF)
VDC
Dimensions
(mm) dV/dt Ipkr ESL
ESR
70°C at
10 kHz
Irms*
70°C at
10 kHz
Rth
(HS/Amb) Packaging
Quantity
PART
NUMBER
TH L S S1 V/µs Apk nH Arms (°C/W)
VOP70 at 70°C = 1,440 VDC; VNDC at 85°C = 1,200 VDC; VOP105 at 105°C = 850 VDC
11,200 13 22 32 27.5 /90 90 19 28.4 4.9 39 234 C4AUPBU4100M1BJ
1.5 1,200 14 28 32 27.5 /90 135 24 19.6 6.4 33 96 C4AUPBU4150M1CJ
21,200 16 30 32 27.5 /90 180 25 15.1 7.7 29 88 C4AUPBU4200M18J
2.5 1,200 19 29 32 27.5 /90 225 25 12.4 8.6 29 72 C4AUPBU4250M11J
4.4 1,200 22 37 32 27.5 /90 396 28 8.0 11.9 23 64 C4AUPBU4440M1GJ
71,200 20 40 42 37.5 10.2 45 315 12 7.7 13.1 20 58 C4AUPBW4700M3FJ
81,200 28 37 42 37.5 10.2 45 360 10 6.7 14.6 18 36 C4AUPBW4800M3JJ
8.8 1,200 24 44 42 37.5 10.2 45 396 13 6.1 15.7 17 44 C4AUPBW4880M3HJ
13 1,200 30 45 42 37.5 20.3 45 585 13 4.2 20.3 15 36 C4AUPBW5130M3LJ
15 1,200 33 48 42 37.5 20.3 45 675 14 3.7 22.8 14 30 C4AUPBW5150M3PJ
20 1,200 30 45 57.5 52.5 20.3 23 460 13 6.3 18.5 12 27 C4AUPBW5200M3MK
25 1,200 35 50 57.5 52.5 20.3 23 575 15 5.1 22.2 10 23 C4AUPBW5250M3NJ
35 1,200 45 56 57.5 52.5 20.3 23 805 17 3.8 29.0 818 C4AUPEW5350M3AJ
44 1,200 45 65 57.5 52.5 20.3 23 1012 19 3.1 34.0 718 C4AUPEW5440M3BJ
Cap
Value
(µF)
VNDC
TH L S S1 V/µs Apk nH Arms (°C/W)
Packaging
Quantity
PART
NUMBER
Dimensions (mm) dV/dt lpkr ESL ESR Irms*Rth
(HS/Amb)
KEIVIEI' nvuizo compaw 2+3 semnds max
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Soldering Process
The implementation of the RoHS directive has resulted in the selection of SnAuCu (SAC) alloys, or SnCu alloys, as the primary
solder material. This has increased the liquidus temperature from 183°C for a SnPb eutectic alloy to 217 – 221°C for new alloys.
As a result, the heat stress to the components, even in wave soldering, has increased considerably due to higher pre-heat and
wave temperatures. Polypropylene capacitors are especially sensitive to heat (the melting point of polypropylene is 160 – 170°C).
Wave soldering can be destructive, especially for mechanically small polypropylene capacitors (with lead spacing of 5 – 15 mm),
and great care must be taken during soldering. The recommended solder profiles from KEMET should be used. Contact KEMET
with any questions. In general, the wave soldering curve from IEC Publication 61760–1 Edition 2 serves as a solid guideline for
successful soldering. See Figure 1.
Reflow soldering is not recommended for through-hole film capacitors. Exposing capacitors to a soldering profile in excess of the
recommended limits may result in degradation or permanent damage to the capacitors.
Do not place the polypropylene capacitor through an adhesive curing oven to cure resin for surface mount components. Insert
through-hole parts after curing the surface mount parts. Contact KEMET to discuss the actual temperature profile in the oven, if
through-hole components must pass through the adhesive curing process. A maximum two soldering cycles is recommended.
Allow time for the capacitor surface temperature to return to normal before the second soldering cycle.
Manual Soldering Recommendations
Following is the recommendation for manual
soldering with a soldering iron.
The soldering iron tip temperature should
be set at 350°C (+10°C) maximum with the
soldering duration not to exceed more than 3
seconds.
Recommended Soldering Temperature
0
50
100
150
200
250
300
350
400
012345678
Soldering Time (seconds)
Soldering Iron Bit Temperature (°C)
Wave Soldering Recommendations
0
50
100
150
200
250
300
0 40 80 120 160 200 240
Temperature (°C)
Time (seconds)
Cooling
2+3 seconds max
260°C
First Wave Second Wave
T < 150°C
ca. 2°C/second
ca. 3.5°C/second typical
ca. 5°C/second
Preheating
Tpreheat
Typical
KEIVIEI' uV‘fiEO company
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Soldering Process cont.
Wave Soldering Recommendations cont.
1. The tables indicates the maximum set-up temperature of the soldering process
Dielectric Film
Material
Maximum Preheat
Temperature
Maximum
Peak Soldering
Temperature
Capacitor
Pitch
≤ 15 mm
Capacitor
Pitch
> 15 mm
Capacitor
Pitch
≤ 15 mm
Capacitor
Pitch
> 15 mm
Polyester 130°C 130°C 270°C 270°C
Polypropylene 110°C 130°C 260°C 270°C
Paper 130°C 140°C 270°C 270°C
Polyphenylene
Sulphide 150°C 160°C 270°C 270°C
2. The maximum temperature measured inside the capacitor: set the temperature so that inside the element the maximum
temperature is below the limit.
Dielectric Film Material Maximum Temperature
Measured Inside the Element
Polyester 160°C
Polypropylene 110°C
Paper 160°C
Polyphenylene Sulphide 160°C
Temperature monitored inside the capacitor.
Selective Soldering Recommendations
Selective dip soldering is a variation of reflow soldering. In this method, the printed circuit board with through-hole
components to be soldered is pre-heated and transported over the solder bath, as in normal flow soldering, without touching
the solder. When the board is over the bath, it is stopped. Pre-designed solder pots are lifted from the bath with molten
solder, only at the places of the selected components, and pressed against the lower surface of the board to solder the
components.
The temperature profile for selective soldering is similar to the double wave flow soldering outlined in this document.
However, instead of two baths, there is only one with a time from 3 – 10 seconds. In selective soldering, the risk of
overheating is greater than in double wave flow soldering, and great care must be taken so that the parts do not overheat.
KEll/IEI' amen company AEC-DZUO Mechanical Stress Tests:
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Mounting
Resistance to Vibration and Mechanical Shock
AEC-Q200 Mechanical Stress Tests:
Mechanical Shock MIL-SDT-202 Method 213
Test condition C
Peak value 100 g, duration 6 ms, half-sine-wave
(see MIL-HDBK for details)
Vibration MIL-SDT-202 Method 204
5 g for 20 minutes, 12 cycles each of 3 orientations
Use 8"X5" PCB, .031" thick. 7 secure points on one
8" side and 2 secure points at corners of opposite
sides. Parts mounted within 2" from any secure point.
Test from 10 – 2,000 Hz.
The capacitors are designed for PCB mounting.
The stand-off pipes must be in good contact with the printed circuit board.
The capacitor body has to be properly fixed (e.g. clamped or glued).
Construction
Detailed Cross Section
Self-Extinguish-
ing Resin
Molded Plastic
Case
Molded Plastic
Case
Leads
Metal
Contact
Layer
Metal
Contact
Layer
Margin
Single-sided Metallized
Polypropylene Film
(Second Layer)
Single-sided Metallized
Polypropylene Film
(First Layer)
Margin
KEIVIEI' uV‘fiEO company H R
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
Construction cont.
Single-sided
Metallized
Polypropylene
Film
1 Section
Winding Scheme
Marking
Manufacturing
Logo Capacitance, Tolerance
Rated Voltage
Internal Use
Self-Healing
Dielectric
Date Code
Dielectric Type, Series
Climatic Category
(Temperature - Minimum/Maximum)
Manufacturing Date Code (IEC–60062)
Year Code Year Code Year Code Month Code Month Code
2010
A
2017
J
2024
S
January
1
July
7
2011 B2018 K2025 TFebruary 2August 8
2012
C
2019
L
2026
U
March
3
September
9
2013 D2020 M2027 VApril 4October O
2014
E
2021
N
2028
W
May
5
November
N
2015 F2022 P2029 X
June
6
December
D
2016
H
2023
R
2030
A
KEIVIEI' «WEED-mm
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard F3126_C4AU 1/11/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Power and AC Film Capacitors – Printed Circuit Board Mount Power Film Capacitors
C4AU, Radial, 2 or 4 Leads, 500 - 1,200 VDC, for Harsh Environment DC Link (Automotive Grade)
KEMET Electronics Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.