DRA3R Series Datasheet by Sensata-Crydom

376 we Cnntrnl um ch Conlru‘ 361m VAC Conlru‘ 9|)er VAC Cnmrm 2007265 VAC Control DRABNEDZ, DnAmuuz DRASRMZEZ, DRAmuEz DRAsmacz, DRAmucz DRABNEBZ, DnAmuaz DRABNEAZ, DnAmqu Motion Control unAsmm, unAsmnm DRAamEo, unAsmnEA ufinzmm, unAsmnm DRASRMZBO, DRASRMIBO DRASRMZM, unAsmn/u Translem memnzge [Vpk] szumm msme Leakage eunemo Rated Voltage [mArms] man an mun 35 szumm DantatE Vunaga Drop @ Rama Cunant [Vrms] Mwmum Luau Emrem [Anus] 1 15pm 2mm I ‘5 perchmne‘ u 15 m5 szumum Raswslwe Luau Cmrenl {ULSUXAESH [AvmsH1) 24/20 07/35 szumum Mnmrlnzd Current(umsAcssH/Avmsm) um 36/3! szumum Surge CunEnNM/fifl Hz, ‘ c clay [Apk] zxs/auu 235/3110 szumum m cm Fusmg (an/so HZ, In cycle) [A7 sec] ole/375 4‘0/375 HPnEcsmnRaungouuvAc OUTIHP/KW] VZ/m m/ms HPnEcsmnRaungoauuvAc 00°C [HP/KW] 19/075 ‘s/n HPnEcsmnRaungoasuvAc 00°C [HP/KW] 19/075 Zfl/IS Mwmum inErFactnrtwlm Maxwmum and) us as Mm/Max manned/5mm wue [AWE] mm mm Mm/Max manned/5mm wue [AWE] mm mm Lnafl Tamma‘ chew Tumue Range Izumlnummy ‘Zflmml‘ serum)
PRODUCT SELECTION
Control Voltage 4.2A2.4A
4-6 VDC Control DRA3R48D2, DRA3R40D2 DRA3R48D4, DRA3R40D4
18-28 VDC Control DRA3R48E2, DRA3R40E2 DRA3R48E4, DRA3R40E4
36-60 VAC Control DRA3R48C2, DRA3R40C2 DRA3R48C4, DRA3R40C4
90-140 VAC Control DRA3R48B2, DRA3R40B2 DRA3R48B4, DRA3R40B4
200-265 VAC Control DRA3R48A2, DRA3R40A2 DRA3R48A4, DRA3R40A4
AVAILABLE OPTIONS
OUTPUT SPECIFICATIONS AC Output
Description DRA3R40xx
Operating Voltage (47-63Hz) [Vrms] 48-415 48-510
Transient Overvoltage [Vpk] 1200 1600
Maximum Off-State Leakage Current @ Rated Voltage [mArms] 3.0 3.5
Minimum Off-State dv/dt @ Maximum Rated Voltage [V/µsec] 500 500
Minimum Load Current [Arms] 0.15 0.15
Maximum Resistive Load Current (UL508,AC51) [Arms] (2) 2.4/2.4 4.2/3.5
Maximum Motor Load Current (UL508,AC53) [Arms] (2) 2.1/2.1 3.4/3.4
Maximum On-State Voltage Drop @ Rated Current [Vrms] 1.15 per channel 1.15 per channel
Maximum Surge Current (50/60 Hz, 1 cycle) [Apk] 285/300 285/300
Maximum I²t for Fusing (50/60 HZ, 1/2 cycle) [A² sec] 410/375 410/375
HP/IEC 60947 Rating @ 240VAC, 40°C [HP/KW] 1/2 / 0.37 1.0 / 0.75
HP/IEC 60947 Rating @ 400VAC, 40°C [HP/KW] 1.0 / 0.75 1.5 / 1.1
HP/IEC 60947 Rating @ 480VAC, 40°C [HP/KW] 1.0 / 0.75 2.0 / 1.5
Minimum Power Factor (with Maximum Load) 0.5 0.5
Min/Max stranded/solid wire [AWG] 24/10 24/10
Min/Max stranded/solid wire [AWG] 24/10 24/10
Load Terminal Screw Torque Range: 12.0 in lb (1.36 Nm) 12.0 in lb (1.36 Nm)
DRA3R Series
Three Phase Motor Reversing Contactor
Ratings of 2.4 & 4.2 Amps
Load voltage range of 48-510 VAC, 3-Phase
Fits standard 35mm DIN-RAIL
LED input status indicator, Forward (green), Reverse (yellow)
AC or DC control
cUL Recognized, IEC Rated, CE & RoHS Compliant, Horsepower Rated
Built in Overvoltage Protection
Series
Operating Voltage
40: 48-415 VAC
48: 48-510 VAC
Rated Load Current
2: 2.4 Amp/1HP @ 480 VAC
4: 4.2 Amp/2HP @ 480 VAC
Control Voltage
D: 4-6 VDC
E: 18-28 VDC
A: 200-265 VAC
B: 90-140 VAC
C: 36-60 VAC
Function
3R: Motor Reverser
448 DDRA 3R
Required for valid part number
For options only and not required for valid part number
DRA3R48xx
(1)
Rated Operating Voltage [Vrms] 400 480
Start / Stop Reversing
(3, 4)
Description DRA3R4xx2 DRA3R4xx4
(1)
OUTPUT SPECIFICATIONS AC Output
Datasheet
DIN Rail Mount Contactor
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
FDE-07-01 REV. A
crydom" — Cumm Vunage Range Hi VuC \xrzx VuC SEVSDVAC 9mm VAC zuurzss VAC Rated Innm Cumm Vnnage 5 VDC 24 VDC 48 VAC no VAC 23.41 VAC Mwmmum Turnan Vnnaga 0 VDC Ia VDC as VAC anVAC 200 VAC Mwmmum TurnrDH Vnnaga 2 VDC 2 VDC m VAC znVAC an VAC Mwmmum \nputCurrenHmA] I5 15 a 5 55 Maximum InputCurrentlmA] 341 m In x 77 Numma‘Innullmnedzncehhmsl ma 12x :aK MK 36K Maximum TumanTme [msEE] no no 130 mu mu Maximum TmnrDfiTme [mseC] m m 20 In In Mm/Max stranded/5mm wwe [AWE] 2m 24M um um um Mm/Maxsuanued/smm wwe [\EC mm‘] C5725 05725 05725 n 5725 05725 Cumm‘Termma‘ ScrEwTuruue Range 43m m (ms Nm) 03 m m (ms Nm] 43m m (ms Nm) ”mums Nm) 43m mums Nm) Maximum Capamtance IanDmpm 2n pr Immune Streng‘h, \npm/Dutput (SO/6M1) wonVyms Maximum Capamtance IanDmpm 2n pr Ammemapeyaungrampeyamre Range VIOTIDGWC AmmenlSluvagETemperamre Range rlfl“Clu85“C LED Slams mmczmnurCnnm \npm anzrd Green/Ravens VeHuw Wewghtkynmz‘) 65 Dz (may Huusmg Malenm (Mum cuVer] PVC C‘assVMULM] Huusmg Malenm (and New Pn‘yamwde C‘zssVMULSM
INPUT SPECIFICATIONS
DRA3R4xAxDRA3R4xBxDRA3R4xCxDRA3R4xExDRA3R4xDxDescription
Control Voltage Range 4-6 VDC 18-28 VDC 36-60 VAC 90-140 VAC 200-265 VAC
Minimum Turn-On Voltage 4 VDC 18 VDC 36 VAC 90 VAC 200 VAC
Minimum Turn-Off Voltage 2 VDC 2 VDC 10 VAC 20 VAC 60 VAC
Minimum Input Current [mA] 15 15 6 5 5.5
Maximum Input Current [mA] 30 20 10 87.7
Maximum Turn-On Time [msec] 120 120 130 130 130
Nominal Input Impedance [ohms] 100 1.2 K 4.8 K 16.4 K 36 K
Maximum Turn-Off Time [msec] 10 10 20 20 20
Min/Max stranded/solid wire [AWG] 24/12 24/12 24/12 24/12 24/12
Min/Max stranded/solid wire [IEC mm²] 0.5-2.5 0.5-2.5 0.5-2.5 0.5-2.5 0.5-2.5
Control Terminal Screw Torque Range: 4.3 in lb (0.485 Nm) 4.3 in lb (0.485 Nm) 4.3 in lb (0.485 Nm) 4.3 in lb (0.485 Nm) 4.3 in lb (0.485 Nm)
GENERAL SPECIFICATIONS
ParametersDescription
Maximum Capacitance, Input/Output 20 pF
Dielectric Strength, Input/Output (50/60Hz) 4000Vrms
Minimum Insulation Resistance (@ 500 V DC) 10 9 Ohms
Maximum Capacitance, Input/Output 20 pF
Ambient Operating Temperature Range -10ºC to 60ºC
Ambient Storage Temperature Range -10ºC to 85ºC
Weight (typical) 6.5 oz. (185g)
Housing Material (bottom cover) PVC Class V0 (UL94)
Housing Material (end pieces) Polyamide Class V0 (UL94)
GENERAL NOTES
(1) All parameters at 25°C unless otherwise specified.
(2) Mounted in the Vertical position (Din Rail in horizontal position).
MECHANICAL SPECIFICATIONS
Tolerances: ± 0.02 in / 0.5 mm - All dimensions are in: inches [millimeters]
2.91
[73.9]
2.22
[56.3] 1.48
[37.7]
3.53
[89.6]
R
ASSEMBLED
IN MEXICO
SSR-DC-4
DRA3R48D4
480V 4.2A
2HP@480VAC
+R
+F
CONTROL
AC LINE
L3 L2
L1
1102
5VDC
T3
T2 T1
LOAD
-
2.43
[61.7]
2.04
[51.7]
(1)
(1)
Rated Input Control Voltage 5 VDC 24 VDC 48 VAC 120 VAC 230 VAC
LED Status Indicator for Control Input Forward: Green / Reverse: Yellow
(3) Internal overvoltage protection will activate between 600-750Vpk for DRA3R40xx
(4) Internal overvoltage protection will activate between 750-900Vpk for DRA3R48xx
Datasheet
DIN Rail Mount Contactor
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
crydom" —n f / mm Dvevvmlage ' (E) / mauve! ”9“” Pmmunn | 1 . I 0 mm Dvevvmlage i W- wv- pm | 1 . / mm _ _Dvevvmlage ./ We” pm SE 5 on I i / mm 7 iflvevvmlage / mauve! 9‘1" Pmmunn cflus C E ms ' “ Sensata naming.»
DRA3R4xx2
Resistive Load Current (Amps)
0.0
1.0
2.0
3.0
4.0
5.0
0 10 20 30 40 50 60
Ambient Temperature (°C)
DRA3R4xx4
WIRING DIAGRAM
THERMAL DERATE INFORMATION
BLOCK DIAGRAM
L1
L2
L3
MOTOR
T1
T2
T3
Source
~/+ -/~
S1
S2
F
R
-
L1
T2
L2
T1
LED
Overvoltage
Protection
Overvoltage
Protection
Trigger
Photo
receiver
Photo
receiver
LED
FORWARD
STATUS
INDICATOR
REVERSE
STATUS
INDICATOR
INPUT
CONTROL
CIRCUIT
Trigger
F
LED
Overvoltage
Protection
Overvoltage
Protection
Trigger
Photo
receiver
Photo
receiver
LED
Trigger
-
R
INTERLOCK
L3
T3
AGENCY APPROVALS
E116949
Datasheet
DIN Rail Mount Contactor
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
Agency Approvals
Rev. 092618
ECN#20512
crydom"
Datasheet
DIN Rail Mount Contactor
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.
DANGER / PELIGRO / DANGER /GEFAHR / PERICOLO / 危险
HAZARD OF
ELECTRIC
SHOCK,
EXPLOSION,
OR ARC FLASH.
Disconnect all
power before
installing or
working with
this equipment.
Verify all
connections
and replace all
covers before
turning on
power.
Failure to follow
these
instructions will
result in death
or serious injury.
RIESGO DE
DESCARGA
ELECTRICA O
EXPLOSION.
Desconectar
todos los
suministros de
energia a este
equipo antes
de trabajar
con este equipo.
Verificar todas
las conexiones
y colocar todas
las tapas antes
de energizer
el equipo.
El
incumplimiento
de estas
instrucciones
puede provocar
la muerte o
lesiones serias.
RISQUE DE
DESCHARGE
ELECTRIQUE
OU EXPLOSION
Eteindre
toutes les
sources
d'énergie de
cet appareil
avant de
travailler
dessus de cet
appareil
Vérifier tous
connections, et
remettre tous
couverts en
olace avant de
mettre sous
De non-suivi de
ces instructions
provoquera la
mort ou des
lésions sérieuses
sérieuses.
GEFAHR EINES
ELEKTRISCHE
N SCHLAGES
ODER EINER
EXPLOSION.
Stellen Sie
jeglichen
Strom ab, der
dieses Gerät
versorgt, bevor
Sie an dem
Gerät Arbeiten
durchführen
Vor dem
Drehen auf
Energie alle
Anschlüsse
überprüfen
und alle
Abdeckungen
ersetzen.
Unterlassung
dieser
Anweisungen
können zum
Tode oder zu
schweren
Verletzungen
führen.
RISCHIO DI
SCOSSA
ELETTRICA O
DELL’ESPLOSIONE.
Spenga tutta
l'alimentazione
che fornisce
questa
apparecchiatura
prima di lavorare
a questa
apparecchiatura
Verificare tutti
i collegamenti
e sostituire
tutte le coperture
prima
dell’accensione
L'omissione di
queste istruzioni
provocherà la
morte o
lesioni serie
存在电击、
爆炸或电弧
闪烁危险
在操作此设
备之前请先
关闭电源。
若不遵守这些说明,
可能会导致严重的
人身伤害甚至死亡。
WARNING / AVERTISSEMENT / WARNUNG /ADVERTENCIA / AVVERTENZA / 警告
RISK OF MATERIAL DAMAGE AND HOT
ENCLOSURE
The product's side panels may be hot, allow
the product to cool before touching.
Follow proper mounting instructions including
torque values.
Do not allow liquids or foreign objects to enter
this product.
Failure to follow these instructions can result in
serious injury, or equipment damage.
RISQUE DE DOMMAGE MATERIEL ET DE
SURCHAUFFE DU BOITIER
Les panneaux latéraux du produit peuvent être
chauds. Laisser le produit refroidir avant de le
toucher.
Respecter les consignes de montage, et
notamment les couples de serrage.
Ne pas laisser pénétrer de liquide ni de corps
étrangers à l'intérieur du produit.
Le non-respect de cette directive peut entraîner,
des lésions corporelles graves ou des
dommages matériels.
Die Nichtbeachtung dieser Anweisung kann
Körperverletzung oder Materialschäden
zur Folge haben.
GEFAHR VON MATERIALSCHÄDEN UND
GEHÄUSEERHITZUNG
Die Seitenwände können heiß sein. Lassen Sie
das Produkt abkühlen, bevor Sie es berühren.
Beachten Sie die Montageanweisungen,
Führen Sie keine Flüssigkeiten oder
Fremdkörper in das Produkt ein.
Si no se respetan estas precauciones pueden
producirse graves lesiones, daños materiales.
RIESGO DE DAÑOS MATERIALES Y DE
SOBRECALENTAMIENTO DE LA UNIDAD
Los paneles laterales del producto pueden
estar calientes. Esperar que el producto se
enfríe antes de tocarlo.
Respetar las instrucciones de montaje, y en
particular los pares de apretado.
No dejar que penetren líquidos o cuerpos
extraños en el producto.
La mancata osservanza di questa precauzione può
causare gravi rischi per l'incolumità personale o
danni alle apparecchiature.
RISCHIO DI DANNI MATERIALI E D'INVOLUCRO
CALDO
I pannelli laterali dell'apparecchio possono
scottare; lasciar quindi raffreddare il prodotto
prima di toccarlo.
Seguire le istruzioni di montaggio corrette.
Non far entrare liquidi o oggetti estranei in questo
apparecchio.
如不能正确执行这些操作说明,
极有可能造成严重人体伤害或者设备的损坏。
材料损坏和高温外壳的危险性
产品的一侧面板可能很热,在其冷却前请
不要触碰。
遵照正确的安装说明,包括扭矩值。
请勿让液体及其他异物进入本产品。
crydom" X 0 O O O O X 0 0 0 0 O X 0 O O O O X 0 O O O O Sensata naming.»
ANNEX - ENVIROMENTAL INFORMATION
The environmental information disclosed in this annex including the EIP Pollution logo are in compliance with People’s Republic of China
Electronic Industry Standard SJ/T11364 – 2006, Marking for Control of Pollution Caused by Electronic Information Products.
Part
Name
Toxic or hazardous Substance and Elements
Lead Mercury Cadmium Hexavalent Polybrominated Polybrominated
(Pb) (Hg) (Cd) Chromium
(Cr (VI))
biphenyls
(PBB)
diphenyl ethers
(PBDE)
Semiconductor die
Solder
附件 - 环保信息
此附件所标示的包括电子信息产品污染图标的环保信息符合中华人民共和国电子行业标准 SJ/T11364 - 2006,
电子信息产品污染控制标识要求。
有毒有害物质或元素
名称 六价铬 多溴联苯 多溴二苯醚
(Pb) (Hg) (Cd) (Cr (VI)) (PBB) (PBDE)
半导体芯片
焊接点
50
Datasheet
DIN Rail Mount Contactor
Do not forget to visit us at: www.crydom.com
Copyright © 2018 Crydom Inc. Specifications subject to change without notice.