T86 Datasheet by Vishay Sprague

View All Related Products | Download PDF Datasheet
VISHAY. Wm . RcHS‘ ’ cowmm www.vishay.com/doc?40088 hi 4% T i _ T W : L!) (Ei :3 E: Ian(a\um@wshay.com www.mshay com/d05791000
T86
www.vishay.com Vishay Sprague
Revision: 03-Jan-12 1Document Number: 40145
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Solid Tantalum Surface Mount TANTAMOUNT®,
Molded Case, Hi-Rel COTS, Low ESR, Built-In-Fuse
FEATURES
Terminations: 100 % matte tin, standard,
tin/lead available
Molded case available in three case sizes
Compatible with “High Volume” automatic
pick and place equipment
High ripple current carrying capability
Meets EIA 535BAAC case sizes
Weibull grading and surge current test options per
MIL-PRF-55365
Standard and low ESR options
Compliant to RoHS Directive 2002/95/EC
Moisture sensitivity level 1
Note
*Pb containing terminations are not RoHS compliant, exemptions
may apply
PERFORMANCE CHARACTERISTICS
www.vishay.com/doc?40088
Operating Temperature: - 55 °C to + 125 °C
(Above 85 °C voltage derating is required)
Capacitance Range: 0.47 μF to 470 μF
Capacitance Tolerance: ± 10 %, ± 20 %
Voltage Rating: 4 VDC to 50 VDC
ORDERING INFORMATION
T86 D 107 K 010 E A A S
TYPE CASE
CODE
CAPACITANCE CAPACITANCE
TOLERANCE
DC VOLTAGE
RATING AT + 85 °C
TERMINATION/
PACKAGING
RELIABILITY
LEVEL
SURGE
CURRENT
ESR
See
Ratings
and
Case
Codes
Table
This is
expressed in
picofarads.
The first two
digits are the
significant
figures. The
third is the
number of
zeros to follow.
K = ± 10 %
M = ± 20 %
This is expressed
in V. To complete
the three-digit
block, zeros
precede the
voltage rating.
A decimal point
is indicated
by an “R”
(6R3 = 6.3 V).
C = Matte tin/
7" (178 mm) reel
H = Matte tin/
7" (178 mm),
1/2 reel
E = Tin/lead/
7" (178 mm) reel
L = Tin/lead/
7" (178 mm),
1/2 reel
A = 1.0 %
B = 0.1 %
S = Hi-Rel
standard
Z = Non-ER
A = 10 cycles
at + 25 °C
B = 10 cycles at
- 55 °C/+ 85 °C
S = 3 cycles
at + 25 °C
S = Std.
L = Low
DIMENSIONS in inches [millimeters]
CASE CODE EIA SIZE L W H P TWTH (MIN.)
C 6032-28
0.236 ± 0.012
[6.0 ± 0.30]
0.126 ± 0.012
[3.2 ± 0.30]
0.098 ± 0.012
[2.5 ± 0.30]
0.051 ± 0.012
[1.3 ± 0.30]
0.087 ± 0.004
[2.2 ± 0.10]
0.039
[1.0]
D 7343-31
0.287 ± 0.012
[7.3 ± 0.30]
0.169 ± 0.012
[4.3 ± 0.30]
0.110 ± 0.012
[2.8 ± 0.30]
0.051 ± 0.012
[1.3 ± 0.30]
0.094 ± 0.004
[2.4 ± 0.10]
0.039
[1.0]
E 7343-43
0.287 ± 0.012
[7.3 ± 0.30]
0.169 ± 0.012
[4.3 ± 0.30]
0.157 ± 0.012
[4.0 ± 0.30]
0.051 ± 0.012
[1.3 ± 0.30]
0.094 ± 0.004
[2.4 ± 0.10]
0.039
[1.0]
H
WTW
P
L
TH
(MIN.)
VISHAY. 40w Iama‘um@wshay.com www.mshay.com/doc791000
T86
www.vishay.com Vishay Sprague
Revision: 03-Jan-12 2Document Number: 40145
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CASE CODES
μF 4 V 6.3 V 10 V 16 V 20 V 25 V 35 V 50 V
0.47 C
0.68 C
1.0 C
1.5 CC
2.2 CCC/D
3.3 CCC/D
4.7 CCC/DD
6.8 CCCDD/E
10 C C C C/D D/E
15 C C C C/D D D/E
22 C C C/D D D/E E
33 C C/D C/D D/E E
47 C/D C/D D/E E
68 C C/D D/E D E
100 C D/E D E
150 D D D/E E
220 D D/E E
330 D/E E
470 E
CONSTRUCTION AND MARKING
Marking:
Capacitor marking includes an anode (+) polarity band,
capacitance in microfarads and the voltage rating.
The Vishay Sprague® trademark is included if space
permits. Capacitors rated at 6.3 V are marked 6 V.
A manufacturing date code is marked on all capacitors.
Capital letter “E” stands for lead (Pb)-free terminations
small cap letter “e” stands for SnPb
Leadframe
Epoxy
Encapsulation
Anode
Polarity Bar
Solderable
Cathode
Termination
Silver
Adhesive
MnO2/Carbon/
Silver Coating
Solderable Anode
Termination
Sintered Tantalum
Pellet
Fusible
Wire
Date Code
Vishay
Sprague
Logo
Indicates
Fused Product
Voltage
Capacitance
μF
Polarity
Band
22E10
XX 2
C, D, E, Cases
VISHAY. Ian(a\um@wshay.com www.mshay Com/d05791000
T86
www.vishay.com Vishay Sprague
Revision: 03-Jan-12 3Document Number: 40145
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DC
LEAKAGE
AT + 25 °C
(μA)
MAX. DF
AT + 25 °C
120 Hz
(%)
STANDARD (S)
MAX. ESR
AT + 25 °C
100 kHz
(
:
)
LOW (L)
MAX. ESR
AT + 25 °C
100 kHz
(
:
)
4 VDC AT + 85 °C; 2.7 VDC AT + 125 °C
68 C T86C686(1)004(2)(3)(4)(5) 2.7 8 1.40 0.40
100 C T86C107(1)004(2)(3)(4)(5) 4.0 8 0.80 0.40
150 D T86D157(1)004(2)(3)(4)(5) 6.0 8 0.60 0.30
220 D T86D227(1)004(2)(3)(4)(5) 8.8 8 0.60 0.40
330 D T86D337(1)004(2)(3)(4)(5) 13.2 15 0.60 0.30
330 E T86E337(1)004(2)(3)(4)(5) 13.2 8 0.50 0.30
470 E T86E477(1)004(2)(3)(4)(5) 18.8 16 0.50 0.25
6.3 VDC AT + 85 °C; 4 VDC AT + 125 °C
15 C T86C156(1)6R3(2)(3)(4)(5) 0.9 6 1.80 0.60
22 C T86C226(1)6R3(2)(3)(4)(5) 1.1 6 1.80 0.60
33 C T86C336(1)6R3(2)(3)(4)(5) 1.6 6 1.40 0.60
47 C T86C476(1)6R3(2)(3)(4)(5) 2.3 6 1.30 0.60
47 D T86D476(1)6R3(2)(3)(4)(5) 2.3 6 0.90 0.45
68 C T86C686(1)6R3(2)(3)(4)S 3.3 6 0.80 n/a
68 D T86D686(1)6R3(2)(3)(4)(5) 3.3 6 0.70 0.35
100 D T86D107(1)6R3(2)(3)(4)(5) 6.0 8 0.70 0.35
100 E T86E107(1)6R3(2)(3)(4)(5) 6.0 8 0.70 0.30
150 D T86D157(1)6R3(2)(3)(4)(5) 9.0 8 0.60 0.30
220 D T86D227(1)6R3(2)(3)(4)(5) 13.2 8 0.60 0.30
220 E T86E227(1)6R3(2)(3)(4)(5) 13.2 8 0.50 0.30
330 E T86E337(1)6R3(2)(3)(4)(5) 19.8 8 0.50 0.30
10 VDC AT + 85 °C; 7 VDC AT + 125 °C
10 C T86C106(1)010(2)(3)(4)S 1.0 6 1.80 n/a
15 C T86C156(1)010(2)(3)(4)(5) 1.5 6 1.80 0.60
22 C T86C226(1)010(2)(3)(4)(5) 2.2 6 1.40 0.50
33 C T86C336(1)010(2)(3)(4)(5) 3.3 6 1.30 0.40
33 D T86D336(1)010(2)(3)(4)(5) 3.3 6 0.90 0.40
47 C T86C476(1)010(2)(3)(4)S 4.7 6 1.00 n/a
47 D T86D476(1)010(2)(3)(4)(5) 4.7 6 0.70 0.40
68 D T86D686(1)010(2)(3)(4)(5) 6.8 6 0.70 0.35
68 E T86E686(1)010(2)(3)(4)(5) 6.8 6 0.70 0.35
100 D T86D107(1)010(2)(3)(4)(5) 10.0 8 0.60 0.30
150 D T86D157(1)010(2)(3)(4)(5) 15.0 8 0.60 0.30
150 E T86E157(1)010(2)(3)(4)(5) 15.0 8 0.50 0.40
220 E T86E227(1)010(2)(3)(4)(5) 22.0 8 0.50 0.30
16 VDC AT + 85 °C; 10 VDC AT + 125 °C
6.8 C T86C685(1)016(2)(3)(4)(5) 1.1 6 2.00 0.60
10 C T86C106(1)016(2)(3)(4)(5) 1.6 6 1.80 0.70
15 C T86C156(1)016(2)(3)(4)S 2.4 6 1.40 n/a
Note
Part number definitions:
(1) Capacitance tolerance codes: K, M
(2) Terminations and packaging codes: C, H, E, L
(3) Reliability level: A, B, S, Z
(4) Surge current: A, B, S
(5) ESR: L, S
VISHAY. Ian(a\um@wshay.com www.mshay Com/d05791000
T86
www.vishay.com Vishay Sprague
Revision: 03-Jan-12 4Document Number: 40145
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
16 VDC AT + 85 °C; 10 VDC AT + 125 °C
22 C T86C226(1)016(2)(3)(4)(5) 3.5 6 1.30 0.70
22 D T86D226(1)016(2)(3)(4)(5) 3.5 6 0.90 0.45
33 C T86C336(1)016(2)(3)(4)(5) 5.3 6 1.00 0.50
33 D T86D336(1)016(2)(3)(4)(5) 5.3 6 0.70 0.35
47 D T86D476(1)016(2)(3)(4)(5) 7.5 6 0.70 0.35
47 E T86E476(1)016(2)(3)(4)(5) 7.5 6 0.70 0.35
68 D T86D686(1)016(2)(3)(4)(5) 10.9 6 0.60 0.30
100 E T86E107(1)016(2)(3)(4)(5) 16.0 8 0.60 0.30
150 E T86E157(1)016(2)(3)(4)S 24.0 10 0.40 n/a
20 VDC AT + 85 °C; 13 VDC AT + 125 °C
4.7 C T86C475(1)020(2)(3)(4)(5) 0.9 6 2.00 1.00
6.8 C T86C685(1)020(2)(3)(4)(5) 1.4 6 1.90 0.60
10 C T86C106(1)020(2)(3)(4)(5) 2.0 6 1.60 0.80
15 C T86C156(1)020(2)(3)(4)S 3.0 6 1.40 n/a
15 D T86D156(1)020(2)(3)(4)(5) 3.0 6 0.90 0.45
22 D T86D226(1)020(2)(3)(4)(5) 4.4 6 0.70 0.35
33 D T86D336(1)020(2)(3)(4)(5) 6.6 6 0.70 0.40
33 E T86E336(1)020(2)(3)(4)(5) 6.6 6 0.70 0.40
47 E T86E476(1)020(2)(3)(4)(5) 9.4 6 0.60 0.30
68 E T86E686(1)020(2)(3)(4)(5) 13.6 6 0.60 0.30
25 VDC AT + 85 °C; 17 VDC AT + 125 °C
2.2 C T86C225(1)025(2)(3)(4)S 0.6 6 2.80 n/a
3.3 C T86C335(1)025(2)(3)(4)(5) 0.8 6 2.30 2.10
4.7 C T86C475(1)025(2)(3)(4)(5) 1.2 6 1.90 1.00
6.8 C T86C685(1)025(2)(3)(4)(5) 1.7 6 1.60 0.60
10 C T86C106(1)025(2)(3)(4)(5) 2.5 6 1.40 0.60
10 D T86D106(1)025(2)(3)(4)(5) 2.5 6 1.00 0.50
15 D T86D156(1)025(2)(3)(4)(5) 3.8 6 0.80 0.40
22 D T86D226(1)025(2)(3)(4)(5) 5.5 6 0.70 0.35
22 E T86E226(1)025(2)(3)(4)(5) 5.5 6 0.70 0.35
33 E T86E336(1)025(2)(3)(4)(5) 8.3 6 0.60 0.30
35 VDC AT + 85 °C; 23 VDC AT + 125 °C
1.5 C T86C155(1)035(2)(3)(4)(5) 0.5 6 3.80 2.60
2.2 C T86C225(1)035(2)(3)(4)S 0.8 6 2.90 n/a
3.3 C T86C335(1)035(2)(3)(4)S 1.2 6 2.00 n/a
4.7 C T86C475(1)035(2)(3)(4)S 1.6 6 1.80 n/a
4.7 D T86D475(1)035(2)(3)(4)(5) 1.6 6 1.20 0.60
6.8 D T86D685(1)035(2)(3)(4)(5) 2.4 6 1.00 0.50
10 D T86D106(1)035(2)(3)(4)(5) 3.5 6 0.80 0.50
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DC
LEAKAGE
AT + 25 °C
(μA)
MAX. DF
AT + 25 °C
120 Hz
(%)
STANDARD (S)
MAX. ESR
AT + 25 °C
100 kHz
(
:
)
LOW (L)
MAX. ESR
AT + 25 °C
100 kHz
(
:
)
Note
Part number definitions:
(1) Capacitance tolerance codes: K, M
(2) Terminations and packaging codes: C, H, E, L
(3) Reliability level: A, B, S, Z
(4) Surge current: A, B, S
(5) ESR: L, S
VISHAY. Ian(a\um@wshay.com www.mshay Com/d05791000
T86
www.vishay.com Vishay Sprague
Revision: 03-Jan-12 5Document Number: 40145
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
35 VDC AT + 85 °C; 23 VDC AT + 125 °C
10 E T86E106(1)035(2)(3)(4)(5) 3.5 6 0.80 0.50
15 D T86D156(1)035(2)(3)(4)(5) 5.3 6 0.70 0.50
15 E T86E156(1)035(2)(3)(4)(5) 5.3 6 0.70 0.50
22 E T86E226(1)035(2)(3)(4)(5) 7.7 6 0.60 0.40
50 VDC AT + 85 °C; 33 VDC AT + 125 °C
0.47 C T86C474(1)050(2)(3)(4)S 0.5 4 6.70 n/a
0.68 C T86C684(1)050(2)(3)(4)S 0.5 4 5.90 n/a
1.0 C T86C105(1)050(2)(3)(4)(5) 0.5 4 4.40 2.70
1.5 C T86C155(1)050(2)(3)(4)(5) 0.8 6 5.00 3.20
2.2 C T86C225(1)050(2)(3)(4)S 1.1 6 2.80 n/a
2.2 D T86D225(1)050(2)(3)(4)(5) 1.1 6 2.10 0.90
3.3 C T86C335(1)050(2)(3)(4)(5) 1.7 6 2.40 1.60
3.3 D T86D335(1)050(2)(3)(4)S 1.7 6 2.00 n/a
4.7 D T86D475(1)050(2)(3)(4)S 2.4 6 1.10 n/a
6.8 D T86D685(1)050(2)(3)(4)S 3.4 6 0.90 n/a
6.8 E T86E685(1)050(2)(3)(4)S 3.4 6 0.90 n/a
RECOMMENDED VOLTAGE DERATING GUIDELINES (for temperatures below + 85 °C)
STANDARD CONDITIONS. FOR EXAMPLE: OUTPUT FILTERS
Capacitor Voltage Rating Operating Voltage
4.0 2.5
6.3 3.6
10 6.0
16 10
20 12
25 15
35 24
50 28
SEVERE CONDITIONS. FOR EXAMPLE: INPUT FILTERS
Capacitor Voltage Rating Operating Voltage
4.0 2.5
6.3 3.3
10 5.0
16 8.0
20 10
25 12
35 15
50 24
STANDARD RATINGS
CAPACITANCE
(μF) CASE CODE PART NUMBER
MAX. DC
LEAKAGE
AT + 25 °C
(μA)
MAX. DF
AT + 25 °C
120 Hz
(%)
STANDARD (S)
MAX. ESR
AT + 25 °C
100 kHz
(
:
)
LOW (L)
MAX. ESR
AT + 25 °C
100 kHz
(
:
)
Note
Part number definitions:
(1) Capacitance tolerance codes: K, M
(2) Terminations and packaging codes: C, H, E, L
(3) Reliability level: A, B, S, Z
(4) Surge current: A, B, S
(5) ESR: L, S
VISHAY. n www.v|shay.com/doc740074 www.vushay.com/doc74m 35 www.v|shay.com/dm:748053 www.vushay.com/doc7400§1 www.vushay.com/doc74m 1 u Ian(a\um@wshay.com www shay com/do 91000
T86
www.vishay.com Vishay Sprague
Revision: 03-Jan-12 6Document Number: 40145
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CURVES AT + 25 °C, IMPEDANCE AND ESR VS. FREQUENCY
POWER DISSIPATION
CASE CODE MAXIMUM PERMISSIBLE POWER DISSIPATION AT + 25 °C (W) IN FREE AIR
C 0.110
D 0.150
E 0.165
STANDARD PACKAGING QUANTITY
CASE CODE UNITS PER REEL
7" REEL ½ 7" REEL
C 500 250
D 500 250
E 400 200
PRODUCT INFORMATION
Molded Guide
Pad Dimensions
•Package Dimensions
www.vishay.com/doc?40074
Moisture Sensitivity www.vishay.com/doc?40135
SELECTOR GUIDES
Solid Tantalum Selector Guide www.vishay.com/doc?49053
Solid Tantalum Chip Capacitors www.vishay.com/doc?40091
FAQ
Frequently Asked Questions www.vishay.com/doc?40110
0.1 1.0 10.0 100.0 1000.0
ESR/Z, Ω
“E” CASE
IMPEDANCE
ESR
68 μF, 20 VDC
470 μF, 4 VDC
1.00
0.10
0.01
FREQUENCY kHz
0.1 1.0 10.0 100.0 1000.0
ESR/Z, Ω
1.00
0.10
0.01
FREQUENCY kHz
“D” CASE
IMPEDANCE
ESR
220 μF, 10 VDC
330 μF, 6.3 VDC

Products related to this Datasheet

CAP TANT 150UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 150UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 20% 6.3V 2917
Available Quantity: 0
Unit Price: 0
CAP TANT 220UF 10% 6.3V 2917
Available Quantity: 0
Unit Price: 0