RSUS2426 Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
PART MMEEHS RSUSZAQSEM PmNTED BLACK TEXTURED RSU52426C61 PAWTED GREY/BEIGE TEXTURED NOTES Maximum ngm 120 u: Same Assemmy Reqwed Slide Assemmy Hardwave Ommed my Clamy MANUFACTURINGY
Data subject to change without notice. Isometric drawing not to scale.
www.hammondmfg.com
PART NO. RSUS2426
PART NUMBERS
RSUS2426CG1 PAINTED GREY/BEIGE TEXTURED
RSUS2426BK1 PAINTED BLACK TEXTURED
FRONT VIEW
TOP VIEW
NOTES
Maximum Weight 120 lb
Some Assembly Required
Slide Assembly Hardware Omitted for Clarity
Item Number Title Quantity
1RS - SOLID SHELF 1
2SLIDE - 26" FULL TRAVEL 2
3SLIDE MTG BRACKET 4
21.64 in
550 mm
SHELF
23.36 in
593 mm
MTG
23.89 in
607 mm
1.50 in
38 mm
2.68 in
68 mm
26.12 in
663 mm
B
B
SECTION B-B
1.68 in
43 mm
1
22X
34X
RAIL MTG
DISTANCE
MIN 16" - MAX 27.75"
3.64 in
92 mm
1.06 in
27 mm
6.10 in
155 mm
O.19 in
5 mm
4X
SLIDE MTG
HOLE
1.00 in
25 mm

Products related to this Datasheet

SHELF SLIDE 26.1X21.6X1.5" BLACK
Available Quantity: 0
Unit Price: 0
SHELF SLIDE 26.1X21.6X1.5" BE/GY
Available Quantity: 0
Unit Price: 0