RL6335 Drawing Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HA MMOND MANUFACTURING m w www hammondmlg com | |
ASSEMBLY - TOP
SECTION A-A
SECTION B-B
LID - INSIDE
INNER PANEL
BOX - INSIDE
RL6335
Material: ABS (UL94-HB), Light Gray color
Lid Screws: M2.6 x 18
Suggested Lid Screw Torque: 30 ozf-in (21 cN-m)
Circuit Board Screws, 4 Supplied (M2.6 self tap)
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
A A
B B
C C
D D
A
A
BB
RL6335
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
106.00 mm
[4.173 in]
81.00 mm
[3.189 in]
96.00 mm
[3.780 in]
88.00 mm
[3.465 in]
124.49 mm
[4.901 in]
5.00 mm
[0.197 in]
54.40 mm
[2.142 in] 48.15 mm
[1.896 in]
117.24 mm
[4.616 in]
92.24 mm
[3.631 in]
60.00 mm
[2.362 in]
100.00 mm
[3.937 in]
117.29 mm
[4.618 in]
92.29 mm
[3.634 in] 65.00 mm
[2.559 in]
106.00 mm
[4.173 in]
117.51 mm
[4.626 in]
92.51 mm
[3.642 in]
n3.00 mm
[0.118 in] 6X
.030 mm [0.012 in]
RECESS
.030 mm [0.012 in]
RECESS
2.83 mm
[0.111 in]
135.0°
NOT
SUPPLIED
24.00 mm
[0.945 in] 25.00 mm
[0.984 in] 3X 2.00 mm
[0.079 in] 4X
88.00 mm
[3.465 in]
74.00 mm
[2.913 in]
99.50 mm
[3.917 in]
32.50 mm
[1.280 in]
n8.00 mm
[0.315 in]
n5.00 mm
[0.197 in]
n2.00 mm
[0.079 in]
R3.00 mm
[0.118 in] 4X

Products related to this Datasheet

BOX ABS GRAY 4.901"L X 3.937"W
Available Quantity: 37
Unit Price: 6.34
BOX ABS GRAY 4.901"L X 3.937"W
Available Quantity: 0
Unit Price: 7.28