N1A483612 Drawing Datasheet

3/5/2921 Type 1 Mild Steel wallmount Enclosure (NlA series) - Hammond Mfg. HMOND MMUMCTLRING- W . IlIrIIar ' Panel _ _ Included . . New and improved PDF part drawing files with more detail now available. Click part number in table below to access PDF, DXF, and STEP files. httpst//wwwihammfgacam/electrical/praducts/cammercial/nla 1/2
8/6/2021
Type 1 Mild Steel Wallmount Enclosure (N1A Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/commercial/n1a
1/2
Additional Inner Panels Perforated Inner Panels
Type 1 Lock Kit Ventilation
Window Kits Padlock Adaptor
Type 1 Mild Steel Wallmount Enclosure N1A Series
Hinge Door with Quarter Turn
Application
Designed for indoor use to house controls, instruments and components not requiring oil-
tight or dust-tight protection.
Standards
UL 50 Type 1
CSA Type 1
Complies with
NEMA Type 1
IEC 60529, IP20
Construction
Enclosure is formed and spot welded from 12 or 14 gauge steel.
Removable 12 or 14 gauge inner panel is mounted in the rear of the enclosure on collar
studs.
Removable door is mounted on slip hinges.
Door is fastened with a slotted quarter turn latch; doors 30” and higher are provided with
two latches.
A bonding stud is provided on the door and a grounding stud is provided in the box.
Mounting holes are provided in the rear of the enclosure.
Piano hinge on 12 gauge units.
Finish
Enclosure and door are finished in ANSI 61 gray powder coating.
Inner panel is finished in white powder coating.
Accessories
Enclosure Inner Panel
Part No. H W D H W
N1A16127 16.00 12.00 7.00 13.00 10.50
Quality Products. Service Excellence.
3/5/2921 Type 1 Mild Steel wallmount Enclosure (NlA series) - Hammond Mfg. Data sub/est to change Without notice https://www.hammfg.com/electrical/products/commercial/nla 2/2
8/6/2021
Type 1 Mild Steel Wallmount Enclosure (N1A Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/commercial/n1a
2/2
Data subject to change without notice
Enclosure Inner Panel
Part No. H W D H W
N1A16167 16.00 16.00 7.00 13.00 14.50
N1A16207 16.00 20.00 7.00 13.00 18.50
N1A20167 20.00 16.00 7.00 17.00 14.50
N1A20207 20.00 20.00 7.00 17.00 18.50
N1A24167 24.00 16.00 7.00 21.00 14.50
N1A24207 24.00 20.00 7.00 21.00 18.50
N1A24247 24.00 24.00 7.00 21.00 22.50
N1A30207 30.00 20.00 7.00 26.00 18.50
N1A30247 30.00 24.00 7.00 26.00 22.50
N1A36247 36.00 24.00 7.00 32.00 22.50
N1A36307 36.00 30.00 7.00 32.00 28.50
N1A16129 16.00 12.00 9.00 13.00 10.50
N1A20169 20.00 16.00 9.00 17.00 14.50
N1A20209 20.00 20.00 9.00 17.00 18.50
N1A20249 20.00 24.00 9.00 17.00 22.50
N1A24209 24.00 20.00 9.00 21.00 18.50
N1A24249 24.00 24.00 9.00 21.00 22.50
N1A30209 30.00 20.00 9.00 26.00 18.50
N1A30249 30.00 24.00 9.00 26.00 22.50
N1A30309 30.00 30.00 9.00 26.00 28.50
N1A36249 36.00 24.00 9.00 32.00 22.50
N1A36309 36.00 30.00 9.00 32.00 28.50
N1A42249 42.00 24.00 9.00 38.00 22.50
N1A242012 24.00 20.00 12.00 21.00 18.50
N1A242412 24.00 24.00 12.00 21.00 22.50
N1A302412 30.00 24.00 12.00 26.00 22.50
N1A363012 36.00 30.00 12.00 32.00 28.50
N1A423012¹ 42.00 30.00 12.00 38.00 28.50
N1A423612¹ 42.00 36.00 12.00 38.00 34.50
N1A483612¹ 48.00 36.00 12.00 44.00 34.50
¹ 12 gauge construction
© 2021. Hammond Manufacturing Ltd. All rights reserved.