FLHTF125A115 Drawing Datasheet by Hammond Manufacturing

8/7/2921 125-1399 w Fan Heater with Thermostat (FLH series) - Hammond Mfg. HMMOND MMUMCTURING- Data sub/ect to change Without notice https://www.hammfg.cam/electrical/praducts/climate/Flh 1/1
8/7/2021
125-1300 W Fan Heater with Thermostat (FLH Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/climate/flh
1/1
Data subject to change without notice
125-1300 W Fan Heater with Thermostat FLH Series
Features
Designed to prevent condensation or maintain minimum temperature in enclosures.
Built in Thermostat. (-18 C to +38 C) (0 F to +100 F)
Fan Auto/On switch with pilot light for Heat On indication
High temperature safety protection
Aluminum alloy outer casing
Connection via terminal block.
1300W models are cURus approved only.
Overall Dimensions
Part No. Watts Voltage Hz CFM Height x Width x Depth
FLHTF125A115 125 W 120 V 60 20 5.5" x 4.0" x 5.3"
FLHTF125A230 105/125 W 220/240 V 50/60 20 5.5" x 4.0" x 5.3"
FLHTF200A115 200 W 120 V 60 20 5.5" x 4.0" x 5.3"
FLHTF200A230 165/200 W 220/240 V 50/60 20 5.5" x 4.0" x 5.3"
FLHTF400A115 400 W 120 V 60 20 7.5" x 4.0" x 5.3"
FLHTF400A230 335/400 W 220/240 V 50/60 20 7.5" x 4.0" x 5.3"
FLHTF800A115 800 W 120 V 60 20 7.5" x 4.0" x 5.3"
FLHTF800A230 670/800 W 220/240 V 50/60 20 7.5" x 4.0" x 5.3"
FLHTF1300A115 1300 W 120 V 60 50 7.5" x 5.6" x 6.9"
FLHTF1300A230 1080/1300 W 220/240 V 50/60 50 7.5" x 5.6" x 6.9"
© 2021. Hammond Manufacturing Ltd. All rights reserved.
Quality Products. Service Excellence.