ADP2302,03 Datasheet by Analog Devices Inc.

ANALOG DEVICES
2 A/3 A, 20 V, 700 kHz,
Nonsynchronous Step-Down Regulators
Data Sheet ADP2302/ADP2303
Rev. A
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106, U.S.A.
Tel: 781.329.4700 www.analog.com
Fax: 781.461.3113 ©2010–2012 Analog Devices, Inc. All rights reserved.
FEATURES
Wide input voltage range: 3.0 V to 20 V
Maximum load current
2 A for ADP2302
3 A for ADP2303
±1.5% output accuracy over temperature
Output voltage down to 0.8 V
700 kHz switching frequency
Current-mode control architecture
Automatic PFM/PWM mode
Precision enable pin with hysteresis
Integrated high-side MOSFET
Integrated bootstrap diode
Internal compensation and soft start
Power-good output
Undervoltage lockout (UVLO)
Overcurrent protection (OCP)
Thermal shutdown (TSD)
8-lead SOIC package with exposed paddle
Supported by ADIsimPower™ design tool
APPLICATIONS
Intermediate power rail conversion
DC-to-DC point of load applications
Communications and networking
Industrial and instrumentation
Healthcare and medical
Consumer
TYPICAL APPLICATIONS CIRCUIT
VIN
V
IN
V
OUT
ADP2302/
ADP2303
PGOOD
EN
GND
OFF ON
BST
SW
FB
08833-001
Figure 1. Typical Application Circuit
40
50
60
70
80
90
100
0 0.5 1.0 1.5 2.0 2.5 3.0
EFFICIENCY (%)
OUTPUT CURRENT (A)
INDUCTOR: VLF10040T
-
4R7N5R4
DIODE: SSB43L
V
OUT
= 3.3V
V
OUT
= 5.0V
08833-002
Figure 2. ADP2303 Efficiency vs. Output Current at VIN = 12 V
GENERAL DESCRIPTION
The ADP2302/ADP2303 are fixed frequency, current-mode
control, step-down, dc-to-dc regulators with an integrated
power MOSFET. The ADP2302/ADP2303 can run from an
input voltage of 3.0 V to 20 V, which makes them suitable for a
wide range of applications. The output voltage of the ADP2302/
ADP2303 can be down to 0.8 V for the adjustable version, while
the fixed output version is available in preset output voltage
options of 5.0 V, 3.3 V, and 2.5 V. The 700 kHz operating
frequency allows small inductor and ceramic capacitors to be
used, providing a compact solution. Current mode control
provides fast and stable line and load transient performance.
The ADP2302/ADP2303 have integrated soft start circuitry to
prevent a large inrush current at power-up. The power-good
signal can be used to sequence devices that have an enable input.
The precision enable threshold voltage allows the part to be
easily sequenced from other input/output supplies. Other key
features include undervoltage lockout (UVLO), overvoltage
protection (OVP), thermal shutdown (TSD), and overcurrent
protection (OCP).
The ADP2302/ADP2303 devices are available in the 8-lead,
SOIC package with exposed paddle and are rated for the −40oC
to +125oC junction temperature range.
ADP2302/ADP2303 Data Sheet
Rev. A | Page 2 of 28
TABLE OF CONTENTS
Features .............................................................................................. 1
Applications ....................................................................................... 1
Typical Applications Circuit ............................................................ 1
General Description ......................................................................... 1
Revision History ............................................................................... 2
Specifications ..................................................................................... 3
Absolute Maximum Ratings ............................................................ 4
Thermal Resistance ...................................................................... 4
ESD Caution .................................................................................. 4
Pin Configuration and Function Descriptions ............................. 5
Typical Performance Characteristics ............................................. 6
Functional Block Diagram ............................................................ 13
Theory of Operation ...................................................................... 14
Basic Operation .......................................................................... 14
PWM Mode ................................................................................. 14
Power Saving Mode .................................................................... 14
Bootstrap Circuitry .................................................................... 14
Precision Enable ......................................................................... 14
Integrated Soft Start ................................................................... 14
Current Limit .............................................................................. 14
Short-Circuit Protection ............................................................ 14
Undervoltage Lockout (UVLO) ............................................... 15
Thermal Shutdown (TSD) ......................................................... 15
Overvoltage Protection (OVP) ................................................. 15
Power Good ................................................................................ 15
Control Loop ............................................................................... 15
Applications Information .............................................................. 16
ADIsimPower Design Tool ....................................................... 16
Programming Output Voltage .................................................. 16
Voltage Conversion Limitations ............................................... 16
Low Input Voltage Considerations .......................................... 17
Programming the Precision Enable ......................................... 17
Inductor ....................................................................................... 17
Catch Diode ................................................................................ 18
Input Capacitor ........................................................................... 19
Output Capacitor........................................................................ 19
Thermal Consideration ............................................................. 19
Design Example .............................................................................. 20
Catch Diode Selection ............................................................... 20
Inductor Selection ...................................................................... 20
Output Capacitor Selection....................................................... 20
Resistive Voltage Divider Selection .......................................... 20
Circuit Board Layout Recommendations ................................... 22
Typical Application Circuits ......................................................... 23
Outline Dimensions ....................................................................... 26
Ordering Guide .......................................................................... 26
REVISION HISTORY
6/12—Rev. 0 to Rev. A
Change to Features Section ............................................................. 1
Added ADIsimPower Design Tool Section ................................. 16
Change to Voltage Conversion Limitations Section .................. 16
Updated Outline Dimensions ....................................................... 26
Changes to Ordering Guide .......................................................... 26
7/10—Revision 0: Initial Version
Data Sheet ADP2302/ADP2303
Rev. A | Page 3 of 28
SPECIFICATIONS
VIN = 3.3 V, TJ = −40°C to +125°C for minimum/maximum specifications, and TA = 25°C for typical specifications, unless otherwise noted.
Table 1.
Parameters Symbol Test Conditions Min Typ Max Unit
VIN
Voltage Range VIN 3.0 20 V
Supply Current IVIN No switching, VIN = 12 V 720 950 µA
Shutdown Current ISHDN V
EN = 0 V, VIN = 12 V 24 45 µA
Undervoltage Lockout Threshold UVLO VIN rising 2.7 2.9 V
V
IN falling 2.2 2.4 V
FB
Regulation Voltage VFB ADP230xARDZ (adjustable) 0.788 0.8 0.812 V
ADP230xARDZ-2.5 2.463 2.5 2.538 V
ADP230xARDZ-3.3 3.25 3.3 3.35 V
ADP230xARDZ-5.0 4.925 5.0 5.075 V
Bias Current IFB ADP230xARDZ (adjustable) 0.01 0.1 µA
SW
On Resistance1 V
BSTVSW = 5 V, ISW = 200 mA 80 120 160 mΩ
Peak Current Limit ADP2302, VBST − VSW = 5 V 2.7 3.5 4.4 A
ADP2303, VBSTVSW = 5 V 4.6 5.5 6.4 A
Leakage Current VEN = VSW = 0 V, VIN = 12 V 0.1 5 µA
Minimum On Time 126 170 ns
Minimum Off Time 210 280 ns
OSCILLATOR FREQUENCY fSW 595 700 805 kHz
SOFT START TIME 2048 Clock cycles
EN
Input Threshold VEN 1.12 1.2 1.28 V
Input Hysteresis 100 mV
Pull-Down Current 1.2 µA
BOOTSTRAP VOLTAGE VBOOT V
IN = 12 V 4.7 5.0 5.3 V
PGOOD
PGOOD Rising Threshold 82.5 87.5 92.5 %
PGOOD Hysteresis 2.5 %
PGOOD Deglitch Time2 32 Clock cycles
PGOOD Output Low Voltage 150 300 mV
PGOOD Leakage Current VPGOOD = 5 V 0.1 1 µA
THERMAL SHUTDOWN
Threshold Rising temperature 150 °C
Hysteresis 15 °C
1 Pin-to-Pin measurements.
2 Guaranteed by design.
ESD (elemosmic discharge) sensiine device. Charged dewces and mm board: (an msehayge wlxhoul daemon, Akhough mu pmdun feamves pa‘emed 0v mom-envy pvmedlon :Ivculny, damage may occur on dewce: Subjected m mgn energy ESD Thevefme, pvopev ESD pvecaunons should be (aken (a avowd pevrovmance degvadauon av ‘05: of funcnonalmy
ADP2302/ADP2303 Data Sheet
Rev. A | Page 4 of 28
ABSOLUTE MAXIMUM RATINGS
Table 2.
Parameter MAX Rating
VIN, EN, PGOOD −0.3 V to +24 V
SW −1.0 V to +24 V
BST to SW −0.6 V to +6 V
FB, NC −0.3 V to +6 V
Operating Junction Temperature Range −40°C to +125°C
Storage Temperature Range −65°C to +150°C
Soldering Conditions JEDEC J-STD-020
Stresses above those listed under Absolute Maximum Ratings
may cause permanent damage to the device. This is a stress
rating only; functional operation of the device at these or any
other conditions above those indicated in the operational
section of this specification is not implied. Exposure to absolute
maximum rating conditions for extended periods may affect
device reliability.
Absolute maximum ratings apply individually only, not in
combination. Unless otherwise specified, all voltages are
referenced to GND.
THERMAL RESISTANCE
θJA is specified for the worst-case conditions, that is, a device
soldered in a circuit board for surface-mount packages.
Table 3. Thermal Resistance1
Package Type θJA Unit
8-Lead SOIC_N_EP 58.5 °C/W
1 JA is measured using natural convection on JEDEC 4-layer board.
ESD CAUTION
3333 [EEC
Data Sheet ADP2302/ADP2303
Rev. A | Page 5 of 28
PIN CONFIGURATION AND FUNCTION DESCRIPTIONS
BST
1
VIN
2
EN
3
PGOOD
4
SW
8
GND
7
NC
6
FB
5
NOTES
1. NC = NO CONNECT.
2. THE EXPOSED PAD SHOULD BE SOLDERED
TO AN EXTERNAL GROUND PLANE UNDERNE ATH
THE IC FOR THERMAL DISSIPATION.
ADP2302
ADP2303
TOP VIEW
(Not to Scale)
08833-003
Figure 3. Pin Configuration (Top View)
Table 4. Pin Function Descriptions
Pin No. Mnemonic Description
1 BST Bootstrap Supply for the High-Side MOSFET Driver. A 0.1 µF capacitor is connected between SW and BST to
provide a floating driver voltage for the power switch.
2 VIN Power Input. Connect to the input power source with a ceramic bypass capacitor to GND directly from this
pin.
3 EN Output Enable. Pull this pin high to enable the output. Pull this pin low to disable the output. This pin can
also be used as a programmable UVLO input. This pin has an internal 1.2 µA pull-down current to GND.
4 PGOOD Power-Good Open-Drain Output.
5 FB Feedback Voltage Sense Input. For the adjustable version, connect this pin to a resistive divider from VOUT. For
the fixed output version, connect this pin to VOUT directly.
6 NC Used for internal testing. Connect to GND or leave this pin floating to ensure proper operation.
7 GND Ground. Connect this pin to the ground plane.
8 SW Switch Node Output. Connect an inductor to VOUT and a catch diode to GND from this pin.
9 (EPAD) Exposed Pad The exposed pad should be soldered to an external ground plane underneath the IC for thermal dissipation.
ADP2302/ADP2303 Data Sheet
Rev. A | Page 6 of 28
TYPICAL PERFORMANCE CHARACTERISTICS
VIN = 3.3 V, TA = 25°C, unless otherwise noted.
40
50
60
70
80
90
100
0 0.5 1.0 1.5 2.0 2.5 3.0
EFFICIENCY (%)
OUTPUT CURRENT (A)
V
OUT
= 2.5V
V
OUT
= 3.3V
V
OUT
= 5.0V
INDUCTOR: VLF10040T-6R8N4R5
DIODE: SSB43L
08833-004
Figure 4. ADP2303 Efficiency, VIN = 18 V
40
50
60
70
80
90
100
0 0.5 1.0 1.5 2.0 2.5 3.0
EFFICIENCY (%)
OUTPUT CURRENT (A)
V
OUT
= 1.8V
V
OUT
= 1.5V
V
OUT
= 1.2V
V
OUT
= 2.5V
INDUCTOR: VLF10040T-2R2N7R1
DIODE: SSB43L
08833-005
Figure 5. ADP2303 Efficiency, VIN = 5 V
40
50
60
70
80
90
100
00.51.01.5
2.0
EFFICIENCY (%)
OUTPUT CURRENT (A)
INDUCTOR: VLF10040T-6R8N4R5
DIODE: SSB43L
V
OUT
= 2.5V
V
OUT
= 1.8V
V
OUT
= 1.5V
V
OUT
= 3.3V
V
OUT
= 5.0V
0
8833-006
Figure 6. ADP2302 Efficiency, VIN = 12 V
0 0.5 1.0 1.5 2.0 2.5 3.0
40
50
60
70
80
90
100
EFFICIENCY (%)
OUTPUT CURRENT (A)
INDUCTOR: VLF10040T-4R7N5R4
DIODE: SSB43L
08833-007
V
OUT
= 2.5V
V
OUT
= 1.8V
V
OUT
= 1.5V
V
OUT
= 3.3V
V
OUT
= 5.0V
Figure 7. ADP2303 Efficiency, VIN = 12 V
40
50
60
70
80
90
100
0 0.5 1.0 1.5 2.0
EFFICIENCY (%)
OUTPUT CURRENT (A)
V
OUT
= 2.5V
V
OUT
= 3.3V
V
OUT
= 5.0V
INDUCTOR: VLF10040T-6R8N4R5
DIODE: SSB43L
08833-008
Figure 8. ADP2302 Efficiency, VIN = 18 V
40
50
60
70
80
90
100
0 0.5 1.0 1.5 2.0
EFFICIENCY (%)
OUTPUT CURRENT (A)
INDUCTOR: VLF10040T-3R3N6R2
DIODE: SSB43L
V
OUT
= 1.8V
V
OUT
= 1.5V
V
OUT
= 1.2V
V
OUT
= 2.5V
08833-009
Figure 9. ADP2302 Efficiency, VIN = 5 V
Data Sheet ADP2302/ADP2303
Rev. A | Page 7 of 28
–0.20
–0.15
–0.10
–0.05
0
0.05
0.10
0.15
0.20
5 8 11 14 17 20
LINE REGUL
A
TION (%)
V
IN
(V)
08833-010
Figure 10. ADP2302 Line Regulation, VOUT = 3.3 V, IOUT = 2 A
–0.20
–0.15
–0.10
–0.05
0
0.05
0.10
0.15
0.20
5 8 11 14 17 20
LINE REGUL
A
TION (%)
V
IN
(V)
08833-011
Figure 11. ADP2303 Line Regulation, VOUT = 3.3 V , IOUT = 3 A
0
5
10
15
20
25
30
35
40
45
50
2468101214161820
SHUTDOWN CURRENT (μA)
VIN (V)
TJ = –40°C
TJ = +25°C
TJ = +125°C
08833-012
Figure 12. Shutdown Current vs. VIN
–0.20
–0.15
–0.10
–0.05
0
0.05
0.10
0.15
0.20
0 0.5 1.0 1.5 2.0
LOAD REGUL
A
TION (%)
OUTPUT CURRENT (A)
08833-013
Figure 13. ADP2302 Load Regulation, VOUT = 3.3V, VIN = 12 V
–0.20
–0.15
–0.10
–0.05
0
0.05
0.10
0.15
0.20
0 0.5 1.0 1.5 2.0 2.5 3.0
LOAD REGUL
A
TION (%)
OUTPUT CURRENT (A)
08833-014
Figure 14. ADP2303 Load Regulation, VOUT = 3.3 V, VIN = 12 V
500
550
600
650
700
750
800
850
900
2 4 6 8 10 12 14 16 18 20
QUIESCENT CURRENT (μA)
V
IN
(V)
T
J
= –40°C
T
J
= +25°C
T
J
= +125°C
08833-015
Figure 15. Quiescent Current vs. VIN
ADP2302/ADP2303 Data Sheet
Rev. A | Page 8 of 28
590
610
630
650
670
690
710
730
750
770
790
810
–40 –20 0 20 40 60 80 100 120
FREQUENCY (kHz)
TEMPERATURE (°C)
08833-016
Figure 16. Frequency vs. Temperature
2.6
2.8
3.0
3.2
3.4
3.6
3.8
4.0
4.2
4.4
4020 0 20406080100120
PEAK CURRENT LIMIT (A)
TEMPERATURE (°C)
08833-017
Figure 17. ADP2302 Current-Limit Threshold vs. Temperature, VBST − VSW = 5 V
2.2
2.3
2.4
2.5
2.6
2.7
2.8
2.9
UVLO THRESHOLD (V)
TEMPERATURE (°C)
4020 0 20406080100120
RISING
FALLING
08833-018
Figure 18. UVLO Threshold vs. Temperature
788
790
792
794
796
798
800
802
804
806
808
810
812
FEEDBACK VOLTAGE (mV)
TEMPERATURE (°C)
4020 0 20406080100120
08833-019
Figure 19. 0.8 V Feedback Voltage vs. Temperature
4.6
4.8
5.0
5.2
5.4
5.6
5.8
6.0
6.2
6.4
PEAK CURRENT LIMIT (A)
–40 –20 0 20 40 60 80 100 120
TEMPERATURE (°C)
08833-020
Figure 20. ADP2303 Current-Limit Threshold vs. Temperature, VBST − VSW = 5 V
1.05
1.00
1.10
1.15
1.20
1.25
1.30
ENABLE THRESHOLD (V)
TEMPERATURE (°C)
4020 0 20406080100120
RISING
FALLING
08833-021
Figure 21. Enable Threshold vs. Temperature
Data Sheet ADP2302/ADP2303
Rev. A | Page 9 of 28
205
210
215
220
225
230
235
240
245
250
255
260
265
270
MINIMUM OFF TIME (ns)
TEMPERATURE (°C)
–40 –20 0 20 40 60 80 100 120
08833-022
Figure 22. Minimum Off Time vs. Temperature
60
70
80
90
100
110
120
130
140
150
160
170
180
MOSFET RESISTOR (m)
V
GS
= 3V
V
GS
= 4V
V
GS
= 5V
TEMPERATURE (°C)
–40 –20 0 20 40 60 80 100 120
08833-023
Figure 23. MOSFET RDSON vs. Temperature (Pin-to-Pin Measurement)
CH1 5.00mV BWCH2 5.00V M1.00µs A CH2 7.50V
1
4
2
T 30.00%
VOUT (AC)
IL
SW
CH4 2.00A
08833-024
Figure 24. Discontinuous Conduction Mode (DCM), VOUT = 3.3 V, VIN = 12 V
100
105
110
115
120
125
130
135
140
145
150
MINIMUM ON TIME (ns)
TEMPERATURE (°C)
4020 0 20406080100120
08833-025
Figure 25. Minimum On Time vs. Temperature
CH1 5.00mV
BW
CH2 5.00V
CH4 2.00A
M1.00µs A CH2 7.50V
1
4
2
T 30.00%
V
OUT
(AC)
I
L
SW
08833-026
Figure 26. Continuous Conduction Mode (CCM), VOUT = 3.3 V, VIN = 12 V
CH1 50.00mV
BW
CH2 5.00V
CH4 2.00A
M200µs A CH2 7.50V
1
4
2
T 30.00%
V
OUT
(AC)
I
L
SW
0
8833-027
Figure 27. Power Saving Mode, VOUT = 3.3 V, VIN = 12 V
an (AC) CHAJ' Vnur (Au) CHAJ' Vow (Am CHAJ' < nur="" (ac)="" ch="">
ADP2302/ADP2303 Data Sheet
Rev. A | Page 10 of 28
CH1 2.00V
BW
CH2 10.0V M1.00ms A CH3 6.20V
1
4
2
3
T 20.20%
V
OUT
I
L
EN
SW
CH3 10.0V
BW
CH4 2.00A
08833-028
Figure 28. Soft Start Without Load, VOUT = 3.3 V, VIN = 12 V
CH1 500mV
BW
M200µs A CH4 1.20A
1
4
T 20.00%
V
OUT
(AC)
I
O
CH4 2.00A
08833-029
Figure 29. ADP2303 Load Transient, 0.5 A to 3.0 A, VOUT = 5.0 V, VIN = 12 V,
L = 4.7 μH, COUT = 47 μF
CH1 200mV
BW
M200µs A CH4 1.20A
1
4
T 20.00%
V
OUT
(AC)
I
O
CH4 1.00A
0
8833-030
Figure 30. ADP2302 Load Transient, 0.5 A to 2.0 A, VOUT = 5.0 V, VIN = 12 V,
L = 6.8 μH, COUT = 2 × 22 μF
CH1 2.00V
BW
CH2 10.0V M1.00ms A CH3 3.60V
1
4
2
3
T 20.20%
V
OUT
EN
SW
CH3 10.0V
BW
CH4 2.00A
I
L
08833-031
Figure 31. Soft Start with Full Load, VOUT = 3.3 V, VIN = 12 V
CH1 200mV
BW
M200µs A CH4 1.88A
1
4
T 20.00%
V
OUT
(AC)
I
O
CH4 2.00A
0
8833-032
Figure 32. ADP2303 Load Transient, 0.5 A to 3.0 A, VOUT = 3.3 V, VIN = 12 V,
L = 4.7 μH, COUT = 2 × 47 μF
CH1 200mV
BW
M200µs A CH4 1.20A
1
4
T 20.00%
V
OUT
(AC)
I
O
CH4 1.00A
0
8833-033
Figure 33. ADP2302 Load Transient, 0.5 A to 2.0 A, VOUT = 3.3 V, VIN = 12 V,
L = 6.8 μH, COUT = 2 × 22 μF
Data Sheet ADP2302/ADP2303
Rev. A | Page 11 of 28
CH1 1.00mV
BW
CH2 10.0V M40.0µs A CH1 1.26V
1
4
2
T 30.00%
V
OUT
I
L
SW
CH4 5.00A
08833-034
Figure 34. Output Short, VOUT = 3.3 V, VIN = 12 V,
L = 4.7 μH, COUT = 2 × 47 μF
CH1 20.0mV
BW
CH2 10.0V
BW
M1.00ms A CH3 11.0V
1
3
2
T 23.40%
V
OUT
V
IN
SW
CH3 5.00V
BW
08833-035
Figure 35. ADP2303 Line Transient, 7 V to 15 V, VOUT = 3.3 V, IOUT = 3 A,
L = 4.7 μH, COUT = 2 × 47 μF
1k 10k
80
64
48
32
16
0
–16
–32
–48
–64
–80
180
144
108
72
36
0
–36
–72
–108
–144
–180
100k 1M
MAGNITUDE (dB)
PHASE (Degrees)
CROSS FREQUENCY = 36kHz
PHASE MARGIN = 6
FREQUENCY (Hz)
0
8833-036
Figure 36. ADP2302 Bode Plot, VOUT = 2.5 V, VIN = 12 V,
L = 4.7 μH, COUT =3 × 22 μF
CH1 1.00V
BW
CH2 10.0V M400µs A CH1 1.26V
1
4
2
T 30.00%
V
OUT
I
L
CH4 5.00A
SW
08833-037
Figure 37. Output Short Recovery, VOUT = 3.3 V, VIN = 12 V,
L = 4.7 μH, COUT = 2 × 47 μF
CH1 20.0mV
BW
CH2 10.0V
BW
M1.00ms A CH3 11.0V
1
3
2
T 23.40%
V
OUT
V
IN
SW
CH3 5.00V
BW
08833-038
Figure 38. ADP2302 Line Transient, 7 V to 15 V, VOUT = 3.3 V, IOUT = 2 A,
L = 6.8 μH, COUT = 2 × 22 μF
1k 10k
80
64
48
32
16
0
–16
–32
–48
–64
–80
180
144
108
72
36
0
–36
–72
–108
–144
–180
100k 1M
CROSS FREQUENCY = 42kHz
PHASE MARGIN = 5
FREQUENCY (Hz)
0
8833-039
MAGNITUDE (dB)
PHASE (Degrees)
Figure 39. ADP2302 Bode Plot, VOUT = 3.3 V, VIN = 12 V,
L = 6.8 μH, COUT = 2 × 22 μF
ADP2302/ADP2303 Data Sheet
Rev. A | Page 12 of 28
1k 10k
80
64
48
32
16
0
–16
–32
–48
–64
–80
180
144
108
72
36
0
–36
–72
–108
–144
–180
100k 1M
CROSS FREQUENCY = 32kHz
PHASE MARGIN = 5
FREQUENCY (Hz)
0
8833-040
MAGNITUDE (dB)
PHASE (Degrees)
Figure 40. ADP2302 Bode Plot, VOUT = 5 V, VIN = 12 V,
L = 6.8 μH, COUT = 2 × 22 μF
1k 10k
80
64
48
32
16
0
–16
–32
–48
–64
–80
180
144
108
72
36
0
–36
–72
–108
–144
–180
100k 1M
CROSS FREQUENCY = 19kHz
PHASE MARGIN = 5
FREQUENCY (Hz)
0
8833-041
MAGNITUDE (dB)
PHASE (Degrees)
Figure 41. ADP2303 Bode Plot, VOUT = 3.3 V, VIN = 12 V,
L = 4.7 μH, COUT = 2 × 47 μF
1k 10k
80
64
48
32
16
0
–16
–32
–48
–64
–80
180
144
108
72
36
0
–36
–72
–108
–144
–180
100k 1M
MAGNITUDE (B/A) (dB)
PHASE (B–A) (Degeres)
FREQUENCY (Hz)
CROSS FREQUENCY = 26kHz
PHASE MARGIN = 6
08833-142
Figure 42. ADP2303 Bode Plot, VOUT = 2.5 V, VIN = 12 V,
L = 3.3 μH, COUT = 2 × 47 μF
1k 10k
80
64
48
32
16
0
–16
–32
–48
–64
–80
180
144
108
72
36
0
–36
–72
–108
–144
–180
100k 1M
MAGNITUDE (B/A) (dB)
PHASE (B–A) (Degeres)
FREQUENCY (Hz)
CROSS FREQUENCY = 28kHz
PHASE MARGIN = 6
08833-143
Figure 43. ADP2303 Bode Plot, VOUT = 5 V, VIN = 12 V,
L = 4.7 μH, COUT = 47 μF
3|? a ,
Data Sheet ADP2302/ADP2303
Rev. A | Page 13 of 28
FUNCTIONAL BLOCK DIAGRAM
1
8
2
3
6
7
GND
V
IN
VIN
OCP
CURRENT
LIMIT
THRESHOLD
CURRENT
SENSE AMPLIFIER
OVP
THERMAL
SHUTDOWN
SHUTDOWN
LOGIC UVLO
BOOT
REGULATOR
CLK
GENERATOR
FREQUENCY FOLDBACK
(f
SW
, ¼ f
SW
, ½ f
SW
,f
SW
)
R
S
Q
RAMP
GENERATOR
SHUTDOWN IC
0.880V
0.680V
1.20V
1.2µA
0.8V VOLTAGE
REFERENCE
ON
EN
4
PGOOD
OFF
V
BIAS
= 1.1V
g
m
BST
FB
SW V
OUT
ADP2302/ADP2303
NC
5
08833-042
Figure 44. Functional Block Diagram
ADP2302/ADP2303 Data Sheet
Rev. A | Page 14 of 28
THEORY OF OPERATION
The ADP2302/ADP2303 are nonsynchronous, step-down,
dc-to-dc regulators, each with an integrated high-side power
MOSFET. The high switching frequency and 8-lead SOIC
package provide a small, step-down, dc-to-dc regulator
solution.
The ADP2302/ADP2303 can operate with an input voltage from
3.0 V to 20 V while regulating an output voltage down to 0.8 V.
The ADP2302 can provide 2 A maximum continuous output
current, and the ADP2303 can provide 3 A maximum
continuous output current.
BASIC OPERATION
The ADP2302/ADP2303 use the fixed-frequency, peak current-
mode PWM control architecture from medium to high loads,
but shift to a pulse-skip mode control scheme at light loads to
reduce the switching power losses and improve efficiency. When
these devices operate in fixed-frequency PWM mode, output
regulation is achieved by controlling the duty cycle of the integrated
MOSFET. While the devices are operating in pulse-skip mode at
light loads, the output voltage is controlled in a hysteretic
manner with higher output ripple. In this mode of operation, the
regulator periodically stops switching for a few cycles, thus
keeping the conversion losses minimal to improve efficiency.
PWM MODE
In PWM mode, the ADP2302/ADP2303 operate at a fixed
frequency, set by an internal oscillator. At the start of each
oscillator cycle, the MOSFET switch is turned on, providing a
positive voltage across the inductor. The inductor current
increases until the current-sense signal crosses the peak
inductor current threshold that turns off the MOSFET switch;
this threshold is set by the error amplifier output. During the
MOSFET off time, the inductor current declines through the
external diode until the next oscillator clock pulse comes and a
new cycle starts.
POWER SAVING MODE
To achieve higher efficiency, the ADP2302/ADP2303 smoothly
transition to the pulse-skip mode when the output load decreases
below the pulse-skip current threshold. When the output vol-
tage dips below the regulation, the ADP2302/ADP2303 enter
PWM mode for a few oscillator cycles until the voltage increases
to regulation range. During the idle time between bursts, the
MOSFET switch is turned off, and the output capacitor supplies
all the output current.
Because the pulse-skip mode comparator monitors the internal
compensation node, which represents the peak inductor current
information, the average pulse-skip load current threshold
depends on the input voltage (VIN), the output voltage (VOUT),
the inductor, and the output capacitor.
Because the output voltage occasionally dips below regulation
and then recovers, the output voltage ripple in the power saving
mode is larger than the ripple in the PWM mode of operation.
BOOTSTRAP CIRCUITRY
The ADP2302/ADP2303 each have an integrated boot regulator,
which requires that a 0.1 µF ceramic capacitor (X5R or X7R) be
placed between the BST and SW pins to provide the gate drive
voltage for the high-side MOSFET. There is at least a 1.2 V
difference between the BST and SW pins to turn on the high-side
MOSFET. This voltage should not exceed 5.5 V in case the BST
pin is supplied with the external voltage source through a diode.
The ADP2302/ADP2303 generate a typical 5.0 V bootstrap voltage
for the gate drive circuit by differentially sensing and regulating
the voltage between the BST and SW pins. There is a diode
integrated on the chip that blocks the reverse voltage between the
VIN and BST pins when the MOSFET switch is turned on.
PRECISION ENABLE
The ADP2302/ADP2303 provide a precision enable circuit that
has 1.2 V reference threshold with 100 mV hysteresis. When the
voltage at the EN pin is greater than 1.2 V (typical), the part is
enabled. If the EN voltage falls below 1.1 V (typical), the chip
is disabled. The precision enable threshold voltage allows the
ADP2302/ADP2303 to be easily sequenced from other input/
output supplies. It also can be used as a programmable UVLO
input by using a resistive divider. An internal 1.2 µA pull-down
current prevents errors if the EN pin is left floating.
INTEGRATED SOFT START
The ADP2302/ADP2303 have an internal digital soft start
circuitry to limit the output voltage rise time and reduce
the inrush current at power up. The soft start time is fixed at
2048 clock cycles.
CURRENT LIMIT
The ADP2302/ADP2303 include current-limit protection circuitry
to limit the amount of positive current flowing through the high-
side MOSFET switch. The positive current limit on the power
switch limits the amount of current that can flow from the input
to the output.
SHORT-CIRCUIT PROTECTION
The ADP2302/ADP2303 include frequency foldback to prevent
output current runaway when there is a hard short on the output.
The switching frequency is reduced when the voltage at the FB pin
drops below a certain value, which allows more time for the
inductor current to decline, but increases the ripple current while
regulating the peak current. This results in a reduction in average
output current and prevents output current runaway. The corre-
lation between the switching frequency and the FB pin voltage
is shown in Table 5.
Data Sheet ADP2302/ADP2303
Rev. A | Page 15 of 28
Table 5. Correlation Between fSW and VFB
FB Pin Voltage Switching Frequency
VFB ≥ 0.6 V fSW
0.4 V < VFB < 0.6 V 1/2 fSW
0.2 V < VFB ≤ 0.4 V 1/4 fSW
VFB ≤ 0.2 V 1/8 fSW
When a hard short (VFB ≤ 0.2 V) is removed, a soft start cycle
is initiated to regulate the output back to its level during normal
operation, which helps to limit the inrush current and prevent
possible overshoot on the output voltage.
UNDERVOLTAGE LOCKOUT (UVLO)
The ADP2302/ADP2303 have fixed, internally set undervoltage
lockout circuitry (UVLO). If the input voltage drops below
2.4 V, the ADP2302/ADP2303 shut down and the MOSFET
switch turns off. After the voltage rises above 2.7 V, the soft
start period is initiated, and the part is enabled.
THERMAL SHUTDOWN (TSD)
If the ADP2302/ADP2303 junction temperature rises above 150C,
the thermal shutdown circuit disables the chip. Extreme junction
temperature can be the result of high current operation, poor
circuit board design, or high ambient temperature. A 15C
hysteresis is included so that when thermal shutdown occurs,
the ADP2302/ADP2303 do not return to operation until the on-
chip temperature drops below 135C. When the devices recover
from thermal shutdown, a soft start is initiated.
OVERVOLTAGE PROTECTION (OVP)
The ADP2302/ADP2303 provide an overvoltage protection
feature to protect the system against an output short to a higher
voltage supply. If the feedback voltage is above 0.880 V, the
internal high-side MOSFET is turned off, until the voltage at FB
decreases to 0.850 V. At that time, the ADP2302/ADP2303
resume normal operation.
POWER GOOD
The PGOOD pin is an active high, open-drain output and
requires a resistor to pull it up to a voltage (<20.0 V). A high
indicates that the voltage on the FB pin (and therefore the
output voltage) is above 87.5% of the reference voltage. A low
indicates that the voltage on the FB pin is below 85% of the
reference voltage. There is a 32-cycle waiting period after FB is
detected as being in or out of bounds.
CONTROL LOOP
The ADP2302/ADP2303 are internally compensated to minimize
external component count and cost. In addition, the built-in
slope compensation helps to prevent subharmonic oscillations
when the ADP2302/ADP2303 operate at a duty cycle greater
than or close to 50%.
ADP2302/ADP2303 Data Sheet
Rev. A | Page 16 of 28
APPLICATIONS INFORMATION
ADIsimPower DESIGN TOOL
The ADP2302/ADP2303 are supported by the ADIsimPower
design tool set. ADIsimPower is a collection of tools that produce
complete power designs optimized for a specific design goal.
The tools enable the user to generate a full schematic and bill of
materials, and calculate performance in minutes. ADIsimPower
can optimize designs for cost, area, efficiency, and parts count
while taking into consideration the operating conditions and
limitations of the IC and all real external components. For
more information about ADIsimPower design tools, refer to
www.analog.com/ADIsimPower. The tool set is available from
this website, and users can request an unpopulated board
through the tool.
PROGRAMMING OUTPUT VOLTAGE
ADP2302/ADP2303 have an adjustable version where the output
voltage is programmed through an external resistive divider, as
shown in Figure 45. Suggested resistor values for the typical
output voltage setting are listed in Table 6. The output voltages
are calculated using the following equation:
BOT
TOP
OUT R
R
V1V800.0
where:
VOUT is the output voltage.
RTOP is the feedback resistor from VOUT to FB.
RBOT is the feedback resistor from FB to GND.
V
OUT
R
TOP
R
BOT
ADP2302/
ADP2303
FB
08833-043
Figure 45. Programming the Output Voltage Using a Resistive Voltage Divider
Table 6. Suggested Values for Resistive Voltage Divider
VOUT (V) RTOP (kΩ), ±1% RBOT (kΩ), ±1%
1.2 10 20
1.5 10 11.3
1.8 12.7 10.2
2.5 21.5 10.2
3.3 31.6 10.2
5.0 52.3 10
VOLTAGE CONVERSION LIMITATIONS
There are both lower and upper output voltage limitations for a
given input voltage due to the minimum on time, the minimum
off time, and the bootstrap dropout voltage.
The lower limit of the output voltage is constrained by the
controllable minimum on time, which can be as high as 170 ns
for the worst case. By considering the variation of both the switch-
ing frequency and the input voltage, the equation for the lower
limit of the output voltage is
VOUT(min) = tMIN-ON × fSW(max) × (VIN(max) + VD) − VD
where:
VIN(max) is the maximum input voltage.
fSW(max) is the maximum switching frequency for the worst case.
tMIN-ON is the minimum controllable on time.
VD is the diode forward drop.
The upper limit of the output voltage is constrained by the mini-
mum controllable off time, which can be as high as 280 ns in
ADP2302/ADP2303 for the worst case. By considering the
variation of both the switching frequency and the input voltage,
the equation for the upper limit of the output voltage is
VOUT(max) = (1 − tMIN-OFF × fSW(max)) × (VIN(min) + VD) − VD
where:
VIN(min) is the minimum input voltage.
fSW(max) is the maximum switching frequency for the worst case.
VD is the diode forward drop.
tMIN-OFF is the minimum controllable off time.
In addition, the bootstrap circuit limits the minimum input voltage
for the desired output due to the internal dropout voltage. To
attain stable operation at light loads and ensure proper startup for
the prebiased condition, the ADP2302/ADP2303 require the
voltage difference between the input voltage and the regulated
output voltage (or between the input voltage and the prebias
voltage) to be greater than 2.1 V for the worst case. If the voltage
difference is smaller, the bootstrap circuit relies on some minimum
load current to charge the boost capacitor for startup. Figure 46
shows the typical required minimum input voltage vs. load current
for the 3.3 V output voltage.
3.5
3.7
3.9
4.1
4.3
4.5
4.7
4.9
5.1
5.3
1 10 100 1000
V
IN
(V)
OUPTUT CURRENT (mA)
FOR START UP
WHILE IN
OPERATION
08833-146
Figure 46. Minimum Input Voltage vs. Load Current
Based on three conversion limitations (the minimum on time,
the minimum off time, and the bootstrap dropout voltage),
Figure 47 shows the voltage conversion limitations.
Data Sheet ADP2302/ADP2303
Rev. A | Page 17 of 28
2
4
6
8
10
12
14
16
18
20
22
0246810121416
V
IN
(V)
V
OUT
(V)
08833-147
MAXIMUM INPUT VOLTAGE
MINIMUM INPUT VOLTAGE
Figure 47. Voltage Conversion Limitations
LOW INPUT VOLTAGE CONSIDERATIONS
For low input voltage between 3 V and 5 V, the internal boot
regulator cannot provide enough bootstrap voltage due to the
internal dropout voltage. As a result, the increased MOSFET
RDS(ON) reduces the available load current. To prevent this, add
an external small-signal Schottky diode from a 5.0 V external
bootstrap bias voltage. Because the absolute maximum rating
between the BST and SW pins is 6.0 V, the bias voltage should
be less than 5.5 V. Figure 48 shows the application diagram for
the external bootstrap circuit.
VIN
3
.0V ~ 5.0
V
ADP2302/
ADP2303
EN
GND
FF
ON
BST
SW
SCHOTTKY
DIODE
5V BIAS VOLTAGE
FB
08833-046
Figure 48. External Bootstrap Circuit for Low Input Voltage Application
PROGRAMMING THE PRECISION ENABLE
Generally, the EN pin can connect to the VIN pin so that the
device automatically starts up when the input power is applied.
However, the precision enabling feature allows the ADP2302/
ADP2303 to be used as a programmable UVLO by connecting
a resistive voltage divider to VIN, as shown in Figure 49. This
configuration prevents the start-up problems that can occur
when VIN ramps up slowly in soft start with a relatively high
load current.
VIN
V
IN
R
EN1
R
EN2
ADP2302/
ADP2303
EN
0
8833-047
Figure 49. Precision Enable Used as a Programmable UVLO
The precision enable feature also allows the ADP2302/ADP2303 to
be sequenced precisely by using a resistive voltage divider from
another dc-to-dc power supply, as shown in Figure 50.
R
EN1
R
EN2
ADP2302/
ADP2303
EN
ANOTHER
DC/DC
SUPPLIER
0
8833-048
Figure 50. Precision Enable Used as a Sequencing Control
from Another DC-to-DC Power Supply
With a 1.2 µA pull-down current on the EN pin, the equation for
the start-up voltage in Figure 49 and Figure 50 is
V2.1A2.1
V2.1
EN1
EN2
STARTUP R
R
V
where:
VSTARTUP is the start-up voltage to enable the chip.
REN1 is the resistor from the dc source to EN.
REN2 is the resistor from EN to GND.
INDUCTOR
The high switching frequency of the ADP2302/ADP2303 allows
the use of small inductors. For best performance, use inductor
values between 1 H and 15 H.
The peak-to-peak inductor ripple current is calculated using the
following equation:
DIN
D
OUT
sw
OUT
IN
RIPPLE VV
VV
fL
VV
I)(
where:
fSW is the switching frequency.
L is the inductor value.
VD is the diode forward drop.
VIN is the input voltage.
VOUT is the output voltage.
Inductors of smaller values are usually smaller in size but
increase the ripple current and the output ripple voltage. As a
guideline, the inductor peak-to-peak ripple current is typically
set to 30% of the maximum load current for optimal transient
ADP2302/ADP2303 Data Sheet
Rev. A | Page 18 of 28
response and efficiency. Therefore, the inductor value is calculated
using the following equation:

DIN
D
OUT
sw
LOAD
OUT
IN
VV
VV
fI
VV
L
(max)
3.0
where ILOAD(max) is the maximum load current.
The inductor peak current is calculated using the following
equation:
2
(max)
RIPPLE
LOAD
PEAK
I
II
The minimum current rating of the inductor must be greater
than the inductor peak current. For ferrite core inductors with a
quick saturation characteristic, the inductor saturation current
rating should be higher than the switch current limit threshold
to prevent the inductor from reaching its saturation point. Be
sure to validate the worst-case condition, in which there is a
shorted output, over the intended temperature range.
Inductor conduction loss is caused by the flow of current
through internal dc resistance (DCR). Larger sized inductors
have smaller DCR of the inductor and, therefore, may reduce
inductor conduction losses. Inductor core loss is related to the
core material and the ac flux swing, which are affected by the
peak-to-peak inductor ripple current. Because the ADP2302/
ADP2303 are high frequency switching regulators, shielded fer-
rite core materials are recommended for their low core losses
and low EMI. Some recommended inductors are shown in
Table 8.
CATCH DIODE
The catch diode conducts the inductor current during the off
time of the internal MOSFET. The average current of the diode
in normal operation is, therefore, dependent on the duty cycle
of the regulator as well as the output load current.
(max))( 1LOAD
DIN
D
OUT
AVGDIODE I
VV
VV
I
where VD is the diode forward drop.
The only reason to select a diode with a higher current rating
than necessary in normal operation is for the worst-case condi-
tion, in which there is a shorted output. In this case, the diode
current increases up to the typical peak current limit threshold.
Be sure to consult the diode data sheet to ensure that the diode
can operate well within the thermal and electrical limits.
The reverse breakdown voltage rating of the diode must be higher
than the highest input voltage and allow an appropriate margin
for the ringing that may be present on the SW node. A Schottky
diode is recommended for the best efficiency because it has a
low forward voltage drop and fast switching speed. Table 7
provides a list of recommended Schottky diodes.
Table 7. Recommended Schottky Diodes
Vendor Part No. VRRM (V) IAVG (A)
Vishay SSB43L 30 4
SSA33L 30 3
ON Semiconductor MBRS330T3 30 3
Diodes Inc. B330B 30 3
Table 8. Recommended Inductors
Vendor Value (μH) Part No. DCR (mΩ) ISAT (A) Dimensions L × W × H (mm)
Sumida 2.5 CDRH104RNP-2R5N 7.8 7.5 10.5 × 10.3 × 3.8
3.8 CDRH104RNP-3R8N 9.6 6 10.5 × 10.3 × 3.8
5.2 CDRH104RNP-5R2N 16 5.5 10.5 × 10.3 × 3.8
7 CDRH104RNP-7R0N 20 4.8 10.5 × 10.3 × 3.8
10 CDRH104RNP-100N 26 4.4 10.5 × 10.3 × 3.8
Coilcraft 2.5 MSS1038-252NL 10 7.62 10 × 10.2 × 3.8
3.8 MSS1038-382NL 13 6.5 10 × 10.2 × 3.8
5.2 MSS1038-522NL 22 5.28 10 × 10.2 × 3.8
7 MSS1038-702NL 27 4.74 10 × 10.2 × 3.8
10 MSS1038103NL 35 3.9 10 × 10.2 × 3.8
Toko 2.8 #919AS-2R8M 10.7 8.3 10.3 × 10.3 × 4.5
3.7 #919AS-3R7M 14.2 7 10.3 × 10.3 × 4.5
4.7 #919AS-4R7M 16.2 6.1 10.3 × 10.3 × 4.5
6.4 #919AS-6R4M 22.9 5.2 10.3 × 10.3 × 4.5
10 #919AS-100M 26.5 4.3 10.3 × 10.3 × 4.5
TDK 2.2 VLF10040T-2R2N7R1 7.9 8.2 10 × 9.7 × 4.0
3.3 VLF10040T-3R3N6R2 10.5 6.7 10 × 9.7 × 4.0
4.7 VLF10040T-4R7N5R4 12.7 5.4 10 × 9.7 × 4.0
6.8 VLF10040T-6R8N4R5 19.8 4.6 10 × 9.7 × 4.0
10 VLF10040T-100M3R8 28 3.8 10 × 9.7 × 4.0
Data Sheet ADP2302/ADP2303
Rev. A | Page 19 of 28
INPUT CAPACITOR
The input capacitor must be able to support the maximum input
operating voltage and the maximum RMS input current. The
rms ripple current flowing through the input capacitor is, at
maximum, ILOAD(max)/2. Select an input capacitor capable of
withstanding the rms ripple current for an applications maxi-
mum load current using the following equation:

DDII LOADRMSIN
1
(max))(
where D is the duty cycle and is equal to
DIN
D
OUT
VV
VV
D
The recommended input capacitance is ceramic with X5R or X7R
dielectrics due to its low ESR and small temperature coefficients.
A capacitance of 10 µF should be adequate for most applications.
To minimize supply noise, place the input capacitor as close as
possible to the VIN pin of the ADP2302/ADP2303.
OUTPUT CAPACITOR
The output capacitor selection affects both the output voltage ripple
and the loop dynamics of the regulator. The ADP2302/ADP2303
are designed to operate with small ceramic capacitors that have
low ESR and equivalent series inductance (ESL) and are, therefore,
easily able to meet stringent output voltage ripple specifications.
When the regulator operates in continuous conduction mode,
the overall output voltage ripple is the sum of the voltage spike
caused by the output capacitor equivalent series resistance
(ESR) plus the voltage ripple caused by the charging and
discharging of the output capacitor
OUT
C
OUT
sw
RIPPLERIPPLE ESR
Cf
IV 8
1
Capacitors with lower ESR are preferable to guarantee low
output voltage ripple, as shown in the following equation:
RIPPLE
RIPPLE
Cout I
V
ESR
Ceramic capacitors are manufactured with a variety of dielec-
trics, each with different behavior over temperature and applied
voltage. X5R or X7R dielectrics are recommended for best
performance, due to their low ESR and small temperature
coefficients. Y5V and Z5U dielectrics are not recommended
because of their poor temperature and dc bias characteristics.
In general, most applications require a minimum output
capacitor value of 2 × 22 µF.
Some recommended output capacitors for VOUT ≤ 5.0 V are
provided in Table 9.
THERMAL CONSIDERATION
ADP2302/ADP2303 have an internal high-side MOSFET and
its drive circuit. Only a small amount of power dissipates inside
the ADP2302/ADP2303 package under typical load conditions,
which reduces thermal constraints.
However, in applications with maximum loads at high ambient
temperature and high duty cycle, the heat dissipated in the
package may cause the junction temperature of the die to
exceed the maximum junction temperature of 125°C. If the
junction temperature exceeds 150°C, the regulator goes into
thermal shutdown and recovers when the junction temperature
drops below 135°C.
The junction temperature of the die is the sum of the ambient
temperature and the temperature rise of the package due to
power dissipation, as indicated in the following equation:
TJ = TA + TR
where:
TJ is the junction temperature.
TA is the ambient temperature.
TR is the rising temperature of the package due to power
dissipation.
The rising temperature of the package is directly proportional
to the power dissipation in the package. The proportionality
constant for this relationship is the thermal resistance from the
junction of the die to the ambient temperature, as shown in the
following equation:
TR = θJA × PD
where:
TR is the rising temperature of the package.
θJA is the thermal resistance from the junction of the die to the
ambient temperature of the package.
PD is the power dissipation in the package.
Table 9. Recommended Capacitors for VOUT ≤ 5.0 V
Vendor Value Part No. Dimensions L × W × H (mm)
Murata 22 F, 6.3 V, X5R GRM31CR60J226KE19 3.2 × 2.5 × 2.0
47 F, 6.3 V, X5R GRM32ER60J476ME20 3.2 × 2.5 × 2.0
TDK 22 F, 6.3 V, X5R C3216X5R0J226MB 3.2 × 1.6 × 0.85
33 F, 6.3 V, X5R C3216X5R0J336MB 3.2 × 1.6 × 1.3
47 F, 6.3 V, X5R C3225X5R0J476MB 3.2 × 2.5 × 2.5
ADP2302/ADP2303 Data Sheet
Rev. A | Page 20 of 28
DESIGN EXAMPLE
This section provides the procedures to select the external compo-
nents, based on the example specifications listed in Table 10.
The schematic for this design example is shown in Figure 51.
Because the output current is 3 A, the ADP2303 is chosen for
this application.
Table 10. Step-Down DC-to-DC Regulator Requirements
Parameter Specification
Additional
Requirements
Input Voltage, VIN 12.0 V ± 10% None
Output Voltage, VOUT 3.3 V, 3 A, 1% VOUT ripple
at full load condition
None
Programmable
UVLO Voltage
VIN start-up voltage
approximately 7.8 V
None
PGOOD Not used None
CATCH DIODE SELECTION
Select the catch diode. A Schottky diode is recommended for best
efficiency because it has a low forward voltage drop and faster
switching speed. The average current of the catch diode in
normal operation, with a typical Schottky diode forward
voltage, can be calculated using the following equation:
(max))( 1LOAD
DIN
D
OUT
AVGDIODE I
VV
VV
I
where:
VOUT = 3.3 V.
VIN = 12 V.
ILOAD(max) = 3 A.
VD = 0.4 V.
Therefore, IDIODE(AVG) = 2.1 A.
In this case, selecting a SSB43L, 4.0 A, 30 V surface-mount
Schottky diode results in more reliable operation.
INDUCTOR SELECTION
Select the inductor by using the following equation:

DIN
D
OUT
sw
LOAD
OUT
IN
VV
VV
fI
VV
L
(max)
3.0
where:
VOUT = 3.3 V.
VIN = 12 V.
ILOAD(max) = 3 A.
VD = 0.4 V.
fSW = 700 kHz.
This results in L = 4.12 µH. The closest standard value is 4.7 µH;
therefore, IRIPPLE = 0.7 A.
The inductor peak current is calculated using the following
equation:
2
(max)
RIPPLE
LOAD
PEAK
I
II
where:
ILOAD(max) = 3 A.
IRIPPLE = 0.7 A.
The calculated peak current for the inductor is 3.4 A. Therefore,
in this application, select VLF10040T-4R7N5R4 as the inductor.
OUTPUT CAPACITOR SELECTION
Select the output capacitor based on the minimum output
voltage ripple requirement, according to the following equation:
OUT
C
OUT
sw
RIPPLERIPPLE ESR
Cf
IV 8
1
where:
ΔIRIPPLE = 0.7 A.
fSW = 700 kHz.
VRIPPLE = 33 mV (1% of output voltage).
If ESR of the ceramic capacitor is 3 m, then COUT = 4 µF.
Because the output capacitor is one of two external components
that control the loop stability and according to the recommended
external components in Table 11, choose two 47 µF capacitor
with a 6.3 V voltage rating in this application.
RESISTIVE VOLTAGE DIVIDER SELECTION
The output feedback resistive voltage divider is
BOT
TOP
OUT R
R
V1V800.0
For the 3.3 V output voltage, choose RTOP = 31.6 k and
RBOT = 10.2 k as the feedback resistive voltage divider
according to the recommended values in Table 11.
The resistive voltage divider for the programmable VIN start-up
voltage is
V2.1A2.1
V2.1
EN1
EN2
STARTUP R
R
V
If VSTARTUP = 7.8 V, choose REN2 = 10.2 k, and then calculate
REN1, which, in this case, is 56 k.
.n—u_. M—HigHi wHI—< ‘\h|—‘="" -n—«="" ‘ii—="">
Data Sheet ADP2302/ADP2303
Rev. A | Page 21 of 28
VIN
V
OUT
= 3.3V
3A
ADP2303
PGOOD
EN
BST
SW
FB
R
EN1
56k
1%
C
IN
10µF
25V
C
BST
0.1µF
D
SSB43L
C
OUT1
47µF
6.3V
C
OUT2
47µF
6.3V
R
TOP
31.6k
1%
R
BOT
10.2k
1%
L
4.7µH
R
EN2
10.2k
1%
R
PGOOD
100k
GND
0
8833-049
V
IN
= 12V
Figure 51. Schematic for the Design Example
Table 11. Recommended External Components for Typical Applications at 2 A/3 A Output Load
Part Number VIN (V) VOUT (V) ILOAD(max) (A) L (μH) COUT R
TOP (kΩ), ±1% RBOT (kΩ), ±1%
ADP2302 18 3.3 2 6.8 2 × 22 µF 31.6 10.2
18 5.0 2 10 2 × 22 µF 52.3 10
12 1.5 2 4.7 2 × 47 µF 10 11.3
12 1.8 2 4.7 3 × 22 µF 12.7 10.2
12 2.5 2 4.7 3 × 22 µF 21.5 10.2
12 3.3 2 6.8 2 × 22 µF 31.6 10.2
12 5.0 2 6.8 2 × 22 µF 52.3 10
5 1.5 2 3.3 2 × 47 µF 10 11.3
5 1.8 2 3.3 2 × 47 µF 12.7 10.2
5 2.5 2 3.3 2 × 22 µF 21.5 10.2
ADP2303 18 3.3 3 4.7 2 × 47 µF 31.6 10.2
18 5.0 3 6.8 47 µF 52.3 10
12 1.5 3 2.5 3 × 47 µF 10 11.3
12 1.8 3 3.3 3 × 47 µF 12.7 10.2
12 2.5 3 3.3 2 × 47 µF 21.5 10.2
12 3.3 3 4.7 2 × 47 µF 31.6 10.2
12 5.0 3 4.7 47 µF 52.3 10
5 1.5 3 2.2 3 × 47 µF 10 11.3
5 1.8 3 2.2 3 × 47 µF 12.7 10.2
5 2.5 3 2.2 3 × 47 µF 21.5 10.2
ADP2302/ADP2303 Data Sheet
Rev. A | Page 22 of 28
CIRCUIT BOARD LAYOUT RECOMMENDATIONS
Good circuit board layout is essential to obtaining the best
performance for ADP2302/ADP2303. Poor layout can affect the
regulation and stability, as well as the electromagnetic interface
(EMI) and electromagnetic compatibility (EMC) performance.
A PCB layout example is shown in Figure 53. Refer to the
following guidelines for a good PCB layout:
Place the input capacitor, the inductor, catch diode, output
capacitor, and bootstrap capacitor close to the IC using
short traces.
Ensure that the high current loop traces are as short and
wide as possible. The high current path is shown Figure 52.
Maximize the size of ground metal on the component side
to improve thermal dissipation.
Use a ground plane with several vias connecting to the
component side ground to further reduce noise on
sensitive circuit nodes.
Minimize the length of the FB trace connecting the top of
the feedback resistive voltage divider to the output. In
addition, keep these traces away from the high current
traces and the switch node to avoid noise pickup.
VIN
ADP2302/
ADP2303
EN
GND
BST
SWPGOOD
FB
08833-050
Figure 52. Typical Application Circuit with High Current Lines Shown in Blue
BST 1
2
3
4
8
7
6
5
EXPOSED
PAD
VIN
EN
PGOOD
SW
GND
NC
FB
BST CAP
DIODE
INDUCTOR
INPUT
CAPACITOR
OUTPUT
CAPACITORS
V
IN
V
OUT
GND
08833-051
Figure 53. Recommended Layout for ADP2302/ADP2303
a ‘II—H7‘ IW%% ° + ; V°_l__ 1 ;_ T §%%% * ; my I l lmlll ““1 I 1 TM iii u}-
Data Sheet ADP2302/ADP2303
Rev. A | Page 23 of 28
TYPICAL APPLICATION CIRCUITS
VIN
V
IN
= 12V
V
OUT
= 1.5V
2A
ADP2302ARDZ
PGOOD
EN
BST
SW
FB
C
IN
10µF
25V
C
BST
0.1µF
D
B330B
C
OUT1
47µF
6.3V
C
OUT2
47µF
6.3V
R
TOP
10k
1%
R
BOT
11.3k
1%
L
4.7µH
R
PGOOD
100k
GND
0
8833-052
Figure 54. ADP2302 Typical Application, VIN = 12 V, VOUT = 1.5 V, 2 A
VIN
V
IN
= 12V
V
OUT
= 1.8V
2A
ADP2302ARDZ
PGOOD
EN
BST
SW
FB
C
IN
10µF
25V
C
BST
0.1µF
D
B330B
C
OUT1
22µF
6.3V
C
OUT2
22µF
6.3V
C
OUT3
22µF
6.3V
R
TOP
12.7k
1%
R
BOT
10.2k
1%
L
4.7µH
R
PGOOD
100k
GND
0
8833-053
Figure 55. ADP2302 Typical Application, VIN = 12 V, VOUT = 1.8 V, 2 A
VIN
V
IN
= 12
V
V
OUT
= 2.5V
2A
ADP2302ARDZ-2.5
PGOOD
EN
BST
SW
FB
C
IN
10µF
25V
C
BST
0.1µF
D
B330B
C
OUT1
22µF
6.3V
C
OUT2
22µF
6.3V
C
OUT3
22µF
6.3V
L
4.7µH
GND
0
8833-054
Figure 56. ADP2302 Typical Application, VIN = 12 V, VOUT = 2.5 V, 2 A
V
OUT
= 3.3V
2A
ADP2302ARDZ-3.3
BST
SW
FB
C
BST
0.1µF
D
B330B
C
OUT1
22µF
6.3V
C
OUT2
22µF
6.3V
L
6.8µH
GND
VIN
V
IN
PGOOD
EN
R
EN1
56k
1%
C
IN
10µF
25V
R
EN2
10.2k
1%
R
PGOOD
100k
08833-055
Figure 57. ADP2302 Typical Application, VIN = 12 V, VOUT = 3.3 V, 2 A, with Programmable 7.8 V UVLO
-\)—H—‘ -IW4H—l .n—u—« -IHo—« wk 0. -\H>—‘ 4F o -»—4 |—‘ -IH -IH IH «war—l -IH9—‘ -IH§—‘ IHH 4F -\H>—‘ «F H 4H
ADP2302/ADP2303 Data Sheet
Rev. A | Page 24 of 28
V
OUT
= 5.0V
2A
ADP2302ARDZ-5.0
BST
SW
FB
C
BST
0.1µF
D
B330B
C
OUT1
22µF
16V
C
OUT2
22µF
16V
L
6.8µH
GND
VIN
PGOOD
EN
V
IN
= 12
V
C
IN
10µF
25V
R
PGOOD
100k
08833-056
Figure 58. ADP2302 Typical Application, VIN = 12 V, VOUT = 5 V, 2 A
V
OUT
= 1.5V
3A
ADP2303ARDZ
BST
SW
FB
C
BST
0.1µF
D
SSB43L
C
OUT1
47µF
6.3V
C
OUT2
47µF
6.3V
L
2.5µH
GND
VIN
PGOOD
EN
V
IN
= 12
V
C
IN
10µF
25V
R
PGOOD
100kC
OUT3
47µF
6.3V
R
TOP
10k
1%
R
BOT
11.3k
1%
08833-057
Figure 59. ADP2303 Typical Application, VIN = 12 V, VOUT = 1.5 V, 3 A
V
OUT
= 1.8V
3A
ADP2303ARDZ
BST
SW
FB
C
BST
0.1µF
D
SSB43L
C
OUT1
47µF
6.3V
C
OUT2
47µF
6.3V
L
3.3µH
GND
VIN
PGOOD
EN
V
IN
= 12V
C
IN
10µF
25V
R
PGOOD
100kR
TOP
12.7k
1%
R
BOT
10.2k
1%
08833-058
C
OUT3
47µF
6.3V
Figure 60. ADP2303 Typical Application, VIN = 12 V, VOUT = 1.8 V, 3 A
V
OUT
= 2.5V
3A
ADP2303ARDZ
BST
SW
FB
C
BST
0.1µF
D
SSB43L
C
OUT1
47µF
6.3V
C
OUT2
47µF
6.3V
L
3.3µH
GND
VIN
PGOOD
EN
V
IN
= 12V
C
IN
10µF
25V
R
PGOOD
100kR
TOP
21.5k
1%
R
BOT
10.2k
1%
08833-059
Figure 61. ADP2303 Typical Application, VIN = 12 V, VOUT = 2.5 V, 3 A
-II—H*4H—l -IHO—‘ wi- o III—I }—‘ WHJ \H|—< \hh="" ‘ii-="" id—an'="">
Data Sheet ADP2302/ADP2303
Rev. A | Page 25 of 28
V
OUT
= 5V
3A
ADP2303ARDZ-5.0
BST
SW
FB
C
BST
0.1µF
D
SSB43L
C
OUT1
47µF
6.3V
L
4.7µH
GND
VIN
PGOOD
EN
V
IN
= 12
V
C
IN
10µF
25V
R
PGOOD
100k
08833-060
Figure 62. ADP2303 Typical Application, VIN = 12 V, VOUT = 5 V, 3 A
VIN
V
IN
= 5V
V
OUT
= 1.2V
2A
ADP2302ARDZ
PGOOD
EN
BST
SW
FB
C
IN
10µF
25V
C
BST
0.1µF
D
B330B
C
OUT1
47µF
6.3V
C
OUT2
47µF
6.3V
R
TOP
10k
1%
R
BOT
20k
1%
L
3.3µH
R
PGOOD
100k
GND
0
8833-061
Figure 63. ADP2302 Typical Application, VIN = 5V, VOUT = 1.2 V, 2 A
ADP2302/ADP2303 Data Sheet
Rev. A | Page 26 of 28
OUTLINE DIMENSIONS
COMPLIANT TO JEDEC STANDARDS MS-012-A A
06-02-2011-B
1.27
0.40
1.75
1.35
2.29
2.29
0.356
0.457
4.00
3.90
3.80
6.20
6.00
5.80
5.00
4.90
4.80
0.10 MAX
0.05 NOM
3.81 REF
0.25
0.17
0.50
0.25
45°
COPLANARITY
0.10
1.04 REF
8
14
5
1.27 BSC
S
EATING
PLANE
FOR PROPER CONNECTION OF
THE EXPOSED PAD, REFER TO
THE PIN CONFIGURATION AND
FUNCTION DESCRIPTIONS
SECTION OF THIS DATA SHEET.
BOTTOM VIEW
TOP VIEW
0.51
0.31
1.65
1.25
Figure 64. 8-Lead Standard Small Outline Package, with Exposed Pad [SOIC_N_EP]
Narrow Body
(RD-8-1)
Dimensions shown in millimeters
ORDERING GUIDE
Model1 Output Voltage Temperature Range Package Description Package Option
ADP2302ARDZ Adjustable −40°C to +125°C 8-Lead SOIC_N_EP, Tube RD-8-1
ADP2302ARDZ-2.5 2.5 V −40°C to +125°C 8-Lead SOIC_N_EP, Tube RD-8-1
ADP2302ARDZ-3.3 3.3 V −40°C to +125°C 8-Lead SOIC_N_EP, Tube RD-8-1
ADP2302ARDZ-5.0 5.0 V −40°C to +125°C 8-Lead SOIC_N_EP, Tube RD-8-1
ADP2302ARDZ-R7 Adjustable −40°C to +125°C 8-Lead SOIC_N_EP, 7” Tape and Reel RD-8-1
ADP2302ARDZ-2.5-R7 2.5 V −40°C to +125°C 8-Lead SOIC_N_EP, 7” Tape and Reel RD-8-1
ADP2302ARDZ-3.3-R7 3.3 V −40°C to +125°C 8-Lead SOIC_N_EP, 7” Tape and Reel RD-8-1
ADP2302ARDZ-5.0-R7 5.0 V −40°C to +125°C 8-Lead SOIC_N_EP, 7” Tape and Reel RD-8-1
ADP2302-EVALZ Evaluation Board
ADP2303ARDZ Adjustable −40°C to +125°C 8-Lead SOIC_N_EP, Tube RD-8-1
ADP2303ARDZ-2.5 2.5 V −40°C to +125°C 8-Lead SOIC_N_EP, Tube RD-8-1
ADP2303ARDZ-3.3 3.3 V −40°C to +125°C 8-Lead SOIC_N_EP, Tube RD-8-1
ADP2303ARDZ-5.0 5.0 V −40°C to +125°C 8-Lead SOIC_N_EP, Tube RD-8-1
ADP2303ARDZ-R7 Adjustable −40°C to +125°C 8-Lead SOIC_N_EP, 7” Tape and Reel RD-8-1
ADP2303ARDZ-2.5-R7 2.5 V −40°C to +125°C 8-Lead SOIC_N_EP, 7” Tape and Reel RD-8-1
ADP2303ARDZ-3.3-R7 3.3 V −40°C to +125°C 8-Lead SOIC_N_EP, 7” Tape and Reel RD-8-1
ADP2303ARDZ-5.0-R7 5.0 V −40°C to +125°C 8-Lead SOIC_N_EP, 7” Tape and Reel RD-8-1
ADP2303-EVALZ Evaluation Board
1 Z = RoHS Compliant Part.
Data Sheet ADP2302/ADP2303
Rev. A | Page 27 of 28
NOTES
momdmz Analog bum, um. All lights mum. Yvademivkx and ANALOG DEVICES www.3nalng.cum
ADP2302/ADP2303 Data Sheet
Rev. A | Page 28 of 28
NOTES
©20102012 Analog Devices, Inc. All rights reserved. Trademarks and
registered trademarks are the property of their respective owners.
D08833-0-6/12(A)