SPC02SXCN-RC Drawing Datasheet by Sullins Connector Solutions

.055[1.4o] A A T 1 _ 2% ¢ .098T2.50T .118T3.00T ‘ \J ‘ \ OF CONTACT ‘ IJEF.) P » .1oo[2.54] « SECTION A - A "T A A .197[5.00T % CORRECTED OPEN TOP VIEW TO MATCH PART, UPDATED DWG FORMAT .100 [2.54] .177T4 T oooooooooooooooooo
Pb
R
oHS COMPLIANT
.197 5.00
A A
2X
.118 3.00
POINT OF CONTACT
(REF.)
.055 1.40
.098 2.50
.100 2.54
.100 2.54
.177 4.50
NOTES:
1. INSULATOR MATERIAL: PBT.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
3. PLATING: GOLD FLASH OVERALL.
4. UL FLAMMABILITY RATING: 94V-0.
5. DIELECTRIC WITHSTANDING VOLTAGE: 650V AC.
6. CURRENT RATING: 3 AMPS PER CONTACT.
7. CONTACT RESISTANCE: 30 MILLI OHMS MAX.
8. INSULATION RESISTANCE: 1000 MEGA OHMS.
9. OPERATING TEMPERATURE: -40
TO +85
C
10. DOUBLE TUNING FORK TYPE CONTACT, ACCOMMODATES .025"[0.64mm]
SQ PINS. .100"[2.54mm] PITCH LOW-PROFILE MINI TYPE.
SECTION A - A
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
2146
INITIAL RELEASE
07/16/2010
LH
B
2456
CORRECTED OPEN TOP VIEW TO MATCH PART,
UPDATED DWG FORMAT
9/22/2011
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES: ANGULAR:
30'
.XX=
.012 [.30]
.XXX=
.008 [.20]
.XXXX=
.004 [.10]
INTERPRET DIMENSIONS AND
TOLERANCING
PER: ASME Y14.5M-2009
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 16:1
11508
B
MINI SHUNT, .100" CC, OPEN TOP
SPC02SXCN-RC
FILE NAME: 11508, SPC02SXCN-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION
OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
9/22/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV