4931 Drawing Datasheet by Adafruit Industries LLC

ms DRAWMG w; m wmmmm comma mm ‘5 ma paupznw or msumw sPECmJ‘Es m mu mu NOT as uszu Ravaonuczu mumps»: mscjszu m was wmwrwz Expxzss wxmm cohssm or msumw spsmmzs w: swam nwECnuN EAV/ECN REV DESCRH‘HON DAVE DRAWN EV (HKED iv A Mm RC‘CGSC 20‘5418 Maw Je“reyL Ecmson 8 Add mark “Pas" 29‘64 19 Maw Je reyL ECN c Changesamem‘evance auuSPEC ZUWEJSJD Maw Jo rcyL wsw mom NEG 5on comma , CONNETDR w; m/ 5m ~1va firNEG AG WK comm f w 25w su-c PVDF 05 As INK © W.‘ a R j © M1 7 7 ‘ V j , , , 4 © mm ¢ * I am 5qu comm muss: :rnzxm: mm TH‘RD “NGLE PRWECV‘DN . w ' m T Nuke “dim“ * CAPACITANCE RANGE 4~7nF‘ = ' 3‘, 3° “/2’ WW“: w: ““5 Disswpalwon <=o.030. bm="" wmm="" mm="" 2w="" ‘="" m="" cjstom="" pvdf="" 600%="" 1="" mm="" “‘“lmy="" m="" 7m“="" ‘3="" f‘n‘sh="" ”mm“="" w="" l‘u="" 10‘s="" 6="" ‘5="" see="" cage="" no="" ch="" no="" 3054‘}="" rev="" sw="" d="" \="" 5="" sntnm'v="">