AS35 2R035 Datasheet by Ametherm

AME THERM Circuit Protection Thermistors —> i ‘— —> <—><— —="">| _’| B |‘_ Electrical Specifications: Mech Resistance @ 25°C 2.0 Q: 25 “/5 Max Steady State Current Up to 65°C 35.0 A Max recommended energy rating (Joules) 700.00 .1 Actual failure point of instantaneous energy (Joules) 1400.00 J Resistance @ 100% of Max Current 0.012 (2 Straig Resistance @ 50% of Max Current 0.027 (2 Commg Body Temperature @ 100% Current rating 220 oC Dissipation Constant 78.20 mW/°C A (L Thermal Time Constant 55 seconds Material Type B C (Ln ROHS Compliant Yes MSL (moisture sensltlvity levelt # 2 Revision Date: 5/14/09 Ametherm, Inc. 31 1 1 N. Deer Run Road #4 Carson City, Telephone: (800) 80872434 (775) 88472434 Fax: (775) www.ametherm.eom
DATA SHEET
Part Number: AS35 2R035
Electrical Specifications: Mechanical Specifications:
Resistance @ 25°c 2.0 ± 25 %
Max Steady State Current Up to 65°c 35.0 A
Max recommended energy rating (Joules) 700.00 J
Actual failure point of instantaneous energy (Joules) 1400.00 J
Resistance @ 100% of Max Current 0.012
Resistance @ 50% of Max Current 0.027
Body Temperature @ 100% Current rating 220 °C
Dissipation Constant 78.20 mW/°C
Thermal Time Constant 55 seconds
Material Type B
ROHS Compliant Yes
MSL (moisture sensitivity level) # 2
Revision Date: 5/14/09
Ametherm, Inc. 3111 N. Deer Run Road #4 Carson City, NV 89701
Telephone: (800) 808-2434 (775) 884-2434 Fax: (775) 884-0670
www.ametherm.com
D 36.0 mm Max
T 8.5 mm Max
S 19.0mm Nom
Straight Leads
Coating run down 6.5 mm Max
L 22.0 mm Nom
A (Lead Width) 2.2 mm Nom
B 5.5 mm Nom
C (Lead Thickness) 0.8 mm Nom
B
L
D
S
A
T
C