MRJ Series Product Spec Datasheet by Amphenol CS (Commercial Products)

Amphenol H> Haac 1r€~v> :Ho Revision dam: July 9. 2015 Amphenol
Revision date: July 9, 2015 Page 1 of 3
Overview
This Product Specification defines the general use and performance parameters for Amphenol’s
MRJ series of connector.
Availability: Right angle PCB tail termination with 8 or 10 positions, LED options, EMI ferrite
filtering and PCB options (with matching RJ connector, cable header, terminal block or for hand
wiring). Vertical PCB tail termination with 8 positions and LED options. Both termination styles
have dust covers for enhanced mating area protection. A clear rubber boot for use with standard
plugs is also available.
Usage
The connector system is designed to provide a standard RJ45 interface, ideal for harsh
environments where Ethernet/IP protocol is used. Protection is provided for IP67 applications per
IEC 60529 specification. Data rates conform to 10BaseT or 100BaseT Ethernet.
Applications
Intended for use in applications such as:
Medical equipment
ATM machines
Lottery terminals & slot
machines
GPS positioning equipment
Military vehicles, radios, computers
Test equipment
Mobile communication systems
Traffic control & monitoring systems
MRJ-5480-01 SHOWN
VERTICAL, PCB TAIL,
8 POSITION RJ45
MRJ Rugged RJ45 Connector
Product Specification S6043C Rev 1.2
About Amphenol
Commercial Products
Amphenol’s commercial
connector products are
used in a variety of end
user applications
including networking,
telecom, server &
computer, storage &
HDD, consumer
electronics and
entertainment,
professional audio &
Industrial &
Military/Aerospace.
With matching RJ45
With Cable Header
With Terminal Block
With PCB for wiring
MRJ-5380-01 SHOWN
RIGHT ANGLE, PCB
TAIL, 8 POSITION RJ45
www Am hennlcunudu cam Amphenol
Amphenol Canada Corp. Page 2 of 3
605 Milner Avenue
Toronto, Ontario, Canada, M1B 5X6 Copyright © Amphenol Corporation 2011 • All rights reserved
+1 416 291 4401
www.amphenolcanada.com
THIS DOCUMENT CONTAINS PROPRIETARY INFORMATION AND SUCH INFORMATION MAY NOT BE DISCLOSED TO OTHERS FOR ANY PURPOSE OR USED FOR MANUFACTURING PURPOSES
WITHOUT WRITTEN PERMISSION FROM AMPHENOL CANADA CORP.
S6043C Rev 1.2
Connector Electrical Characteristics
Current rating: 1.5A per contact
Contact resistance: 30 m max
Insulation Resistance: 500 M min
Dielectric Withstand Voltage: 1000/1500 V AC @ sea level
LED forward DC current: 25mA max
LED forward Voltage: 2.5 Volts max. @ 20mA
Minimum Impedance (Ferrite): 38 Ohms at 25 MHz
Connector Mechanical Characteristics
Thermal Shock: 25 cycles @ -40° to +70° C
Physical Shock: Per EIA364-27, Condition H (11ms 30G)
Humidity: Per EIC512-6 / EIA364-11A
Vibration: Per EIA364-28, Condition 5A
Salt spray: Per EIA364-26, 250 Hrs
Mating cycles: 2500
Assembly Process Characteristics
Recommended Torque for Panel Mount Screws: 0.45 to 0.65 Nm (4.00 – 5.75 in-lbs).
Hand or wave solder: 150°C for 180 seconds (Pre-heat) and 265°C for 8 seconds max (Solder tails).
Solder tails suitable for PCB thickness of 1.57 to 3.18 mm (.062” to 0.125”)
Material Requirements
MRJ connectors are RoHS compliant.
Unless otherwise specified, the materials for each component shall be:
Contacts: Phosphor Bronze with 1.27µm (50µ”) min Gold over 1.27µm (50µ”) min Nickel
Housing: High temperature thermoplastic, UL94V-0 rated, Black
Front Housing: Clear Polycarbonate (customer process cleaners must be compatible)
Shell: Die cast Zinc alloy, Nickel plating
Gasket: Silicone rubber
LED: Epoxy lens, Tin plating on steel tail
Temperature rise: Meets the requirement of 30° C ΔT
Operating temperature -40° to +105° C
Available Documents
Drawing Numbers:
P-MRJ-53XX-X1 MRJ Receptacle, Right Angle, 8 or 10 position
P-MRJ-548X-X1 MRJ Receptacle, Vertical, 8 position
P-MRJ-55XX-X1 MRJ Receptacle, Right Angle on PCB with Right Angle Cable Header
P-MRJ-578X-X1 MRJ Receptacle, Right Angle on PCB with RJ connector
P-MRJ-59XX-X1 MRJ Receptacle, Right Angle on PCB with Terminal Blocks
P-MRJ-63XX-X1 MRJ Receptacle, Right Angle, EMI filtered
P-MRJ-758X-X1 MRJ Receptacle, Right Angle on PCB with Transient Voltage Protection and Cable Header
Contact Factory, authorized Amphenol representative or website www.amphenolcanada.com for additional configurations
QTR9300376 Quality Test Report
About Amphenol
Commercial Products
Amphenol’s commercial
connector products are
used in a variety of end
user applications
including networking,
telecom, server &
computer, storage &
HDD, consumer
electronics and
entertainment,
professional audio &
Industrial &
Military/Aerospace.
Related Products
MDB
MUSB
9 POSITION CONNECTOR
SHOWN
MUSB-C111-30
SERIES A, RIGHT ANGLE,
STACKED SHOWN
MUSB-B151-34
SERIES MINI-B, RIGHT
ANGLE SHOWN
Now 4/0“,“ 6W! IMRJ Modular Jack Type D r . A 3.4 Termination Style Ja k k 1:: PCB) | 1:: PCB) | Number oi Contacts LED options Tail Length &Thread Options Unigue Sgecial Code \ , , r m Amphenol
Amphenol Canada Corp. Page 3 of 3
605 Milner Avenue
Toronto, Ontario, Canada, M1B 5X6 Copyright © Amphenol Corporation 2011 • All rights reserved
+1 416 291 4401
www.amphenolcanada.com
THIS DOCUMENT CONTAINS PROPRIETARY INFORMATION AND SUCH INFORMATION MAY NOT BE DISCLOSED TO OTHERS FOR ANY PURPOSE OR USED FOR MANUFACTURING PURPOSES
WITHOUT WRITTEN PERMISSION FROM AMPHENOL CANADA CORP.
S6043C Rev 1.2
Product Numbering System MRJ -
X
X
X
X
-
X
X
X
MRJ Rugged RJ Series, Generation 1
Modular Jack Type
3 - RJ11, 6 Position1, 2
5 - RJ45, 8 or 10 Position3, 4
6 – RJ45, 8 or 10 Position with EMI Ferrite Filtering5
7 – RJ45, 8 or 10 Position with Transient Voltage Suppression 6
Termination Style
1 – Vertical, supplied with dust cover
3 – Right Angle
4 – Vertical
5 – Right Angle on PCB with Right Angle Cable Header
7 – Right Angle on PCB with Right Angle RJ45 Modular Jack7
8 – Right Angle on PCB with Vertical RJ45 Modular Jack7
9 – Right Angle on PCB with Terminal Blocks
A – Right Angle on PCB with Holes for Wiring (Style 5 PCB)8
B – Right Angle on PCB with Vertical Cable Header9
C – Right Angle on PCB with Holes for Wiring (Style 7 PCB)8
D – Right Angle on PCB with Vertical Cable Header9
Number of Contacts
8 – 8 contacts
A – 10 contacts
LED options
0 - No LEDs
1 - Green left, Yellow right
4 - Yellow left, Green right
5 - Green left, green right
A – Bi-colour Green/Yellow Left & Right
Tail Length & Thread Options
0 – 2.54mm [.100”] Tail Length, #4-40 UNC
B - 3.81mm [.150”] Tail Length, #4-40 UNC
M – 2.54mm [.100”] Tail Length, M3 x 0.5 Thread
P – 3.81mm [.150”] Tail Length, M3 x 0.5 Thread
Other Features
1 - 1 port (vertical has through hole mounting, right angle has threaded lug)
B - 1 port, vertical connector, through hole mounting, gasket on front shell flange
F - 1 port, vertical connector, threaded lug mounting
Unique Special Code
No Digit - Part defined by previous 10 digits
1 to 9 - Unique special feature. Note 4
Notes
1) Term RJ11 refers to jack for 6P2C, 6P4C or 6P6C (RJ11, RJ12, RJ13, RJ14, RJ18 or RJ25)
2) RJ11 jacks currently available in MRJR series only. See MRJR catalog pages.
3) Term RJ45 refers to non-keyed jack for 8P8C or 10P10C (RJ31, RJ38, RJ48C, RJ49, RJ50, RJ61).
4) 10 position jack currently available for right angle connectors only.
5) Ferrite option currently available for right angle connectors only.
6) Transient voltage suppression for connectors on a PCB only. Consult with Amphenol for availability.
7) Termination styles 7 & 8 currently available for RJ45 (8P8C) only.
8) Termination style A uses the PCB from termination style 5. Termination style C uses the pcb from termination style 7.
9
)
Termination st
y
les B & D currentl
y
available for RJ45
(
8P8C
)
without LED’s onl
y
.