SSL-LX3044YD Datasheet by Lumex Opto/Components Inc.

///V£YM///-’{J/////' //'0£'/////fl// M2 MMJU SSL7LX3044Y3 RLV DA , ,c N NUMEER AV) :vas‘ov commzms REV [107597 RFMchn r AY F!" r mm mm; A u 25 9A vamp SPE 2 mm 9:: APB/um wrw ANC‘F c m ‘m m imam: a xywm ) u». u rev Mww mmm I: anmw r 9:. oszzu ECV gum r Wm twhnms 2; A UNA mwm w w an my: my um: A” m mum , :55 mm mwMu WJML u n w htu: quAm :1 v \MUOM AWL w M v m m Hum mm Mm w 2x mm m 1w u 1m w M Luwx mxv um rm- wrs w: I» mm n M mum m vm‘s F < rowm="" v="" ax="" m="" r="" :j="" 1n="" 9:="" mssmon="" 75="" r’="" w="" mm="" 7:,="" 5="" mm,="" mm="" m;="" w:="" '0="" as="" 'c="" :="" hm:="" m:="" m="" 'n="" w:="" 'n="" :mnnwn="" w:="" rm="" 'n="" ‘="" ,‘="" munrkcmm'v="" x="" _="" .lj,wxm="" was»:="" mud="" 4/="" 17:;="" any?="" '7=""> ‘.—w rm mjs mumsrspzrnoreumsm rmmm m x n (mom xx ms mm xxx m mm; XXXX -mz7 (-005) m szE msmm my: mom -ms (-nm] In :XgWWS‘EN w 4&me [m/fg/fl/Dgflfg [jgfg/V/[fl/f . . ll. :99 E mm FDA) ém'n ( 0, 22mm LLLM LLB YLLLUW mum) m: “AWN ‘V A” PALMN,. L sun'u/ awe 1 OF 1 mm av KF "Iv. mm H 54, we 2% um»,umm WLHmcLu w WLMNEM Wamw, mm: wwm mu: WWWLMMY" cm LED dKDS tum. 1 '- W " “W ”9 “5'5 w w/mmmmmm A y4< mum="" wma="" rmmm="" w="" m="" lyéwmmmmmmm="" m="" m="" m="" w="" m="" w:="" narmm="" w“="" a="" 5="" “wv"="" fv="" 3':="" w="" a"="" o="" i="" w="" m="" www="" um="" cum="" mmmwmwm="" w="" m="" www="" mm="" mu="" m?="" k="" my="" my="" bmwsj,m)n5wumn17mmrn="" mm="" wm="" mg)="">