SSL-LX3044SGD Datasheet by Lumex Opto/Components Inc.

U/VCO/Vf/POZZED DOCUMENT $34730 [$0.126] H ”2.90 [mm] 4.60 [0.181] LOU [0,035] MAXT 27‘00 [L063] ANDDE 050 [U 020] LDEI [0.039] I Y 1,50 [@059] :_ SUR. (8 FLS) Jl—r “T354 [0100] PART NUMBER REV. SSL7LX3044SGD A REV. E.c.N. NUMBER AND REVTSTON COMMENTS DATE A E.c.N. #1OBRDR. a REDRAWN TN JD. 4.10m EECIRWUF'I'VCAL CWTSTTDS TA=15'c T(=2umA PARAMEIER Mm WP MAX LIMITS TEST COND PEAK WAVELENGTH 565 nm FORWARD VOLTAII 1.2 16 v; REVERSE VOLTAGE 5.0 W ly:|00uA AXIAL TNTEMsrTY so mad H=20mA WEW‘NG ANGLE GD 7; lhefiu ENrTTED COLOR: GREEN EPOXY LENS FINISH; GREEN DiFFUSED LMIS OF SAFE OPERATION AT 25's PARAMEIER MAX UNITS PEAK FORWARD CURRENT‘ Tsu mA STEADV CURRENT 25 mA WEE DISSTPATIDN T05 mw DERATE FROM 25c —T.5 mW/‘C UPERATTNG, STORAGE TEMP. Eu) Tu +35 'c SOLDERING TEMP. + 250 'c LDmm FROM EDDY 5 SEC. NAx . mum U/VCO/Vf 901 1 [fl QOCUME/Vf 1mm mm: mm mu: m mm. mm IK.‘ X=1T (mom. Xmas mm. xxxanzs (mm). xmmm (rum LEN] swam mm}. Lw mamaws (mow). IN: $550“ ”“5"“ VAX= $5.?“ mwsnu REV. PART NUMBER A SSL—LXSO44SGD T—3mm (T—1) 565nm SUPER GREEN LED, GREEN DIFFUSED LENS. W M ammo" mum IN THs mCflllEN'l s M FWIV DE mam, BCMASWVWTMW BI MEX mm M m m THS mcquNT 5m REE! Au lumnmou Dolmen Hmu 00"an Am 9041 MT Sm: m MLE BR II mr mun IIELGSUE mu I-mmm mm mm mm mung]: mm mm mm nr mm: mm mcunmm mar: rm sommTTsAwmwiwwum] mnmEmLuE PEA: FAY ATTENTICN TO MR swam Him. 290 E. HELEN ROAD FALATINE. \L 50067i$975 PHONE; +1,B47.359.2790 I ififli' “I” us WEE: wwaumexTcom — TW was; www.mmemm DRAWN BY: CHECKED BY: APPROVED BY: DATE: 1.9.95 PAGE: 1 OF 1 ac SCALE: N/A