MOT-IG30GM-1:19 Datasheet by ISL Products International

El ¢30mm Planetary Gear Motor ISL P—roducts International Gearhead Type: Planetary No-Load Speed: 372 rpm Motor Type: Carbon , Brushed No-Load Current: < 0.2="" a="" rated="" voltage:="" 12v="" dc="" stall="" torque:="" 11.17="" kg.cm="" rated="" speed:="" 310="" max.="" power:="" 1066="" w="" rated="" torque:="" 1.5="" kg.cm="" max.="" effiicency:="" 49%="" termination="" style:="" terminals="" 47mm="" on="" .="" pcdw24="" j="" ‘="" i="" m="" r="" 2="" 4="" o="" i="" :5="" cu="" m="" +="" o="" v="" l="" m="" 12.00="" 40000="" 100="" 00%="" 35000="" 5="" 00="" 50="" mm="" mm="" 50="" 00%="" 30000="" 4="" oo="" 70="" 00%="" am="" _="" _25°°°="" oomm="" e="" e="" e="" 3="" oo="" e="" '¥="" 35m="" gzoooo="" a="" sum="" a="" s="" v="" e="" e="" e="" 5="" v="" 40="" 00%="" .9,="" 15000="" 4.00="" 2="" oo="" 30="" 00%="" 10000="" 2.00="" 1="" m="" 20="" 00"="" 5000="" 117mm="" mm="" u="" on="" .="" o="" on="" o="" 00%="" u="" 2="" 4="" s="" 8="" 10="" torque="" (kgrcm)="">
© 2020 ISL Products International Ltd. Specifications subject to change without notice.
Rated Torque: 1.5 kg.cm Max. Effiicency: 49%
Performance Curve
Termination Style:
Rated Voltage: 12V DC Stall Torque: 11.17 kg.cm
Rated Speed: 310 Max. Power: 10.66 W
Motor Type: Carbon - Brushed No-Load Current: < 0.2 A
ø30
mm Planetary Gear Motor
Carbon - Brushed
MOT-IG30GM-1:19
Our Planetary Gear Motors are an inline solution
providing excellent torque output at various
speeds. They are best for intermittent duty
operation. With endless performance
combinations, we have a fully tailored gear motor
solution for you.
Specifications
Gearhead Type: Planetary No-Load Speed: 372 rpm (+/- 10%)
Terminals
Dimensions
Contact Us for alternative solutions!
units: mm
ISL Products International Ltd. • 235 Robbins Ln.,Ste 270 • Syosset, NY 11791 • T 516-937-3475 • www.islproducts.com