ECAS, KA0 Series Datasheet by Murata Electronics

Specification No. JECPY179008N701 For Reference Product Description : PolvmerAIuminum Eiectroivtic Capacitor Customer Part Number : Murata Pan Number : ECASmm‘m‘KAO Series Comgany name/Degt.
Specification No. JECPY1-9006N-01
SPECIFICATION
For Reference
Date24/May/2021
Product DescriptionPolymer Aluminum Electrolytic Capacitor
Customer Part Number
Murata Part NumberECAS***********KA0 Series
Murata Manufacturing Co.,Ltd.
Chemical Device Department
Sales Promotion Section
(Company name/Dept.)
All specifications may be changed without notice.
Please check with our sales representatives or product engineers before ordering.
0F082B (Y15)
ROHS-Y
Sgecification No. J ECPY179006N701
Specification No. JECPY1-9006N-01 P. 2 / 13
Murata Manufacturing Co., Ltd.
1. Scope
These specifications are applied to Polymer Aluminum Electrolytic Capacitor for electronic equipment
use.
Please contact us beforehand when you use it besides this use.
2. Part Number Description
Series ECAS
Dimensions See 3.1
Rated Voltage See 3.2
Capacitance See 3.3
Capacitance Tolerance See 3.4
ESR See 3.5
Packing See 3.6
Individual Specification Code Murata management Code
3. Descriptions
3.1 Dimensions mm
Case Code
L
W
T
W1
S
D3
7.3±0.3
4.3±0.2
1.4±0.1
2.4±0.2
1.3±0.2
D4
7.3±0.3
4.3±0.2
1.9±0.1
2.4±0.2
1.3±0.2
D6
7.3±0.3
4.3±0.2
2.8±0.3
2.4±0.2
1.3±0.2
D9
7.3±0.3
4.3±0.3
4.2±0.3
2.4±0.2
1.3±0.2
3.2 Rated Voltage
Code
Voltage
0D
2V
0E
2.5V
0G
4V
0J
6.3V
0K
8V
1A
10V
1B
12.5V
1C
16V
1D
20V
1E
25V
Sge cation No. JECPY179006N701 47pF 100pF 220pF 470pF 4.5mQ 9mQ 10mQ ¢~330mmplastic taping packing
Specification No. JECPY1-9006N-01 P. 3 / 13
Murata Manufacturing Co., Ltd.
3.3 Capacitance
This code is shown by three-digit numeric. The unit is pico-farad (pF). The first and the second figures
show the significant digits of the nominal capacitance, and the third figure shows the number of “0”
following the significant digit.
Ex.)
Capacitance
4F
10F
22F
47F
3.4 Capacitance Tolerance
3.5 ESR
This code is shown by three-digit alphanumeric. The unit is milli-ohm (mΩ). If there is a decimal point, it is
expressed by the capital letter "R".
Ex.)
ESR
4.5mΩ
9mΩ
10mΩ
3.6 Packing
3.7 Individual Specification Code
Expressed by two figures.
Code
Tolerance
M
±20
Y
+10, -35%
Code
Specification
K
Φ330mmplastic taping packing
Sgecificalion N0. J ECPY179006N701
Specification No. JECPY1-9006N-01 P. 4 / 13
Murata Manufacturing Co., Ltd.
4. Part Number and Minimum Packaging Quantity
4.1 Part Numbers and Standards
Murata
Part Number
Rated
Voltage
(V.DC)
Cap.
(μF)
Cap
Tol.
(%)
Case
Size
ESR
(mΩ)
100kHz/
+25
Leakage
Current
A)
Ripple
Current
(Arms)
100kHz
ECASD40D337M4R5KA0 2 330 ±20 D4 4.5 66.0 4.0
ECASD40D337M006KA0 2 330 ±20 D4 6 66.0 3.0
ECASD40E337M4R5KA0 2.5 330 ±20 D4 4.5 82.5 4.0
ECASD40E337M006KA0 2.5 330 ±20 D4 6 82.5 3.0
ECASD40E337M009KA0 2.5 330 ±20 D4 9 82.5 3.0
ECASD60G337M008KA0
4
330
±20
D4
8
132.0
3.5
ECASD40J107M015KA0 6.3 100 ±20 D4 15 63.0 2.0
ECASD40J227M010KA0 6.3 220 ±20 D4 10 138.6 3.0
ECASD60J337M009KA0 6.3 330 ±20 D6 9 207.9 3.5
ECASD31A686M040KA0 10 68 ±20 D3 40 204.0 1.6
ECASD41A107M040KA0 10 100 ±20 D4 40 300.0 1.6
ECASD41C336M040KA0 16 33 ±20 D4 40 158.4 1.6
ECASD31C476M040KA0 16 47 ±20 D3 40 225.6 1.6
ECASD41C476M040KA0 16 47 ±20 D4 40 225.6 1.6
ECASD41C686M040KA0 16 68 ±20 D4 40 326.4 1.6
ECASD41D476M040KA0 20 47 ±20 D4 40 282.0 1.6
ECASD31E106M040KA0 25 10 ±20 D3 40 75.0 1.6
ECASD41E106M040KA0 25 10 ±20 D4 40 75.0 1.6
ECASD31E156M040KA0 25 15 ±20 D3 40 112.5 1.6
ECASD41E156M040KA0 25 15 ±20 D4 40 112.5 1.6
ECASD31E226M040KA0 25 22 ±20 D3 40 165.0 1.6
ECASD41E226M040KA0 25 22 ±20 D4 40 165.0 1.6
ECASD41E336M040KA0 25 33 ±20 D4 40 247.5 1.6
Sge cation N0. JECPY179006N701 47pF 100pF 220pF 470pF
Specification No. JECPY1-9006N-01 P. 5 / 13
Murata Manufacturing Co., Ltd.
4.2 Minimum Packaging Quantity
Case Size
Minimum Packaging Quantity(pcs)
D3
3,000
D4
3,000
D6
2,500
D9
2,000
5. Markings
6. Characteristics
No Item Characteristics Test Conditions
1
Operating temperature range
-40
~+
105
-
2 Leakage Current The value of No.4.1
Series resistor: 1000 ohm
Applied voltage: Rated Voltage
Measuring after 2 minutes of application
Please conduct pre-conditioning below,
if you have a doubt.
Pre-conditioning:
Temperature: 105.
Applied voltage :Rated Voltage
Series resistor:1000 ohm
Charge time:1 hour.
Then discharge and keep in the room temperature
for 4h to 24h.
3 Capacitance tolerance (See No.4.1)
Measuring frequency: 120Hz ±10%
Measuring circuit: Equivalent series circuit
Measuring voltage: +1Vr.m.s.
Measuring temperature: 25
4 Dissipation Factor 0.06
5 ESR The value of No.4.1
Measuring frequency: 100kHz ±10%
Measuring voltage: no more than +1Vr.m.s.
Measuring temperature: 25
6 Allowable Ripple Current (See No.4.1)
Measuring frequency: 100kHz ±10%
Part temperature: +20 to +105
7 Solderability More than 75% of each
terminal face is covered
by new solder
Lead Free Solder: Sn/3.0Ag/0.5Cu
Flux: Rosin 25%, IPA 75%
Solder temperature: 245 ±3
Immersing time: 3 ±0.3s
Polarity indicator bar (+)
Rated Voltage (2 digits)
Code
Voltage
0D
2V
0E
2.5V
0G
4V
0J
6.3V
0K
8V
1A
10V
1B
12.5V
1D
20V
1E
25V
Capacitance Code (3 digits)
Code
Capacitance
476
4F
107
10F
227
22F
477
47F
Sgecmcallon N0. J ECPY179006N701
Specification No. JECPY1-9006N-01 P. 6 / 13
Murata Manufacturing Co., Ltd.
No. Item Characteristics Test Conditions
8
Moisture
resistance
under
no bias
Leakage
Current
300% of initial specified value
750% of initial specified value*
Test temperature: 60±2
Relative humidity: 90~95%RH
Test time: 500+24, -0h
Capacitance
Change
-20% and +50% of initial
measured value
Dissipation
Factor
0.12
Appearance
No defects or abnormalities
9 Moisture
resistance
under load
Leakage
Current
The value of No.4.1 Test temperature: 60±2
Relative humidity: 90~95%RH
Test time: 500+24, -0h
Applied voltage: Rated Voltage
Capacitance
Change
-20% and +50% of initial
measured value
Dissipation
Factor
0.12
Appearance
No defects or abnormalities
10 Shelf life
Leakage
Current
The value of No.4.1
Test temperature: 105±2
Test time: 1000+48, -0h
Capacitance
Change
±10% of initial measured value
Dissipation
Factor
0.06
Appearance
No defects or abnormalities
11 Endurance
Leakage
Current
The value of No.4.1
Test temperature: 105±2
Test time: 2000+48, -0h
Applied voltage: Rated Voltage
Capacitance
Change
±20% of initial measured value
Dissipation
Factor
0.06
Appearance
No defects or abnormalities
12 Surge
Leakage
Current The value of No.4.1
Temperature:
+85 for W.V. 2V~10V
Room temp. for W.V. 12.5V~25V
Applied voltage:
Rated voltage x1.25
Current Limiting resistance:
33ohm (in series) for W.V. 2V~10V
1kohm (in series) for W.V. 12.5V~25V
Discharge resistance:
33ohm (in series) for W.V. 2V~10V
1kohm (in series) for W.V. 12.5V~25V
Charge on/off:
30 sec. each, 1000 times
Capacitance
Change ±10% of initial measured value
Dissipation
Factor 0.06
Appearance No defects or abnormalities
The measurement condition in No.2 to 4 applies to No.8 to 12.
* The Leakage Current characteristic750% of initial specified valueafter Moisture resistance under no bias test is
applied to the following part numbers ECASD40D337M4R5KA0ECASD40D337M006KA0ECASD40E337M4R5KA0
ECASD40E337M006KA0
Sgec cation No. JECPY179006N701 *wftflw :jfl- 5s Trail-r (3mm: 560nm Mix. ) (lem Min ) ——’ Unr Direciion of Feed Polarity (7) ( » )
Specification No. JECPY1-9006N-01 P. 7 / 13
Murata Manufacturing Co., Ltd.
7. Packaging
7.1 Carrier Tape Configuration and Dimension
Type
Cavity Size ( mm )
Minimum Qty.
(pcs.)
A*
B*
C*
D*
4.60
7.65
2.16
0.23
3,000
4.60
7.65
3.20
0.27
2,500
4.45
7.65
4.55
0.28
2,000
* Nominal values
7.2 Tape Packaging
Capacitors will be inserted in embossed carrier tape that will be sealed with cover tape as described
below. No more than half of a sprocket hole will be covered by cover tape.
7.3 Taping Leader
Tape has a leader and a trailer as described below.
Polarity
()
()
165° ~180° < from=""> < back=""> smppmg Label Cathode End
Specification No. JECPY1-9006N-01 P. 8 / 13
Murata Manufacturing Co., Ltd.
7.4 Cover Tape Peel Strength
Cover tape peel strength required to be within the range of 0.1-0.8N when tested as below .
7.5 Empty Cavities of Carrier Tape Section
Empty cavities of filled section must be lower than 0.1% or 1pc of the total of reel quantity and
sequential empty cavities are not allowed. Devices placed in one reel must satisfy the specified reel
quantity.
7.6 Reel Configuration and Dimension
Tape with capacitors is wound in a reel as described below.
(mm)
Reel Size
A
B
W
W1
Φ330 12
330.0
±2.0
100.0
±1.0
17.4
±1.5
13.4
±1.5
7.7 Labels on Reel
Shipping Label that show the customer parts number, our parts number, our company name, inspection
number and quantity, will be put in outside of reel.
Please note the position of sipping label when feeding a tape.
W
A
B
W
90 °1 8 0 °
F
バ ー
キャリアテープ
Cover Tape
Carrier Tape
Peeling Speed 300mm/min
165°~180°
Sgecification No. J ECPY179006N701
Specification No. JECPY1-9006N-01 P. 9 / 13
Murata Manufacturing Co., Ltd.
7.8 Moisture Proof Aluminum Laminated Bag Packaging
A reel of the products is packaged in a moisture proof aluminum laminated bag and labels are put on the
bag as shown below. One desiccant and a humidity indicator are put on the backside of the reel before
slightly drawing the vacuum and sealing the bag.
<Front> <Back>
Note) The size of the Moisture Proof Aluminum Laminated Bag is a rough value.
7.9 Cardboard Box Packaging
Moisture proof aluminum laminated bags of products are packaged in a cardboard box.
8. Quality Assurance
1Murata’s responsibility for the quality of this product shall be limited to those specified in this
document.
2It is a customer’s responsibility to judge fitness of this product for assembly process, end use and
operating environment.
400
Seal
Shipping Label
Explanatory
Label of bag
400 Unit: mm
Sgecmcatlon No. J ECPY179006N701
Specification No. JECPY1-9006N-01 P. 10 / 13
Murata Manufacturing Co., Ltd.
9. Caution for Use
Caution
9.1 Limitation of the use
Please contact us before using our products for the applications listed below which require especially high
reliability for the prevention of defects which might directly cause damage to the third party's life, body or
property.
Aircraft equipment Aerospace equipment Undersea equipment Power plant control equipment
Medical equipment Transportation equipment (vehicles, trains, ships, etc.) Traffic signal equipment
Disaster prevention/crime prevention equipment Data-processing equipment Application of similar
complexity and/or reliability requirements to the applications listed in the above.
Caution
9.2 Storage Condition
1Term of warranty for this product is two years after packaging in a moisture-proof bag, under the
conditions below with sealed packaging.
Recommended storage environment Room temperature: 5-30 degree
Humidity: no more than 60%RH
2Polymer aluminum electrolytic capacitors should not be stored in an atmosphere consisting of
corrosive gas(e.g. hydrogen sulfide, sulfur dioxide, chlorine, ammonia gas, etc.).
3Polymer aluminum electrolytic capacitors should be stored in a dry atmosphere, avoiding direct
sunlight and condensation. If capacitors are kept at a higher humidity, the following problems may
occur:
Leakage current will increase at the beginning of use and damage the circuit.
Moisture absorbed in a resin will evaporate and expand with heat of mounting and damage the
mold resin.
4Please confirm a dry state with a humidity indicator card after open immediately. If 20% indication
was in a pink state after opened, it is recommended to bake under the conditions below.
5The capacitors should be kept dry using desiccators or any other methods after unsealing the
moisture-proof packaging. If more than one week has passed under the recommended storage
environment specified above after unsealing the packaging, it is recommended to bake under the
conditions below.
Recommended baking conditions Temperature: 60(+0, -5) degree C
Time: 168 hours
6This product meets MSL-3.
Specification No. JECPY1-9006N-01 P. 11 / 13
Murata Manufacturing Co., Ltd.
Caution
9.3 Cautions for Use
1Prohibited Circuits for use
Do not use the capacitor with the following circuit.
Time-constant circuit
Coupling circuits
2 or more capacitors connected serially
Circuit which are greatly affected by leakage current
2Polarity
Polymer aluminum electrolytic capacitor is polarized. Please not to reverse the polarity when using. If
reverse voltage is applied even momentary, it may damage the oxide film and the capacitor itself.
Please verify the orientation of the capacitor before use in accordance with the drawing of “Markings”
in Item 5.
3Operating Voltage
When DC-rated capacitors are to be used in AC or ripple current circuits, be sure to maintain the
Vo-p value of the applied voltage or the Vo-p which contains DC bias within the rated voltage range.
When the voltage is applied to the circuit, starting or stopping may generate irregular voltage for a
transit period because of resonance or switching. Be sure to use a capacitor with a rated voltage
range that includes these irregular voltages.
4Inrush Current
Extreme inrush current may cause short circuit or leakage current increase. If the inrush current
exceeds 20A, adding protection circuit is recommended.
5Allowable Ripple Current
Please not to apply ripple current exceeding the allowable value specified in the standards in Item
4.1. If excessive current is applied, it may generate heat and the heat may damage the capacitor.
The sum of DC voltage and the peak AC voltage shall not exceed the rated voltage. The sum of the
DC voltage and the peak AC voltage shall not allow a voltage reversal.
6Operating Temperature
The operating temperature limit depends on the capacitor.
Do not apply temperature exceeding the upper operating temperature. It is necessary to select a
capacitor with a suitable rated temperature that will cover the operating temperature range. Also it
is necessary to consider the temperature distribution in equipment and the seasonal temperature
variable factor.
Consider the self-heating of the capacitor. The surface temperature of the capacitor shall be the
upper operating temperature or less when including the self-heating factors.
Sgecmcatlon No. JECPY179006N701 1Usec max (Psak temp 2517C max) 250 200 150 aesecmax (230'0 and over) «zusscmax L 150 :0 200‘s) Tlmetiec) Capacilnr 28
Specification No. JECPY1-9006N-01 P. 12 / 13
Murata Manufacturing Co., Ltd.
7Reflow Soldering
Please not to apply excessive force to the capacitor during insertion as well as after soldering.
The excessive force may result in damage to electrode terminals and/or degradation of electrical
performance.
Resistance testing to reflow soldering was conducted in accordance with the reflow profile
described in Figure 1. If this profile is adopted, reflow soldering can be repeated no more than two
times.
Figure 1.Our Recommended Reflow Profile
Please refer to figure below for designing land pattern.
8Operating environment
Confirm the environment in which the equipment will operate is under the specified conditions. Do
not use the equipment under the following environments.
Being spattered with water or oil.
Being exposed to direct sunlight.
Being exposed to Ozone, ultraviolet rays or radiation.
Being exposed to toxic gas (e.g. hydrogen sulfide, sulfur dioxide, chlorine, ammoniagas, etc.)
Being exposed to excessive vibrations or mechanical shocks.
Being exposed to condensable environments.
Specification No. JECPY1-9006N-01 P. 13 / 13
Murata Manufacturing Co., Ltd.
9 Disposal
Polymer aluminum electrolytic capacitors should be disposed of as industrial waste in accordance
with laws.
9.4 Manufacturing factory
Murata Electronics (Thailand), Ltd.
10. Proposal
When you use, please evaluate in a state mounted by your product.
Please do not use this product other than the mention contents of this specification.
We think that it is not appropriate to mention a contract matter about the business in specifications, a
drawing, other technical documentations.
Therefore, we invalidate it when there is a mention about the range of the responsibility of us such as
a guarantee of quality, PL, industrial property, the export control in these technical documentations
that your company was made.
Pease offer these matters separately in the basic contract document etc.