FAD1-08025 Series Datasheet by Qualtek

80x80x25mm FAD1-08025 Series anus Comm”! Rate Nois cu P Spa Lev We (VDC) (A) (w) (rpm) (InAq) (mmAq) FAN-080250 AW“ FAN-080250 Lw11 FAN-080250 Mw11 FAN-080250 Hw11 FAN-080250 MM 12 0 23 2 76 3400 1 225 43.291 0 167 4 241 37.4 66.0 FAD1-08025D Lw11 24 0 04 0 96 2100 0 764 27.019 0 072 1 020 22.3 66.0 FAD1-08025D Mw11 24 0 07 1 66 2500 0 916 32.304 0 102 2 590 29.4 66.0 FAD1-08025D Hw11 24 010 240 3000 1 093 36.640 0142 3606 35.2 66.0 ‘ 1nmca1es “B“ (8311 Beanng). “S' {Sleeve}. m‘H'1Hydm Dynamm) 01010215 measured 31 me mslance 01 one (1) metev from the MS of make L;77i;7 E‘iDiU 5 4 E Ln C) Cl 5.‘ 0 o (I) ”f 1 '1 14.4101 \\‘ A-HO‘I! ROTATION AIR FLOW
80x80x25mm FAD1-08025 Series
Volt.
(VDC)
Current
(A)
Power
(W)
Rated
Speed
(rpm)
Model No.
FAD1-08025C AW11
FAD1-08025C LW11
FAD1-08025C MW11
FAD1-08025C HW11
FAD1-08025C JW11
FAD1-08025D LW11
FAD1-08025D MW11
FAD1-08025D HW11
0.05
0.08
0.12
0.21
0.23
0.04
0.07
0.10
0.60
0.96
1.44
2.52
2.76
0.96
1.68
2.40
1600
2100
2500
3000
3400
2100
2500
3000
Maximum
AirFlow
0.582
0.764
0.916
1.093
1.225
0.764
0.916
1.093
20.570
27.019
32.384
38.648
43.291
27.019
32.384
38.648
12
12
12
12
12
24
24
24
(CMM) (CFM)
Maximum Static
Pressure
0.043
0.072
0.102
0.142
0.167
0.072
0.102
0.142
1.092
1.828
2.590
3.606
4.241
1.828
2.590
3.606
(InAq) (mmAq)
Noise
Level
(dB/A)
16.5
22.3
29.4
35.2
37.4
22.3
29.4
35.2
Weight
(g)
86.0
86.0
86.0
86.0
86.0
86.0
86.0
86.0
ISO-9001 Company www.qualtekusa.com
DC AXIAL FAN
* Indicates “B” (Ball Bearing), “S” (Sleeve), or “H” (Hydro Dynamic)
*
Qualtek
Electronics Corporation
*
*
*
Noise is measured at the distance of one (1) meter from the axis of intake.
*
*
*
*
Motor: Brushless DC
Motor Protection: Impedance Protected
Bearing Type: Two Ball, Sleeve, or Hydro Dynamic
Connection: UL 1007 AWG 24, 300mm Wire Leads
Impeller Material: Plastic UL94V-0
Operating Temp:
Two Ball: -10°C~70°C
Sleeve: -10°C~60°C
Hydro Dynamic: -10°C~70°C
Features:
Frame Material: Plastic UL94V-0
Life Expectancy:
Two Ball: 70,000 Hours
Sleeve: 30,000 Hours
Hydro Dynamic: 50,000 Hours
風扇型號:
Fan Performance Curve
0.0
1.0
2.0
3.0
4.0
5.0
0 10 20 30 40 50
0.000
0.039
0.079
0.118
0.157
0.197
0.000 0.283 0.566 0.849 1.132 1.415
M L
A H
J
FLOWRATE(CMM)
STATIC PRESSURE(mmAq)
FLOWRATE(CFM)
STATIC PRESSURE(mmAq)
Fan-S Division
REV. D