FAD1-09225 Series Datasheet by Qualtek

92x92x25mm FAD1-09225 Series anus emu." Rats Cu P Spa w: (VDC) (A) (W) (rpm) (InAq) (mmAq) FAN-092250 AWI1 FAN-092250 Lw11 FAN-092250 Mw11 FAN-092250 HW11 FAN-092250 JWI1 12 020 530 5300 1755 01.929 0107 4700 42.2 92.0 FAD1-09225D Lw11 24 0 05 120 2100 1 152 40.059 0 001 2 002 29.2 92.0 FAD1-09225D Mw11 24 000 192 2400 1205 44.055 0101 2505 51.2 92.0 FAD1-09225D HW11 24 015 500 2900 1507 50.009 0140 5721 57.5 92.0 N0we1s measured 3| me mslance 01 one (1) may from the 2x15 of make Fan Peflormance Curve " sews 52 MM 825 03 . L,,,L, 1 2 .n 25:05 I” 1:] *0 77 1 II | u ’ /" \/ E 5 w m. 2 _ _ g4. 5 E5 03: <2 5="" 'fi="" m="" m="" m="" 5="" g="" m="" m="" _="" e“="" cw="" g="" n—="" ;="" \="" .—/="" ”t="" ~="" um.="" ‘="" ”'="" rotation="" ‘="" hm;="" air="" new="" \\="" fanrayelcmy="">
92x92x25mm FAD1-09225 Series
Volt.
(VDC)
Current
(A)
Power
(W)
Rated
Speed
(rpm)
Model No.
FAD1-09225C AW11
FAD1-09225C LW11
FAD1-09225C MW11
FAD1-09225C HW11
FAD1-09225C JW11
FAD1-09225D LW11
FAD1-09225D MW11
FAD1-09225D HW11
0.06
0.10
0.15
0.24
0.28
0.05
0.08
0.15
0.72
1.20
1.80
2.88
3.36
1.20
1.92
3.60
1600
2100
2400
2900
3300
2100
2400
2900
Maximum
AirFlow
0.858
1.152
1.263
1.587
1.753
1.152
1.263
1.587
30.303
40.689
44.655
56.069
61.929
40.689
44.655
56.069
12
12
12
12
12
24
24
24
(CMM) (CFM)
Maximum Static
Pressure
0.034
0.081
0.101
0.146
0.187
0.081
0.101
0.146
0.887
2.062
2.565
3.721
4.760
2.062
2.565
3.721
(InAq) (mmAq)
Noise
Level
(dB/A)
19.1
29.2
31.2
37.5
42.2
29.2
31.2
37.5
Weight
(g)
92.0
92.0
92.0
92.0
92.0
92.0
92.0
92.0
ISO-9001 Company www.qualtekusa.com
DC AXIAL FAN
* Indicates “B” (Ball Bearing), “S” (Sleeve), or “H” (Hydro Dynamic)
*
Qualtek
Electronics Corporation
*
*
*
Noise is measured at the distance of one (1) meter from the axis of intake.
*
*
*
*
Motor: Brushless DC
Motor Protection: Impedance Protected
Bearing Type: Two Ball, Sleeve, or Hydro Dynamic
Connection: UL 1007 AWG 24, 290mm Wire Leads
Impeller Material: Plastic UL94V-0
Operating Temp:
Two Ball: -10°C~70°C
Sleeve: -10°C~60°C
Hydro Dynamic: -10°C~70°C
Features:
Frame Material: Plastic UL94V-0
Life Expectancy:
Two Ball: 70,000 Hours
Sleeve: 30,000 Hours
Hydro Dynamic: 50,000 Hours
J
A
Fan-S Division