SL8800 Spec Datasheet by 3M

View All Related Products | Download PDF Datasheet
Physical Descrigtion fl Electrical Properties {Signal Pa 5 Frequency (6111) 0.5 1.0 2.0 5.0 10.0 15.0 20.0 Mechanical Properties
3
Document PS-0105
Revision Date : 9/29/11 Rev. A
3M™ Twin Axial Cable SL8800 Series
30 AWG 100 ohm Internal Cable
*Example Construction above – see drawings for specific constructions and product dimensions
Physical Description
Signal Pair Construction
Wire ……………………. 30 AWG Solid Copper - Silver or Tin Plated
Insulation ……………….. Solid Polyolefin (natural color)
Wire/Insulated Diameter … 0.25/0.79 mm
Auxiliary Signal Lines (if included)
Wire ……………………. 30 AWG Solid Copper Tin Plated
Insulation ……………….. Solid Polyolefin (natural color)
Wire/Insulated Diameter … 0.25/0.56 mm
Ground Wire ………………………………… 30 AWG Solid Copper Tin Plated or
32 AWG
Stranded 7/40 Copper Tin Plated
Primary Shield ………………………………… Aluminum/Polyester at 0.022 mm total thickness Aluminum In
Longitudinal Construction 100% Coverage
Approvals and Compliance ………………….….. UL AWM Style 21008 File E42769
-20°C to 80°C 150V Horizontal Flame
RoHS Compliant (see back) Halogen Free (see back)
Cable Marking ……………………………….... 3M (Part Number) 30 AWG (Signal Plating) (Lot)
Example 3M SL8801/12-10DA5-00 30 AWG Silver TW602-1
Electrical Properties (Signal Pairs)
Impedance ……………………………… 100 +/- 5 ohms
Capacitance ………………………………… 50 pF/m (Typical)
Propagation Delay ………………………………. 4.95 ns/m (Typical)
Intrapair Skew (TDT 3m)…………..……………. <10 ps/m
Withstanding Voltage ………………………. 1500 V
Insulation Resistance ………………………. 1000 Megohms
Conductor Resistance (max) ……………….…. 370 /km
Attenuation (typical) ………………………. Resonance-Free
Frequency (GHz) 0.5 1.0 2.0 5.0 10.0 15.0 20.0
Tin Plating (dB/m) -0.90 -1.4 -2.2 -4.0 -7.5 -10.9 -14.6
Silver Plating (dB/m) -0.85 -1.2 -1.7 -3.2 -4.9 -6.8 -8.8
Mechanical Properties
Minimum Bend Radius ……………………..… 1.0 mm (one-time fold)
RoHS Comglianee Statement Halogen Free Comglianee Statement
3
Document PS-0105
Revision Date : 9/29/11 Rev. A
RoHS Compliance Statement
"RoHS compliant" means that the product or part does not contain any of the following substances in excess of the following
maximum concentration values in any homogeneous material, unless the substance is in an application that is exempt under
RoHS: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or polybrominated diphenyl
ethers (including decaBDE); or (b) 0.01% (by weight) for cadmium.
Halogen Free Compliance Statement
Halogen-free is defined as both (1) no halogen compounds are intentionally added to the product or used in the manufacturing
process for the product, and (2) any impurities present are less than 900 ppm bromine, less than 900 ppm chlorine, and/or less
than 1500 ppm total bromine and chlorine. The latter are the levels set forth in certain industry standards for printed circuit
boards, such as the International Electrotechnical Commission (IEC) 61249-2-21standard.
Unless otherwise stated by 3M in writing, this information represents 3M’s knowledge and belief based on
information provided by third party suppliers to 3M.
Important Notice
Before using this product, you must evaluate it
and determine if it is suitable for your intended
application. You assume all risks and liability
associated with such use.
Warranty; Limited Remedy; Limited Liability
3M’s product warranty is for one (1) year from the date of manufacture. 3M MAKES NO OTHER
WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is
defective within the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to
replace or repair the 3M product or refund the purchase price of the 3M product. Except where
prohibited by law, 3M will not be liable for any loss or damage arising from this 3M product,
whether direct, indirect, special, incidental or consequential regardless of the legal theory
asserted.

Products related to this Datasheet

CBL RIBN 4COND SILVER 2000'
Available Quantity: 1
Unit Price: 799.47
CBL RIBN 8COND 0.093 SILVER 500'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 5'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 10'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 25'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 50'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 100'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 250'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 500'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 5'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 10'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 25'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 50'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 100'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 250'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 500'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 5'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 10'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 25'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 50'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 100'
Available Quantity: 0
Unit Price: 0
CBL RIBN 8COND 0.093 SILVER 250'
Available Quantity: 0
Unit Price: 0
CBL RIBN 4COND SILVER 1000'
Available Quantity: 0
Unit Price: 433.26
CBL RIBN 4COND SILVER 500'
Available Quantity: 0
Unit Price: 243.71
CBL RIBN 4COND SILVER 100'
Available Quantity: 0
Unit Price: 74.47
CBL RIBN 4COND SILVER 50'
Available Quantity: 0
Unit Price: 37.23
CBL RIBN 4COND SILVER 25'
Available Quantity: 0
Unit Price: 18.62
CBL RIBN 4COND SILVER 10'
Available Quantity: 0
Unit Price: 7.45
CBL RIBN 4COND SILVER 5'
Available Quantity: 0
Unit Price: 3.72
CBL RIBN 4COND SILVER 9" STRAIGH
Available Quantity: 0
Unit Price: 4