MF-R Series Datasheet by WEC

View All Related Products | Download PDF Datasheet
Features
n Radial Leaded Devices
n Cured, flame retardant epoxy polymer
insulating material meets UL 94V-0
requirements
n RoHS compliant* and halogen free**
n Agency recognition:
Applications
Almost anywhere there is a low voltage power
supply and a load to be protected, including:
n Computers & peripherals
n General electronics
MF-R Series - PTC Resettable Fuses
** Bourns follows the prevailing definition of “halogen free” in the industry. Bourns considers a product
to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content
is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
Specifications are subject to change without notice. Users should verify actual device performance in
their specific applications. The products described herein and this document are subject to specific
disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
Electrical Characteristics
Model Vmax Imax
Ihold Itrip Initial
Resistance
1 Hour (R1)
Post-Trip
Resistance
Max. Time
to Trip
Tripped
Power
Dissipation
Agency
Recognition
at 23 °C Ohms
at 23 °C Ohms
at 23 °C at 23 °C Watts
at 23 °C cUL TÜV
Volts Amps Amps Min. Max. Max. Amps Seconds Typ. E174545 R50366745
MF-R005 60 40 0.05 0.10 7.3 11.1 22.0 0.5 5.0 0.22 3 3
MF-R010 60 40 0.10 0.20 2.50 4.50 7.50 0.5 4.0 0.38 3 3
MF-R017 60 40 0.17 0.34 2.00 3.20 8.00 0.85 3.0 0.48 3 3
MF-R020 60 40 0.20 0.40 1.50 2.84 4.40 1.0 2.2 0.40 3 3
MF-R025 60 40 0.25 0.50 1.00 1.95 3.00 1.25 2.5 0.45 3 3
MF-R030 60 40 0.30 0.60 0.76 1.36 2.10 1.5 3.0 0.50 3 3
MF-R040 60 40 0.40 0.80 0.52 0.86 1.29 2.0 3.8 0.55 3 3
MF-R050 60 40 0.50 1.00 0.41 0.77 1.17 2.5 4.0 0.75 3 3
MF-R065 60 40 0.65 1.30 0.27 0.48 0.72 3.25 5.3 0.90 3 3
MF-R075 60 40 0.75 1.50 0.18 0.40 0.60 3.75 6.3 0.90 3 3
MF-R090 60 40 0.90 1.80 0.14 0.31 0.47 4.5 7.2 1.00 3 3
MF-R090-0-9 30 40 0.90 1.80 0.07 0.12 0.22 4.5 5.9 0.60 3 3
MF-R110 30 40 1.10 2.20 0.10 0.18 0.27 5.5 6.6 0.70 3 3
MF-R135 30 40 1.35 2.70 0.065 0.115 0.17 6.75 7.3 0.80 3 3
MF-R160 30 40 1.60 3.20 0.055 0.105 0.15 8.0 8.0 0.90 3 3
MF-R185 30 40 1.85 3.70 0.040 0.07 0.11 9.25 8.7 1.00 3 3
MF-R250 30 40 2.50 5.00 0.025 0.048 0.07 12.5 10.3 1.20 3 3
MF-R250-0-10 30 40 2.50 5.00 0.025 0.048 0.07 12.5 10.3 1.20 3 3
MF-R300 30 40 3.00 6.00 0.020 0.05 0.08 15.0 10.8 2.00 3 3
MF-R400 30 40 4.00 8.00 0.010 0.03 0.05 20.0 12.7 2.50 3 3
MF-R500 30 40 5.00 10.00 0.010 0.03 0.05 25.0 14.5 3.00 3 3
MF-R600 30 40 6.00 12.00 0.005 0.02 0.04 30.0 16.0 3.50 3 3
MF-R700 30 40 7.00 14.00 0.005 0.02 0.03 35.0 17.5 3.80 3 3
MF-R800 30 40 8.00 16.00 0.005 0.02 0.03 40.0 18.8 4.00 3 3
MF-R900 30 40 9.00 18.00 0.005 0.01 0.02 40.0 20.0 4.20 3 3
MF-R1100 16 100 11.00 22.00 0.003 0.01 0.014 40.0 20.0 4.50 3 3
R110
7180T
Environmental Characteristics
Item Condition Criteria
Operating Temperature -40 °C to +85 °C
Recommended Storage +40 °C max. / 70 % RH max.
Passive Aging +85 °C, 1000 hours ±5 % typical resistance change
Humidity Aging +85 °C, 85 % R.H. 1000 hours ±5 % typical resistance change
Thermal Shock -40 °C to +85 °C, 10 times ±10 % typical resistance change
Solvent Resistance MIL-STD-202, Method 215 No change (marking still legible)
Vibration MIL-STD-883C, Method 2007.1 Condition A No change (Rmin < R < R1max)
Moisture Sensitivity Level (MSL) See Note
ESD Classification Class 6 (per AEC-Q200-2, HBM)
Test Procedures and Requirements
Item Test Condition Accept/Reject Criteria
Visual/Mechanical Verify dimensions and materials Per MF physical description
Resistance In still air @ 23 °C Rmin ≤ R ≤ Rmax
Time to Trip At specified current, Vmax, 23 °C, still air T ≤ max. time to trip (seconds)
Hold Current 30 min. at Ihold No trip
Trip Cycle Life Vmax, Imax, 100 cycles No arcing or burning
Trip Endurance Vmax, 48 hours No arcing or burning
Solderability 245 °C ±5 °C, 5 seconds 95 % min. coverage
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
BOURNS A B C D E V C Max. Max. Nam Tel. 2 Min. Max. and Dia 3 0 B 3 5 1 0 7 7 6 3 1 0.405 (0,315) (0,327) (0,201) (0,020) (0,299) (0,122) (0,016) 74 12.7 51 07 76 31 0.51 (0,291) (0 5) (0,201) (0,020) (0,299) (0,122) (0,020) 74 12.7 51 07 76 31 0.51 (0,291) (0 5) (0,201) (0,020) (0,299) (0,122) (0,020) 74 12.7 51 07 76 31 0.51 (0 291) (0 5) (0 201) (0 020) (0 299) (0 122) (0 020) 7 4 5 1 0 7 7 6 3 1 0 291 0 201 0 025 0 299 0122 7 4 5 1 0 7 7 6 3 1 (0 291) (0 201) (0 020) (0 299) (0122) 7 4 5 1 0 7 7 6 3 1 (0 291) (0 201) (0 020) (0 299) (0122) 7 9 5 1 0 7 7 6 3 1 (0.911) (0 201) (0 020) (0 299) (0122) 9 7 5 1 0 7 7 6 3 1 (0 302) (0 201) (0 020) (0 299) (0 122 10,4 16,0 51 07 76 31 0.51 (0 409) (0 630) (0 201) (0 020) (0 299) (0 122) (0 020) 11.7 16.7 5.1 0.7 7.6 3.1 0.51 (0 461) (0 657) (0 201) (0 020) (0 299) (0 122) (0 020) 7.4 12.2 5.1 0.7 7.6 3.0 0.51 (0 291) (0 400) (0 201) (0 020) (0 299) (0.110) (0 020) 8.9 14.0 5.1 0.7 7.6 3.0 0.51 (0 350) (0 551) (0 201) (0 020) (0 299) (0.110) (0 020) 8.9 13.9 5.1 0.7 7.6 3.0 0.51 (0 350) (0 744) (0 201) (0 020) (0 299) (0.110) (0 020) 10,2 16.8 5.1 0.7 7.6 3.0 0.51 (0 402) (0 661) (0 201) (0 020) (0 299) (0.110) (0 020) 12,0 13.4 5.1 0.7 7.6 3.0 0.51 (0.472) (0.724) (0.201) (0.029) (0.299) (0.110) (0.020) 12.0 13.3 5.1 0.7 7.6 3.0 0.81 (0.472) (0.720) (0.201) (0.029) (0.299) (0.110) (0.032) 12.0 13.3 5.1 0.7 7.6 3.0 0.51 (0.472) (0.720) (0.201) (0.029) (0.299) (0.110) (0.020) 12.0 13.3 5.1 0.7 7.6 3.0 0.81 (0.472) (0.720) (0.201) (0.029) (0.299) (0.110) (0.032) 14.4 24.6 5.1 0.7 7.6 3.0 0.81 (0.567) (0.976) (0.201) (0.029) (0.299) (0,110) (0.092) 174 249 102 0.7 7.6 3.0 0.81 (0.695) (0.990) (0.402) (0.029) (0.299) (0.110) (0.092) 193 319 102 0.7 7.6 3.0 0.81 (0.760) (1.256) (0.402) (0.029) (0.299) (0.110) (0.092) 221 296 102 0.7 7.6 3.0 0.61 (0.070) (1.179) (0.402) (0.029) (0.299) (0.110) (0.092) 242 329 102 0.7 7.6 3.0 061 (0.959) (1.295) (0.402) (0.029) (0.299) (0.110) (0.092) 242 329 102 0.7 7.6 3.0 2 061 (0.959) (1.295) (0.402) (0.029) (0.299) (0.110) (0.092) M 242 329 102 0.7 7.6 3.0 2 061 (0.959) (1.295) (0.402) (0.029) (0.299) (0.110) (0.092)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
MF-R Series - PTC Resettable Fuses
Product Dimensions (see next page for outline drawing)
DIMENSIONS: MM
(INCHES)
Model A B C D E Physical Characteristics
Max. Max. Nom. Tol. ± Min. Max. Style Lead Dia. Material
MF-R005 8.0 8.3 5.1 0.7 7.6 3.1
4 0.405 Sn/NiCu
(0.315) (0.327) (0.201) (0.028) (0.299) (0.122) (0.016)
MF-R010 7.4 12.7 5.1 0.7 7.6 3.1
1 0.51 Sn/NiCu
(0.291) (0.5) (0.201) (0.028) (0.299) (0.122) (0.020)
MF-R017 7.4 12.7 5.1 0.7 7.6 3.1
1 0.51
Sn/CuFe
(0.291) (0.5) (0.201) (0.028) (0.299) (0.122) (0.020)
MF-R020 7.4 12.7 5.1 0.7 7.6 3.1
1 0.51
Sn/CuFe
(0.291) (0.5) (0.201) (0.028) (0.299) (0.122) (0.020)
MF-R025 7.4 12.7 5.1 0.7 7.6 3.1
1 0.51
Sn/CuFe
(0.291) (0.5) (0.201) (0.028) (0.299) (0.122) (0.020)
MF-R030 7.4 13.4 5.1 0.7 7.6 3.1
1 0.51
Sn/CuFe
(0.291) (0.528) (0.201) (0.028) (0.299) (0.122) (0.020)
MF-R040 7.4 13.7 5.1 0.7 7.6 3.1
1 0.51
Sn/CuFe
(0.291) (0.539) (0.201) (0.028) (0.299) (0.122) (0.020)
MF-R050 7.9 13.7 5.1 0.7 7.6 3.1
1 0.51
Sn/Cu
(0.311) (0.539) (0.201) (0.028) (0.299) (0.122) (0.020)
MF-R065 9.7 15.2 5.1 0.7 7.6 3.1
1 0.51
Sn/Cu
(0.382) (0.598) (0.201) (0.028) (0.299) (0.122) (0.020)
MF-R075 10.4 16.0 5.1 0.7 7.6 3.1
1 0.51
Sn/Cu
(0.409) (0.630) (0.201) (0.028) (0.299) (0.122) (0.020)
MF-R090 11.7 16.7 5.1 0.7 7.6 3.1
1 0.51
Sn/Cu
(0.461) (0.657) (0.201) (0.028) (0.299) (0.122) (0.020)
MF-R090-0-9 7.4 12.2 5.1 0.7 7.6 3.0
3 0.51
Sn/CuFe
(0.291) (0.480) (0.201) (0.028) (0.299) (0.118) (0.020)
MF-R110 8.9 14.0 5.1 0.7 7.6 3.0
1 0.51
Sn/Cu
(0.350) (0.551) (0.201) (0.028) (0.299) (0.118) (0.020)
MF-R135 8.9 18.9 5.1 0.7 7.6 3.0
1 0.51
Sn/Cu
(0.350) (0.744) (0.201) (0.028) (0.299) (0.118) (0.020)
MF-R160 10.2 16.8 5.1 0.7 7.6 3.0
1 0.51
Sn/Cu
(0.402) (0.661) (0.201) (0.028) (0.299) (0.118) (0.020)
MF-R185 12.0 18.4 5.1 0.7 7.6 3.0
1 0.51
Sn/Cu
(0.472) (0.724) (0.201) (0.028) (0.299) (0.118) (0.020)
MF-R250 12.0 18.3 5.1 0.7 7.6 3.0
2 0.81
Sn/Cu
(0.472) (0.720) (0.201) (0.028) (0.299) (0.118) (0.032)
MF-R250-0-10 12.0 18.3 5.1 0.7 7.6 3.0
3 0.51
Sn/CuFe
(0.472) (0.720) (0.201) (0.028) (0.299) (0.118) (0.020)
MF-R300 12.0 18.3 5.1 0.7 7.6 3.0
2 0.81
Sn/Cu
(0.472) (0.720) (0.201) (0.028) (0.299) (0.118) (0.032)
MF-R400 14.4 24.8 5.1 0.7 7.6 3.0
2 0.81
Sn/Cu
(0.567) (0.976) (0.201) (0.028) (0.299) (0.118) (0.032)
MF-R500 17.4 24.9 10.2 0.7 7.6 3.0 2 0.81
Sn/Cu
(0.685) (0.980) (0.402) (0.028) (0.299) (0.118) (0.032)
MF-R600 19.3 31.9 10.2 0.7 7.6 3.0 2 0.81
Sn/Cu
(0.760) (1.256) (0.402) (0.028) (0.299) (0.118) (0.032)
MF-R700 22.1 29.8 10.2 0.7 7.6 3.0 2 0.81
Sn/Cu
(0.870) (1.173) (0.402) (0.028) (0.299) (0.118) (0.032)
MF-R800 24.2 32.9 10.2 0.7 7.6 3.0 2 0.81
Sn/Cu
(0.953) (1.295) (0.402) (0.028) (0.299) (0.118) (0.032)
MF-R900 24.2 32.9 10.2 0.7 7.6 3.0 2 0.81
Sn/Cu
(0.953) (1.295) (0.402) (0.028) (0.299) (0.118) (0.032)
MF-R1100 24.2 32.9 10.2 0.7 7.6 3.0 2 0.81
Sn/Cu
(0.953) (1.295) (0.402) (0.028) (0.299) (0.118) (0.032)
W 91 ”w T
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
MF-R Series - PTC Resettable Fuses
Product Dimensions (see previous page for dimensions)
AE
B
D
B
D
C
Style 1
AE
B
D
C
Style 2
AE
C
Style 3 Style 4
AE
B
D
C
NOTE: Kinked lead option is
available for board standoff.
(See How to Order.)
NOTE: Also available with straight
leads. (See How to Order.)
Thermal Derating Table - Ihold / Itrip (Amps)
Model Ambient Operating Temperature
-40 ºC -20 ºC 0 ºC 23 ºC 40 ºC 50 ºC 60 ºC 70 ºC 85 ºC
MF-R005 0.08 / 0.16 0.07 / 0.14 0.06 / 0.12 0.05 / 0.10 0.04 / 0.08 0.04 / 0.08 0.03 / 0.07 0.03 / 0.07 0.02 / 0.05
MF-R010 0.16 / 0.32 0.14 / 0.28 0.12 / 0.24 0.10 / 0.20 0.08 / 0.16 0.07 / 0.14 0.06 / 0.12 0.05 / 0.10 0.04 / 0.08
MF-R017 0.26 / 0.52 0.23 / 0.46 0.20 / 0.40 0.17 / 0.34 0.14 / 0.28 0.12 / 0.24 0.11 / 0.22 0.09 / 0.18 0.07 / 0.14
MF-R020 0.31 / 0.62 0.27 / 0.54 0.24 / 0.48 0.20 / 0.40 0.16 / 0.32 0.14 / 0.28 0.13 / 0.26 0.11 / 0.22 0.08 / 0.16
MF-R025 0.39 / 0.78 0.34 / 0.68 0.30 / 0.60 0.25 / 0.50 0.20 / 0.40 0.18 / 0.36 0.16 / 0.32 0.14 / 0.28 0.10 / 0.20
MF-R030 0.47 / 0.94 0.41 / 0.82 0.36 / 0.72 0.30 / 0.60 0.24 / 0.48 0.22 / 0.44 0.19 / 0.38 0.16 / 0.32 0.12 / 0.24
MF-R040 0.62 / 1.24 0.54 / 1.08 0.48 / 0.96 0.40 / 0.80 0.32 / 0.64 0.29 / 0.58 0.25 / 0.50 0.22 / 0.44 0.16 / 0.32
MF-R050 0.78 / 1.56 0.68 / 1.36 0.60 / 1.20 0.50 / 1.00 0.41 / 0.82 0.36 / 0.72 0.32 / 0.64 0.27 / 0.54 0.20 / 0.40
MF-R065 1.01 / 2.02 0.88 / 1.76 0.77 / 1.54 0.65 / 1.30 0.53 / 1.06 0.47 / 0.94 0.41 / 0.82 0.35 / 0.70 0.26 / 0.52
MF-R075 1.16 / 2.32 1.02 / 2.04 0.89 / 1.78 0.75 / 1.50 0.61 / 1.22 0.54 / 1.08 0.47 / 0.94 0.41 / 0.82 0.30 / 0.60
MF-R090 1.40 / 2.80 1.22 / 2.44 1.07 / 2.14 0.90 / 1.80 0.73 / 1.46 0.65 / 1.30 0.57 / 1.14 0.49 / 0.98 0.36 / 0.72
MF-R090-0-9 1.40 / 2.80 1.22 / 2.44 1.07 / 2.14 0.90 / 1.80 0.73 / 1.46 0.65 / 1.30 0.57 / 1.14 0.49 / 0.98 0.36 / 0.72
MF-R110 1.60 / 3.20 1.43 / 2.86 1.27 / 2.54 1.10 / 2.20 0.91 / 1.82 0.85 / 1.70 0.75 / 1.50 0.67 / 1.34 0.57 / 1.14
MF-R135 1.96 / 3.92 1.76 / 3.52 1.55 / 3.10 1.35 / 2.70 1.12 / 2.24 1.04 / 2.08 0.92 / 1.84 0.82 / 1.64 0.70 / 1.40
MF-R160 2.32 / 4.64 2.08 / 4.16 1.84 / 3.68 1.60 / 3.20 1.33 / 2.66 1.23 / 2.46 1.09 / 2.18 0.98 / 1.96 0.83 / 1.66
MF-R185 2.68 / 5.36 2.41 / 4.82 2.13 / 4.26 1.85 / 3.70 1.54 / 3.08 1.42 / 2.84 1.26 / 2.52 1.13 / 2.26 0.96 / 1.92
MF-R250 3.63 / 7.26 3.25 / 6.50 2.88 / 5.76 2.50 / 5.00 2.08 / 4.16 1.93 / 3.86 1.70 / 3.40 1.53 / 3.06 1.30 / 2.60
MF-R250-0-10 3.63 / 7.26 3.25 / 6.50 2.88 / 5.76 2.50 / 5.00 2.08 / 4.16 1.93 / 3.86 1.70 / 3.40 1.53 / 3.06 1.30 / 2.60
MF-R300 4.35 / 8.70 3.90 / 7.80 3.45 / 6.90 3.00 / 6.00 2.49 / 4.98 2.31 / 4.62 2.04 / 4.08 1.83 / 3.66 1.56 / 3.12
MF-R400 5.80 / 11.6 5.20 / 10.4 4.60 / 9.20 4.00 / 8.00 3.32 / 6.64 3.08 / 6.16 2.72 / 5.44 2.44 / 4.88 2.08 / 4.16
MF-R500 7.25 / 14.5 6.50 / 13.0 5.75 / 11.5 5.00 / 10.0 4.15 / 8.30 3.85 / 7.70 3.40 / 6.80 3.05 / 6.10 2.60 / 5.20
MF-R600 8.70 / 17.4 7.80 / 15.6 6.90 / 13.8 6.00 / 12.0 4.98 / 9.96 4.62 / 9.24 4.08 / 8.16 3.66 / 7.32 3.12 / 6.24
MF-R700 10.1 / 20.3 9.10 / 18.2 8.05 / 16.1 7.00 / 14.0 5.81 / 11.6 5.39 / 10.7 4.76 / 9.52 4.27 / 9.44 3.64 / 7.28
MF-R800 11.6 / 23.2 10.4 / 20.8 9.20 / 18.4 8.00 / 16.0 6.64 / 13.2 6.16 / 12.3 5.44 / 10.8 4.88 / 9.76 4.16 / 8.32
MF-R900 13.0 / 26.1 11.7 / 23.4 10.3 / 20.7 9.00 / 18.0 7.47 / 14.9 6.93 / 12.7 6.12 / 12.2 5.49 / 10.9 4.68 / 9.36
MF-R1100 16.1 / 32.0 14.6 / 29.2 13.1 / 26.2 11.0 / 22.1 9.40 / 18.4 8.80 / 17.6 7.80 / 15.6 6.90 / 13.8 5.20 / 10.4
BOURNS
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
MF-R Series - PTC Resettable Fuses
Typical Time to Trip at 23 ºC
100
10
1
0.1
0.01
0.001
0.1 110 100
Fault Current (Amps)
Time to trip (Seconds)
MF-R017
MF-R040
MF-R075
MF-R020
MF-R050
MF-R065
MF-R090
MF-R025
MF-R030
MF-R010
MF-R005
100
10
1
0.1
0.01
0.001
110 100
Fault Current (Amps)
Time to trip (Seconds)
MF-R110
MF-R250,
250-0-10
MF-R500
MF-R135
MF-R300
MF-R400
MF-R600
MF-R700
MF-R800
MF-R900
MF-R1100
MF-R160
MF-R185
MF-R090
-0-9
The Time to Trip curves represent typical performance of a
device in a simulated application environment. Actual
performance in specific customer applications may differ
from these values due to the influence of other variables.
BOURNS' M R11014 43 I £31 :2"
MF-R SERIES, REV. AK, EFFECTIVE 04/06/20
How to Order
MF - R 110 - 0 - 14
Multifuse®
Product Designator
Series
R = Radial Leaded Component
Hold Current, Ihold
005-1100 (0.05 Amps - 11.0 Amps)
Packaging Options
- __ = Bulk Packaging without part number
suffix option
- 0 = Bulk Packaging with part number
suffix option
- 2 = Tape and Reel*
- AP = Ammo-Pak*
Part Number Suffix Option
- 14 = Kinked leads where straight leads
are standard
- 17 = Straight leads where kinked leads
are standard
- 99 = RoHS Compliancy
As of date code April 1, 2005 all
MF-R models are RoHS compliant.
  Thesuffix“-99”wasoriginallyprovided
  tohelpcustomersdistinguishbetween
RoHS compliant and non-RoHS com-
  pliantproducts,butthe-99suffix
  optionisnolongernecessary.The-99
  suffixoptionwillnolongerbeavailable
  startingJanuary1,2020.SeeNote
for more details.
*Packaged per EIA-468
Typical Part Marking: MF-R005 - R025
Represents total content. Layout may vary.
Typical Part Marking: MF-R030 - R1100
Represents total content. Layout may vary.
025
7A S
PART
IDENTIFICATION
MANUFACTURER'S
TRADEMARK
DATE CODE:
WEEK 1 OF 2017 = 7A (YEAR & WEEK)
WEEK 27 OF 2017 = A7 (WEEK & YEAR)
MANUFACTURING
LOCATION:
S = CHINA
R250
7180 S
MANUFACTURER'S
TRADEMARK
PART
IDENTIFICATION
DATE CODE:
FIRST DIGIT = LAST DIGIT OF YEAR;
NEXT THREE DIGITS = DAY OF YEAR
MANUFACTURING
LOCATION:
S = CHINA
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific disclaimers as set forth on the last page of this document, and at www.bourns.com/legal/disclaimer.pdf.
MF-R Series - PTC Resettable Fuses
Packaging Quantity
Packaging options Models Unit Quantity
(Pcs.) Unit
Bulk All models 500 Bag
Tape & Reel
MF-R005 ~ MF-R160 3000
Reel
MF-R185 ~ MF-R400 1500
MF-R500 ~ MF-R1100 1000
Ammo-Pack
MF-R005 ~ MF-R160 2000
Pack
MF-R185 ~ MF-R400 1000
MF-R500 ~ MF-R1100 500
BOURNS ens Tolerance ‘ 5 w (709’ (-0 uzl+ 039) i ( Hm m (-0 (mm 03) 7755 g (,035’ A (com 2 a (open 3 51 (0450p fl 7 (0 2, (+0 024/41 com 3 fl (0 4, (mow-u com
IEC EIA
Dimension Description Mark Mark Dimensions Tolerance
Carrier tape width W W 18 -0.5/+1.0
(.709) (-0.02/+.039)
Hold down tape width W0 5 min.
W0(.197)
Hold down tape No protrusion
Adhesive tape position W2W23max.
(.118)
Sprocket hole position W1W19 -0.5/+0.75
(.354) (-0.02/+0.03)
Sprocket hole diameter D0D04 ±0.2
(.157) (±.0078)
Height to seating plane (straight lead) H H 18 ~ 20
(.709 ~ .787)
Height to seating plane (formed lead) H0H016 ±0.5
(.63) (±.02)
Overall height above abscissa H1H1 38.5 max.
(1.516)
Cutout Length L 11 max.
(.433)
Sprocket hole pitch P0P0 12.7 ±0.3
(0.5) (±.012)
Device pitch: MF-R005 ~ MF-R160 P P 12.7 ±0.3
(0.5) (±.012)
Device pitch: MF-R185 ~ MF-R1100 P P 25.4 ±0.6
(1.0) (±.024)
Pitch tolerance 20 consecutive ±1
(±.039)
Composite tape thickness t t 0.9 max.
(.035)
Overall tape and lead thickness: MF-R005 ~ MF-R185 t1t1 2.0 max.
(0.079)
Overall tape and lead thickness: MF-R250 ~ MF-R1100 t1t1 2.3 max.
(0.091)
Splice sprocket hole alignment 0 ±0.3
(±.012)
Front-to-back deviation Δh Δh0±1.0
(±.039)
Side-to-side deviation Δp Δp0±1.3
(±.051)
Ordinate to adjacent component lead P1P13.81 ±0.7
(0.150) (±0.028)
Lead spacing: MF-R005 ~ MF-R400 F F 5.08 +0.6/-0.2
(0.2) (+0.024/-0.008)
Lead spacing: MF-R500 ~ MF-R1100 F F 10.2 +0.6/-0.2
(0.4) (+0.024/-0.008)
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Devices taped using EIA-468/IEC 60286-2 standards. See table below and figures for details.
DIMENSIONS: MM
(INCHES)
MF-RSeriesTapeandReelSpecifications
— Continued on next page —
BOURNS“ n H ‘ n n in, iLUQJLJJGILHQ
DIMENSIONS: MM
(INCHES)
IEC EIA
Dimension Description Mark Mark Dimensions Tolerance
Reel width including flanges and hub W4 w2 62.0
max.
(2.44)
Dimension between flanges (measured at hub) W3 w1 allow proper reeling and unreeling
Reel diameter A a 370.0 max.
(14.57)
Space between flanges (at hub, excluding device) 4.75 ±3.25
(.187) (±.128)
Arbor hole diameter C c 26.0 ±12.0
(1.024) (±.472)
Core diameter N n 80 min.
(3.15)
Box dimensions 62 372 372 max.
(2.44) (14.6) (14.6)
Consecutive missing places 3 max.
Empty places per reel Not specified
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
 MF-RSeriesTapeandReelSpecifications
Taped Component Dimensions -
per EIA Mark -
Figure 1
DIMENSIONS: MM
(INCHES)
Reel Dimensions - per EIA Mark -
Figure 2
c
a
n
Reel
Upper side
Tape
Lower side
User
direction
of
feed
t
t1
User direction of feed
Cross section A - B
pp
H
H1
Reference plane
W0
H0W1
W
AB
F
D0
P0
L
H1 P1
h
h
W2
w1
w2
c
a
n
Reel
Upper side
Tape
Lower side
User
direction
of
feed
t
t1
User direction of feed
Cross section A - B
pp
H
H1
Reference plane
W0
H0W1
W
AB
F
D0
P0
L
H1 P1
h
h
W2
w1
w2
BOURNS‘
3312 - 2 mm SMD Trimming Potentiometer
Application Notice
MFAN 12/18
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Bourns® Multifuse® PPTC Resettable Fuses
Users are responsible for independent and adequate evaluation of Bourns® Multifuse® Polymer PTC devices in the user’s
application, including the PPTC device characteristics stated in the applicable data sheet.
Polymer PTC devices must not be allowed to operate beyond their stated maximum ratings. Operation in excess of such
maximum ratings could result in damage to the PTC device and possibly lead to electrical arcing and/or fire. Circuits with
inductance may generate a voltage above the rated voltage of the polymer PTC device and should be thoroughly evaluated
within the user’s application during the PTC selection and qualification process.
Polymer PTC devices are intended to protect against adverse effects of temporary overcurrent or overtemperature
conditions up to rated limits and are not intended to serve as protective devices where overcurrent or overvoltage conditions
are expected to be repetitive or prolonged.
In normal operation, polymer PTC devices experience thermal expansion under fault conditions. Thus, a polymer PTC
device must be protected against mechanical stress, and must be given adequate clearance within the user’s application to
accommodate such thermal expansion. Rigid potting materials or fixed housings or coverings that do not provide adequate
clearance should be thoroughly examined and tested by the user, as they may result in the malfunction of polymer PTC
devices if the thermal expansion is inhibited.
Exposure to lubricants, silicon-based oils, solvents, gels, electrolytes, acids, and other related or similar materials may
adversely affect the performance of polymer PTC devices.
Aggressive solvents may adversely affect the performance of polymer PTC devices. Conformal coating, encapsulating,
potting, molding, and sealing materials may contain aggressive solvents including but not limited to xylene and toluene,
which are known to cause adverse effects on the performance of polymer PTCs. Such aggressive solvents must be
thoroughly cured or baked to ensure their complete removal from polymer PTCs to minimize the possible adverse effect
on the device.
Recommended storage conditions should be followed at all times. Such conditions can be found on the applicable data
sheet and on the Multifuse® Polymer PTC Moisture/Reflow Sensitivity Classification (MSL) note:
https://www.bourns.com/docs/RoHS-MSL/msl_mf.pdf
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products related to this Datasheet

PTC RESET FUSE 60V 100MA RADIAL
Available Quantity: 9,000
Unit Price: 0.14437
PTC RESET FUSE 60V 200MA RADIAL
Available Quantity: 4,000
Unit Price: 0.266
PTC RESET FUSE 16V 11A RADIAL
Available Quantity: 3,000
Unit Price: 0.4785
PTC RESET FUSE 30V 7A RADIAL
Available Quantity: 2,000
Unit Price: 0.435
PTC RESET FUSE 30V 8A RADIAL
Available Quantity: 2,000
Unit Price: 0.4495
PTC RESET FUSE 60V 170MA RADIAL
Available Quantity: 657
Unit Price: 0.6
PTC RESET FUSE 30V 1.1A RADIAL
Available Quantity: 311
Unit Price: 0.67
FUSE KIT PTC RST 0.05-1.1A 60PC
Available Quantity: 6
Unit Price: 32.13
FUSE KIT PTC RST 0.12-0.18A 40PC
Available Quantity: 0
Unit Price: 30
FUSE KIT PTC RST 1.35-9A 55PC
Available Quantity: 0
Unit Price: 31.5
PTC RESET FUSE 60V 100MA RADIAL
Available Quantity: 0
Unit Price: 0.2475
PTC RESET FUSE 60V 100MA RADIAL
Available Quantity: 0
Unit Price: 0
PTC RESET FUSE 60V 170MA RADIAL
Available Quantity: 0
Unit Price: 0.2475
PTC RESET FUSE 60V 170MA RADIAL
Available Quantity: 0
Unit Price: 0
PTC RESET FUSE 60V 200MA RADIAL
Available Quantity: 0
Unit Price: 0
PTC RESET FUSE 60V 250MA RADIAL
Available Quantity: 0
Unit Price: 0.26125
PTC RESET FUSE 60V 300MA RADIAL
Available Quantity: 0
Unit Price: 0.26125
PTC RESET FUSE 60V 100MA RADIAL
Available Quantity: 0
Unit Price: 0
PTC RESET FUSE 60V 250MA RADIAL
Available Quantity: 0
Unit Price: 0
PTC RESET FUSE 30V 1.1A RADIAL
Available Quantity: 0
Unit Price: 0
PTC RESET FUSE 16V 11A RADIAL
Available Quantity: 0
Unit Price: 0.4455
PTC RESET FUSE 30V 3A RADIAL
Available Quantity: 0
Unit Price: 0
PTC RESET FUSE 30V 5A RADIAL
Available Quantity: 0
Unit Price: 0.378
PTC RESET FUSE 30V 6A RADIAL
Available Quantity: 0
Unit Price: 0.3915
PTC RESET FUSE 30V 7A RADIAL
Available Quantity: 0
Unit Price: 0.405
PTC RESET FUSE 30V 8A RADIAL
Available Quantity: 0
Unit Price: 0.4185
PTC RESET FUSE 30V 9A RADIAL
Available Quantity: 0
Unit Price: 0.4455
PTC RESET FUSE 16V 11A RADIAL
Available Quantity: 0
Unit Price: 0
PTC RESET FUSE 30V 5A RADIAL
Available Quantity: 0
Unit Price: 0
PTC RESET FUSE 30V 8A RADIAL
Available Quantity: 0
Unit Price: 0