CLS-TS11A12250R Datasheet by Lumex Opto/Components Inc.

8.80 [0.346] (E PLS.) U/VCO/VflFUZZé—D DOCUMENT ‘— 2300 [1.102] —- [MOE] I. L a k 0.80 [0.031] 2.00 [0.079] f L PART NUMBER REV. CLSiTS11A122SOR A E.C.N. NUMBER AND RNSKJN COMMENTS DATE EQN. #11145. 12.11.05 17.00 [0.565] f 02.60 [$0.102] J 15.50 [0.610] 85.40 [1.033] b0 6.35 [0.250] CHARACTERISTIE NAT‘NG 25A AT IZVDC LED CHLOE RED CIRCLHT OPERAUDN SPST NO. OF P‘NS 5 NH)“ DPERAT‘UN UNiDFF PINE. CUTOUT $24.00 [(50945] 25.00 [0.984] —| ‘— 2.20 [0.087] INTERNAL CIRCUIT // +17V ADC PWER mm (1) (1) [5) @ U/VCO/Vf A301 1 [fl QOCUME/Vf RED LED \LLUMINATED TOGGLE SW‘TCHv CHECKED EIY: APPROVED BY: DATE: 12.11.06 mmfluwwwiwmumnmmmwum PAGE: 10F1 RATED FOR 25“ "T IZVDV PM m m 10 mm swarm: Flu-s. m SCALE: N/A mm IHE W of THE mmm 5m KEEP Au Imuwmm comm Hmu 00"an Ill} 9041 Warner Sm: m MLE m II mr man IIELGSUE mu I-mmm mm mm mm mm mm mm mus ar mm: mm mcmumm mm: mr DRAWN EY: wuss mum mum mu: m mm mcan M:- 1:11 (tam). mm [mm], mum (,9an Wm [ms], m Suzanna [101m]. ma mama“ (mm) m: grog-ML MSW m; 395.03“ mm” REV, mm NUMBER W i glyg 290 E. HELEN ROAD 1K IINKIMTM {XIITANED IN THE WIND" 5 WE Fm If F A 7 A CLS—TS] 1A12250R MENU. RCMEWWHWWWBIMEX P TINE' ‘L SDD67 6975 PHONE: +1.847.359.2790 US WEE: www.mmextom TW WEE: wwaumeXxume