UZR Series Datasheet by Nichicon

View All Related Products | Download PDF Datasheet
nichicon ”3 :msvv mu" Ar ‘ Sam" mm. " ‘14"; u
108
CAT.8100H
Item Performance Characteristics
Black print on the case top.
After storing the capacitors under no load at 85°C for 1000 hours and then performing voltage treatment based on JIS C 5101-4 clause
4.1 at 20°C, they shall meet the specified values for the endurance characteristics listed above.
ALUMINUM ELECTROLYTIC CAPACITORS
U
1
Z
2
R
3
1
4
C
5
1
6
0
7
0
8
M
9
C
10
L
11
1
12
G
13
B
14
Configuration
Taping code
Capacitance tolerance (±20%)
Rated capacitance (10µF)
Rated voltage (16V)
Series name
Type
Plastic platform
Series
Capacitance
Voltage (C : 16V)
Lot No.
A2
10C
ZR
0.3 MAX.
3.90 +0.05
–0.2
φD±0.5
B±0.2
Positive
Negative
C±0.2
0.5 MAX.
A±0.3 A±0.3
E
0.5 to 0.8
UZR 3.95mmL MAX. Chip Type
Chip Type Type numbering system (Example : 16V 10
µ
F)
Specifications
UZR
UZS
φD
A
B
C
E
4
1.8
4.3
4.3
1.0
5
2.1
5.3
5.3
1.3
6.3
2.4
6.6
6.6
2.2
(mm)
Smaller
Stability at Low
Temperature
Resistance to
soldering heat
Z–40°C / Z+20°C
Category Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan δ)
Marking
40 to +85°C
4 to 50V
1 to 220µF
± 20% at 120Hz, 20°C
After 2 minutes' application of rated voltage at 20°C, leakage current is not more than 0.01 CV or 3 (µA) , whichever is greater.
Rated voltage ( V)
Rated voltage (V)
tan δ ( MAX.)
4
0.50
4
7
15
6.3
0.30
6.3
4
8
10
0.24
10
3
8
16
0.19
16
2
4
25
0.16
25
2
4
35
0.14
35
2
3
50
0.14
50
2
3
120Hz 20°C
120Hz
Impedance ratio
ZT / Z20 (MAX.)
Z–25°C / Z+20°C
The capacitors are kept on a hot plate for 30 seconds, which is maintained at
250°C. The capacitors shall meet the characteristic requirements listed at right
when they are removed from the plate and restored to 20°C.
Shelf Life
Endurance
The specifications listed at right shall be met when the
capacitors are restored to 20°C after the rated voltage is
applied for 1000 hours at 85°C.
Capacitance change
Leakage current
tan δ
Within ±10% of the initial capacitance value
Less than or equal to the initial specified value
Less than or equal to the initial specified value
Capacitance change
Leakage current
tan δ
Within ±30% of the initial capacitance value
300% or less than the initial specified value
Less than or equal to the initial specified value
Chip type with 3.95mmLMAX height.
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
AEC-Q200 compliant. Please contact us for details.
Voltage
V 4 6.3 10 16 25 35 50
Code g j A C E V H
Taping specifications are given in page 23.
Recommended land size soldering by reflow are given
in page 18,19.
Please refer to page 3 for the minimum order quantity.
Frequency coefficient of rated ripple current
Coefficient
Frequency 50 Hz 120 Hz 300 Hz 1 kHz
10 kHz or more
0.70 1.00 1.17 1.36 1.50
18
29
46
4
5
6.3
  8.4
13
17
20
33
Rated
ripple
Dimensions
1
2.2
3.3
4.7
10
22
33
47
100
220
010
2R2
3R3
4R7
100
220
330
470
101
221
4
4
5
6.3
28
33
56
96
4
5
5
6.3
28
37
45
70
5
5
6.3
33
41
52
4
5
6.3
6.3
23
37
49
58
4
5
6.3
6.3
16
27
42
52
4
4
4
5
6.3
4
0G
6.3
0J
10
1A
16
1C
25
1E
35
1V
50
1H
V
Code
Rated ripple current (mArms) at 85°C 120Hz
Cap. (μF)
Case size
φD (mm)

Products related to this Datasheet

CAP ALUM 33UF 20% 4V SMD
Available Quantity: 1,994
Unit Price: 0.62
CAP ALUM 0.33UF 20% 50V SMD
Available Quantity: 1,866
Unit Price: 0.65
CAP ALUM 0.22UF 20% 50V SMD
Available Quantity: 1,235
Unit Price: 0.65
CAP ALUM 3.3UF 20% 50V SMD
Available Quantity: 1,077
Unit Price: 0.65
CAP ALUM 33UF 20% 6.3V SMD
Available Quantity: 976
Unit Price: 0.71
CAP ALUM 33UF 20% 16V SMD
Available Quantity: 940
Unit Price: 0.77
CAP ALUM 4.7UF 20% 50V SMD
Available Quantity: 1,779
Unit Price: 0.71
CAP ALUM 47UF 20% 16V SMD
Available Quantity: 770
Unit Price: 0.77
CAP ALUM 0.1UF 20% 50V SMD
Available Quantity: 591
Unit Price: 0.65
CAP ALUM 10UF 20% 25V SMD
Available Quantity: 2,536
Unit Price: 0.74
CAP ALUM 47UF 20% 4V SMD
Available Quantity: 534
Unit Price: 0.65
CAP ALUM 22UF 20% 6.3V SMD
Available Quantity: 2,457
Unit Price: 0.65
CAP ALUM 22UF 20% 25V SMD
Available Quantity: 437
Unit Price: 0.77
CAP ALUM 100UF 20% 4V SMD
Available Quantity: 2,396
Unit Price: 0.74
CAP ALUM 220UF 20% 4V SMD
Available Quantity: 19
Unit Price: 0.81
CAP ALUM 1UF 20% 50V SMD
Available Quantity: 5
Unit Price: 0.67
CAP ALUM 22UF 20% 16V SMD
Available Quantity: 2
Unit Price: 0.8
CAP ALUM 47UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 0.71
CAP ALUM 100UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 0.79
CAP ALUM 22UF 20% 10V SMD
Available Quantity: 0
Unit Price: 0.74
CAP ALUM 33UF 20% 10V SMD
Available Quantity: 0
Unit Price: 0.74
CAP ALUM 47UF 20% 10V SMD
Available Quantity: 0
Unit Price: 0.77
CAP ALUM 10UF 20% 16V SMD
Available Quantity: 0
Unit Price: 0.66
CAP ALUM 4.7UF 20% 25V SMD
Available Quantity: 0
Unit Price: 0.65
CAP ALUM 33UF 20% 25V SMD
Available Quantity: 0
Unit Price: 0.81
CAP ALUM 4.7UF 20% 35V SMD
Available Quantity: 0
Unit Price: 0.68
CAP ALUM 10UF 20% 35V SMD
Available Quantity: 0
Unit Price: 0.7
CAP ALUM 22UF 20% 35V SMD
Available Quantity: 0
Unit Price: 0.76
CAP ALUM 0.47UF 20% 50V SMD
Available Quantity: 0
Unit Price: 0.65
CAP ALUM 2.2UF 20% 50V SMD
Available Quantity: 0
Unit Price: 0.63
CAP ALUM 10UF 20% 50V SMD
Available Quantity: 0
Unit Price: 0.77