TCN1-10+ Datasheet by Mini-Circuits

‘ RF Transformer Q \NSER'HON LOSS PHASE UNBALANCE ms
FREQUENCY
(MHz)
INSERTION
LOSS
(dB)
INPUT
R. LOSS
(dB)
AMPLITUDE
UNBALANCE
(dB)
PHASE
UNBALANCE
(Deg.)
Maximum Ratings
Pin Connections
Features
Operating Temperature -55°C to 100°C
Storage Temperature -55°C to 100°C
Input RF Power** 5W
Applications
• TDMA, CDMA
• GSM
• PDC
• WAN
• TACS
• AMPS, NAMPS
• wideband, 680 to 1050 MHz
• miniature size, 0.12"x.06"x.037"
• LTCC construction
• low cost
• aqueous washable
PRIMARY DOT 4
PRIMARY(GND) 2,5
SECONDARY DOT 1
SECONDARY 6
NOT USED 3
configuration G
Electrical Specifications (TAMB=25°C)
RATIO
FREQUENCY
(MHz)
INSERTION*
LOSS
(dB)
PHASE
UNBALANCE
(Deg.)
Typ.
AMPLITUDE
UNBALANCE
(dB)
Typ.
1
680-1050 0.9 4.0 0.7
800-900 0.7 1.0 0.25
TCN1-10
INSERTION LOSS
0.5
0.7
0.9
1.1
1.3
650 750 850 950 1050
FREQUENCY (MHz)
INSERTION LOSS (dB)
TCN1-10
AMPLITUDE UNBALANCE
0
0.2
0.4
0.6
0.8
1
650 750 850 950 1050
FREQUENCY (MHz)
AMPLITUDE UNBALANCE
(dB)
TCN1-10
PHASE UNBALANCE
0
2
4
6
8
10
650 750 850 950 1050
FREQUENCY (MHz)
PHASE UNBALANCE (Deg)
Typical Performance Data
680.00 0.64 14.50 0.76 6.82
700.00 0.66 14.07 0.65 5.94
750.00 0.72 13.10 0.39 3.94
800.00 0.77 12.43 0.15 2.29
850.00 0.83 11.83 0.08 0.97
900.00 0.89 11.36 0.29 0.23
950.00 0.95 10.99 0.49 1.01
990.00 1.00 10.71 0.64 1.48
1000.00 1.01 10.64 0.68 1.54
1050.00 1.07 10.39 0.85 1.78
* Insertion Loss is referenced to mid-band loss, 0.6 dB
Relative to 180º
Demo Board MCL P/N: TB-287
Suggested PCB Layout (PL-163)
** Derate linearly to 2.5W at 100°C
Permanent damage may occur if any of these limits are exceeded.
+RoHS Compliant
The +Suffix identifies RoHS Compliance. See our web site
for RoHS Compliance methodologies and qualifications
Generic photo used for illustration purposes only
CASE STYLE: FV1206-1
A
vailable Tape and Reel
at no extra cost
Reel Size Devices/Reel
7”
20, 50, 100, 200, 500,1000, 3000
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
50 680 to 1050 MHz
RF Transformer
Ceramic Balun
REV. E
M158161
TCN1-10
ED-11687/1
DJ/RS/CP/AM
160920
TCN1-10+