PGA-106-75+ Datasheet by Mini-Circuits

Monolithic Amplifier
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com Page 1 of 5
The Big Deal
Product Overview
PGA-106-75+ (RoHS compliant) is an advanced wideband amplifier fabricated using E-PHEMT technology
and offers extremely high dynamic range over a broad frequency range with low noise figure and flat gain.
Lead finish is SnAgNi. It has repeatable performance from lot to lot and is enclosed in a SOT-89 package
for very good thermal performance.
Feature Advantages
Broad Band: 0.05 to 1.5 GHz
Broadband covering primary CATV applications.
High IP3
Versus DC power Consumption:
37 dBm typical at 0.5 GHz
The PGA-106-75+ matches industry leading IP3 performance relative to device size and
power consumption. The combination of the design and E-PHEMPT structure provides
enhanced linearity over a broad frequency range as evidence in the IP3 being typically
15-18 dB above the P 1dB point. This feature makes this amplifier ideal for use in CATV
applications.
High IP2
50-60 dBm
Suppresses second order product on wideband applications such as CATV
Low Noise Figure:
3.1 dB at 0.5 GHz
Low noise figure performance in combination with the high output IP3 results in high
dynamic range.
Excellent CSO/CTB*
CSO, -56 dBc
CTB, -72 dBc
Competitive performance at lower current and supply voltage.
PGA-106-75+
Key Features
75 0.05 to 1.5 GHz
• High IP3 and IP2
Flat Gain / Excellent Return Loss
Low Noise Figure
Flat Gain, High Dynamic Range
*78 channels flat, 30 dBmv/channel at output, 6 MHz channel spacing.
SOT-89 PACKAGE
RH“ nmur and Bow END :l ; mmmm z mom :| , RFW
Monolithic Amplifier
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com Page 2 of 5
simplified schematic and pin description
Function Pin Number Description
RF IN 1 RF input pin. This pin requires the use of an external DC blocking capacitor chosen for
the frequency of operation.
RF-OUT and DC-IN 3
RF output and bias pin. DC voltage is present on this pin; therefore a DC blocking
capacitor is necessary for proper operation. An RF choke is needed to feed DC bias
without loss of RF signal due to the bias connection, as shown in “Recommended Ap-
plication Circuit”, Fig. 2
GND 2,4 Connections to ground. Use via holes as shown in “Suggested Layout for PCB Design”
to reduce ground path inductance for best performance.
0.05-1.5 GHz
Product Features
• High IP3, 37 dBm typ. at 0.5 GHz
• Gain, 17.4 dB typ. at 0.5 GHz
• High Pout, P1dB 19.8 dBm typ. at 0.5 GHz
• Low Noise Figure, 3.1 dB at 0.5 GHz
REV. B
M151107
PGA-106-75+
TH/RS/CP
150924
General Description
PGA-106-75+ (RoHS compliant) is an advanced wideband amplifier fabricated using E-PHEMT* technol-
ogy and offers extremely high dynamic range over a broad frequency range and with low noise figure and
flat gain. In addition, the PGA-106-75+ has excellent input and output return loss over a broad frequency
range. Lead finish is SnAgNi. It has repeatable performance from lot to lot and is enclosed in a SOT-89
package for very good thermal performance.
Typical Applications
• CATV
• GPON
• MOCA
• DBS
75
Flat Gain, High Dynamic Range
*Enhanced mode pseudomorhic High Electron Mobility Transistor.
CASE STYLE: DF782
PGA-106-75+
+RoHS Compliant
The +Suffix identifies RoHS Compliance. See our web site
for RoHS Compliance methodologies and qualifications
Generic photo used for illustration purposes only
New: USL
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
Monolithic E-PHEMT MMIC Amplifier
Page 3 of 5
Parameter Ratings
Operating Temperature (ground lead) -40°C to 85°C
Storage Temperature -65°C to 150°C
Operating Current at 5.0V 170 mA
Power Dissipation 0.85 W
Input Power (CW) +26 dBm (5 minutes)
+14 dBm (continuous)
DC Voltage on Pin 3 6 V
Permanent damage may occur if any of these limits are exceeded.
Electrical maximum ratings are not intended for continuous normal operation.
Absolute Maximum Ratings
PGA-106-75+
1. Measured on Mini-Circuits Characterization Eval board TB-670+. See Characterization Test Circuit (Fig. 1)
2. Output IP2 measured at sum frequency of the two tones (f meas= f1+f2).
3. Junction to ground lead.
4. (Current at 85°C - Current at -45°C)/130
Histogram
0
1000
2000
3000
4000
5000
6000
7000
98-102
102-106
106-110
110-114
114-118
118-122
122-126
126-130
130-134
mA
USL
Electrical Specifications at 25°C, 75 and 5.0V1, unless noted
Parameter Condition
(GHz) Min. Typ. Max. Units
Frequency range 0.05 1.5 GHz
Gain 0.05 — 17.8 — dB
0.5 — 17.4 —
1.0 15.5 16.9 19.5
1.2 — 16.7 —
1.5 — 16.1 —
Input return loss 0.05 14.9 dB
0.5 14.5
1.0 21.0
1.2 25.3
1.5 18.4
Output return loss 0.05 21.2 dB
0.5 16.0
1.0 15.5
1.2 14.6
1.5 12.5
Reverse isolation 1.0 24.4 dB
Output power @1 dB compression 0.05 19.2 dBm
0.5 19.8
1.0 20.1
1.2 19.8
1.5 19.3
Output IP32 0.05 37.5 dBm
0.5 37.3
1.0 36.2
1.2 36.0
1.5 35.0
Output IP22 0.05 61.0 dBm
0.5 59.8
1.0 58.4
1.2 52.2
1.5 59.8
Noise figure 0.05 3.3 dB
0.5 3.1
1.0 3.3
1.2 3.3
1.5 3.7
Device operating voltage (Vd) 4.8 5.0 5.2 V
Device operating current 116 132 mA
Device current variation vs. temperature497 µA/°C
Device current variation vs voltage 0.05 mA/mV
Thermal resistance376 °C/W
PGA-106-75+ RF—‘n UNMP-5075-33+ 500 750 OVd Matching Pad Manning Nemark UNMP-SO'IS-HH— 75:1 500 —$RF70M Mafiphing _ kEIasmg Marching Pad 7 Newark TB*670+ Recommended Application Circuit (TB-670+) ULILI Nah: NC T 43 jg BIAS TE 0 Vcc (NOTE 1) 10b I L5 L4 w RF OUT E cs c4 1:;—
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
Monolithic E-PHEMT MMIC Amplifier
Page 4 of 5
PGA-106-75+
Fig 1. Block Diagram of Test Circuit used for characterization. (DUT tested on Mini-Circuits Characterization Eval board TB-670+)
Gain, Return loss, Output power at 1dB compression (P1 dB) , output IP3 (OIP3), output IP2 (OIP2) and noise figure measured using
Agilent’s N5242A PNA-X microwave network analyzer.
Conditions:
1. Gain and Return loss: Pin= -25dBm
2. Output IP3 (OIP3): Two tones, spaced 1 MHz apart, 5 dBm/tone at output.
3. Output IP2 (OIP2): Two tones, spaced 11 MHz apart, 5 dBm/tone at output.
Characterization Test Circuit
Recommended Application Circuit (TB-670+)
Product Marking
Fig 2. Evaluation board includes case, connectors, and components soldered to PCB
Component Value
DUT PGA-10 6 -75 +
Bias Tee Mini-Circuits TCBT-14+
Cdc 2400 pF
Cb 0.1 µF
C1 0.5 pF
C2 1.3 pF
C3 1.2 pF
C4 0.7 pF
L1, L2, L4 7.5 nH
L3 4.7 nH
P106
Note 1. Vcc voltage: +5±0.2V
Marking may contain other features or characters for internal lot control
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
Monolithic E-PHEMT MMIC Amplifier
Page 5 of 5
PGA-106-75+
Visual
Inspection Electrical Test SAM Analysis
Reflow 3 cycles,
260°C
Soak
85°C/85RH
168 hours
Bake at 125°C,
24 hours
Visual
Inspection Electrical Test SAM Analysis
Start
MSL Test Flow Chart
ESD Rating
Human Body Model (HBM): Class 1B (500<1000) in accordance with ANSI/ESD STM 5.1 - 2001
Machine Model (MM): Class class M1 (50V) in accordance with ANSI/ESD STM5.2-1999
MSL Rating
Moisture Sensitivity: MSL1 in accordance with IPC/JEDEC J-STD-020D
Performance Data
Data Table
Swept Graphs
S-Parameter (S2P Files) Data Set (.zip file)
Case Style DF782 (SOT 89) Plastic package, exposed paddle
lead finish: tin-silver over nickel
Tape & Reel F55
Standard quantities available on reel
7” reels with 20, 50, 100, 200, 500 or 1K devices
Suggested Layout for PCB Design PL-379
Evaluation Board TB-670+
Environmental Ratings ENV08T1
Additional Detailed Technical Information
additional information is available on our dash board. To access this information
click here