LEE-59+ Datasheet by Mini-Circuits

.45 m4) 0mm wzw RF om and DC m (:1 Nam
Surface Mount
Monolithic Amplifier
Page 1 of 4
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
Product Features
• DC-5 GHz
• Output power, 17.3 dBm typ.
• Internally Matched to 50 Ohms
• Excellent package for heat dissipation, exposed metal bottom
• Flat output power to 10 GHz
• Aqueous washable
• Protected by US Patent 6,943,629
• Low additive phase noise, typically -171 dBc/Hz @10 KHz offset
Typical Applications
• Cellular
• PCS
• Communication receivers & transmitters
• Satellite communication, military
• Suitable for low phase noise applications
REV. L
ECO-005768
ED-10757/5
LEE-59+
RS/YB/FL
210218
simplified schematic and pin description
Function Pin Number Description
RF IN 1 RF input pin. This pin requires the use of an external DC blocking capacitor chosen
for the frequency of operation.
RF-OUT and DC-IN 3
RF output and bias pin. DC voltage is present on this pin; therefore a DC blocking
capacitor is necessary for proper operation. An RF choke is needed to feed DC bias
without loss of RF signal due to the bias connection, as shown in “Recommended
Application Circuit”.
GND 2,4 Connections to ground. Use via holes as shown in “Suggested Layout for PCB
Design” to reduce ground path inductance for best performance.
General Description
LEE-59+ (RoHS compliant) is a wideband amplifier offering high dynamic range. It has repeatable
performance from lot to lot. It is enclosed in a 3X3mm MCLP molded plastic package.
LEE-59+
DC-5 GHz
INDEX ON TOP
GND(4)
BOTTOM
VIEW
GND (2)
RF OUT and
DC IN (3)
RF IN (1)
CASE STYLE: FG873
+RoHS Compliant
The +Suffix identifies RoHS Compliance. See our web site
for RoHS Compliance methodologies and qualifications
GROUND
RF IN
RF-OUT and DC-IN
Generic photo used for illustration purposes only
Electrical Specifications at 25°C and 65mA, unless noted New:
Monolithic MMIC Amplifier
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com Page 2 of 4
Electrical Specifications at 25°C and 65mA, unless noted
Parameter Min. Typ. Max. Units
Frequency Range* DC 5 GHz
Gain f=0.1 GHz 20.6 dB
f=1 GHz 20.3
f=2 GHz 17.8 19.7
f=4 GHz 15.8
f=5 GHz 13.8
f=8 GHz 7.6
Input Return Loss f= DC to 3 GHz 14 dB
f= 3 to 5 GHz 14
Output Return Loss f= DC to 3 GHz 14 dB
f= 3 to 5 GHz 12.5
Output Power @ 1 dB compression f= 2 GHz 16.3 17.3 dBm
f= 5 GHz 10.3 11.5
Output IP3 33 dBm
Noise Figure 4.5 dB
Additive Phase Noise 2 GHz, 10 KHz offset -171 dBc/Hz
Recommended Device Operating Current 65 mA
Device Operating Voltage 4.3 4.8 5.2 V
Device Voltage Variation vs. Temperature at 65 mA -3.1 mV/°C
Device Voltage Variation vs. Current at 25°C 6.2 mV/mA
Thermal Resistance, junction-to-case1138 °C/W
Parameter Ratings
Operating Temperature* -45°C to 85°C
Storage Temperature -65°C to 150°C
Operating Current 85mA
Input Power 13dBm
Note: Permanent damage may occur if any of these limits are exceeded.
These ratings are not intended for continuous normal operation.
1Case is defined as ground leads.
*Based on typical case temperature rise 5°C above ambient.
LEE-59+
Absolute Maximum Ratings
*Guaranteed specification DC-5 GHz. Low frequency cut off determined by external coupling capacitors.
e/ If H ,TT 1T? \Ww
Monolithic MMIC Amplifier
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com Page 3 of 4
R BIAS
Vcc “1%” Res. Values
(ohms)
for Optimum Biasing
7 35.7
8 49.9
9 64.9
10 80.6
11 95.3
12 110
13 127
14 143
15 158
16 174
17 191
18 205
19 221
20 237
LEE-59+
Body
(Black)
MCL
59
XXXX
Recommended Application Circuit
4
2
3
1
C block
IN
C block
Ibias
OUT
Vd
R FC (Optional)
C bypas s
Vcc
R bias (R equired)
Index
Test Board includes case, connectors, and components (in bold) soldered to PCB
Additional Detailed Technical Information
Additional information is available on our web site. To access this information enter the model number on
our web site home page.
Product Marking
Markings in addition to model number designation may appear for internal quality control purposes.
Performance data, graphs, s-parameter data set (.zip file)
Case Style: FG873
Plastic package, exposed paddle, lead finish: matte-tin
Tape & Reel: F68
7” Reels with 20, 50, 100, 200, 500, 1K devices
13” Reels with 2K, 3K, 4K devices
Suggested Layout for PCB Design: PL-252
Evaluation Board: TB-413-59+
Environmental Ratings: ENV08T2
Monolithic MMIC Amplifier
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com Page 4 of 4
LEE-59+
ESD Rating
Human Body Model (HBM): Class 1B (500v to < 1000v) in accordance with ANSI/ESD STM 5.1 - 2001
Machine Model (MM): Class M1 (< 100v) in accordance with ANSI/ESD STM 5.2 - 1999
No. Test Required Condition Standard Quantity
1 Visual Inspection Low Power Microscope
Magnification 40x
MIP-IN-0003
(MCT spec) 45 units
2 Electrical Test Room Temperature SCD
(MCL spec) 45 units
3 SAM Analysis Less than 10% growth in term of
delamination
J-Std-020C
(Jedec Standard) 45 units
4Moisture Sensitivity
Level 1
Bake at 125°C for 24 hours
Soak at 85°C/85%RH for 168 hours
Reflow 3 cycles at 260°C peak
J-Std-020C
(Jedec Standard) 45 units
Visual
Inspection Electrical Test SAM Analysis
Reflow 3 cycles,
260°C
Soak
85°C/85RH
168 hours
Bake at 125°C,
24 hours
Visual
Inspection Electrical Test SAM Analysis
Start
MSL Rating
Moisture Sensitivity: MSL1 in accordance with IPC/JEDECJ-STD-020C
MSL Test Flow Chart