EP2K+ Datasheet by Mini-Circuits

0% mMini-Circuits
Page 1 of 4
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
Power Splitter/Combiner
MMIC Surface Mount
CASE STYLE: DG1847
Feature Advantages
Wideband, 5 to 20 GHz One power splitter can be used in many applications, saving component count. Also ideal
for wideband applications such as military and instrumentation.
Excellent power handling
2.5W as a splitter at 25°C
1.7W internal dissipation as a combiner at 25°C
In power combiner applications, half the power is dissipated internally. EP2K+ is
designed to handle 1.7W internal dissipation as a combiner allowing reliable operation
without excessive temperature rise. Similar splitters implemented as Wilkinson splitters
on PCB require big resistors and additional heat sinking. As a splitter, EP2K+ can handle
up to 2.5W in a very small package.
DC Passing up to 1.2A DC current passing is helpful in applications where both RF & DC need to pass through
the DUT, such as antenna mounted hardware.
Small size
4 x 4mm QFN package Tiny footprint saves space in dense layouts while providing low inductance, repeatable
transitions, and excellent thermal contact to the PCB.
Product Overview
Mini-Circuits EP2K+ is a MMIC splitter/combiner designed for wideband operation from 5 to 20 GHz. This model
provides excellent power ratings in a tiny device package (4x4x1 mm), with up to 2.5W power handling (as a split-
ter) and up to 1.2A DC current handling. Manufactured using GaAs IPD technology, it provides a high level of ESD
protection and excellent reliability.
The Big Deal
Ultra-Wide Bandwidth, 5-20 GHz
Tiny Size, 4 x 4 x 1 mm
High Power Handling, 2.5W as a Splitter
Key Features
2 Way-0° 50 5 to 20 GHz
EP2K+
0% Electrical Specificalians a125"C mMin'-Circuits
Page 2 of 4
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
Power Splitter/Combiner
MMIC Surface Mount
Features
Wide bandwidth, 5 to 20 GHz
Excellent amplitude unbalance, 0.1 dB typ.
Good phase unbalance, 2 to 5 deg. typ.
Small size, 4x4 mm
High ESD level*
Aqueous washable
• DC passing
Applications
WIMAX
ISM
Instrumentation
Radar
WLAN
Satellite communications
LTE
REV. A
M159154
EP2K+
RS/CP/AM
200918
Electrical Specifications1 at 25°C
Maximum Ratings
Parameter Ratings
Operating Temperature -40°C to 85°C
Storage Temperature -65°C to 150°C
Power Input (as a splitter) 2.5W max. at 25°C.
Derate linearly to 1.25W at 85°C
Internal Dissipation 1.7W max. at 25°C.
Derate linearly to 1.1W at 85°C
DC Current 1.2A max. at 25°C.
Derate linearly to 0.6A at 85°C
Pad Connections
Function Pad Number
SUM PORT 3
PORT 1 14
PORT 2 17
NOT USED,
GROUND
EXTERNALLY
1, 2, 4-13,15-16, 18-24, Paddle
Permanent damage may occur if any of these limits are exceeded.
* ESD rating
Human body model (HBM): Class 2(2000 to <4000 V) in accordance with ANSI/ESD 5.1-2001
Machine model (MM): Class M3 (200 to <400 V) in accordance with ANSI/ESD 5.2-1999
2 Way-0° 50 5 to 20 GHz
Parameter Frequency (GHz) Min. Typ. Max. Unit
Frequency Range 5 20 GHz
Insertion Loss2 above 3.0 dB
5 - 10 1.1 1.6
dB10 - 18 1.7 2.5
18 - 20 2.1 2.9
Isolation
5 - 10 13 22
dB10 - 18 14 20
18 - 20 14 20
Phase Unbalance
5 - 10 2.3 6.0
Degree10 - 18 3.7 8.0
18 - 20 4.2 9.0
Amplitude Unbalance
5 - 10 0.1 0.3
dB10 - 18 0.1 0.5
18 - 20 0.1 0.5
VSWR (Port S)
5 - 10 1.4
:110 - 18 1.4
18 - 20 1.5
VSWR (Port 1-2)
5 - 10 1.3
:110 - 18 1.3
18 - 20 1.4
Simplified Electrical Schematic
1. Tested on Mini-Circuits Test Board TB-840+
2. Insertion Loss values are de-embedded from Test Board Loss; 0.5 dB at 5 GHz, 0.8 dB at 10 GHz, 1.3 dB at 18 GHz and 1.5 dB at 20 GHz
EP2K+
+RoHS Compliant
The +Suffix identifies RoHS Compliance. See our web site
for RoHS Compliance methodologies and qualifications
CASE STYLE: DG1847
Generic photo used for illustration purposes only
PCB TRAg‘T $2 I mm ,/ “<0 k="" typ="" land="" panern="" p="" 1w="" i”="" iii="" typ="" l;j="" .724.="" d="" typ="" c="" w="" m="" mm="" f="" ww="" ,,="" mm="" m="" {j="" tvf="" k="" typ="" g="" tvpfir="" ‘="" wuzxjr="" ovuonal="" 4="" a="" a="" c="" d="" e="" f="" g="" h="" 157="" 157="" use="" 008="" 104="" 104="" 009="" ,,="" 40="" 4o="" 10="" 020="" 264="" 254="" 023="" ,,="" k="" l="" m="" n="" f="" o="" r="" 020="" 166="" «as="" 102="" 012="" 020="" 102="" 050="" 422="" 422="" 259="" 030="" 051="" 259="" 44x="" mm="" mm="" m="" m="" am="" pm="" _="" m="" v="" m:="" mys="" 91w="" m="" was="" was»="" m="" mm:="" "miss="" um="" w-="" m="" x="" human:="" 1="" mm="" 5qu="" or="" w:="" m="" \s="" :mmws="" mm="" m:="" |:|="" mmummwmwumwwuw:="" [="" ms="" 041="" grams="" n="" 04="" \nuzxa="" umc:="" ommmnow="" m="" um="" dev‘c="" :="" cavity="" p="" w:="" h="" direcmn="" or="" rm)="" 1...:="" ann="" m="" m="" m:="" sum="" [in="" [in="" pnr="" m:="" m="" 5a="" ma="" ma="" san="" 7="" 5mm="" man="" man="" man="" wan="" -circuits="">
Page 3 of 4
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
MMIC Power Splitter/Combiner
Demo Board MCL P/N: TB-845-1+
Suggested PCB Layout (PL-472)
Outline Drawing
A B C D E F G H J
.157 .157 .039 .008 .104 .104 .009 -- .016
4.0 4.0 1.0 0.20 2.64 2.64 0.23 -- 0.41
K L M N P Q R wt
.020 .166 .166 .102 .012 .020 .102 grams
0.50 4.22 4.22 2.59 0.30 0.51 2.59 0.04
Outline Dimensions ( )
inch
mm
Suggested Layout,
Tolerance to be within ±.002
PCB Land Pattern
Tape
Width, mm
D R , Dev eel evice Cavity
Pitch, mm
eel Size
inches
ices per R
see note
20
50
100
200
7
Small
quantity
standard
500
7Standard1000
2000
3000
12 8
13 Standard
4000
Tape and Reel (F68)
Product Marking
MCL
EP2K
EP2K+
mMini-Circuits
Page 4 of 4
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
MMIC Power Splitter/Combiner
Frequency
(GHz)
Total Loss1
(dB)
Amplitude
Unbalance
(dB)
Isolation
(dB)
Phase
Unbalance
(deg.)
VSWR
S
VSWR
1
VSWR
2
S-1 S-2
1. Total Loss = Insertion Loss + 3dB splitter loss.
Typical Performance Data
5 3.52 3.50 0.01 18.26 1.33 1.21 1.23 1.24
6 3.58 3.54 0.04 22.01 1.41 1.19 1.04 1.04
7 3.65 3.63 0.02 23.92 1.71 1.25 1.18 1.14
8 3.79 3.74 0.06 23.09 1.82 1.41 1.24 1.19
9 3.94 3.92 0.02 21.39 1.96 1.59 1.49 1.48
10 3.86 3.84 0.02 20.00 2.26 1.29 1.35 1.39
11 3.87 3.81 0.05 20.04 2.51 1.16 1.08 1.12
12 3.92 3.88 0.04 21.27 2.49 1.16 1.05 1.02
13 4.09 4.08 0.01 21.21 2.87 1.41 1.21 1.19
14 4.44 4.41 0.03 20.28 3.16 1.73 1.52 1.49
15 4.48 4.42 0.06 19.93 3.08 1.69 1.50 1.46
16 4.35 4.34 0.02 19.27 2.87 1.40 1.33 1.34
17 4.40 4.39 0.01 18.23 3.50 1.24 1.23 1.21
18 4.48 4.45 0.03 18.76 3.02 1.04 1.27 1.23
19 4.73 4.80 0.07 21.16 3.56 1.41 1.37 1.50
20 4.70 4.73 0.03 21.28 3.79 1.44 1.24 1.24
Additional Notes
A. Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B. Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance
criteria and measurement instructions.
C. The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are
entitled to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at
www.minicircuits.com/MCLStore/terms.jsp
EP2K+
3.0
3.5
4.0
4.5
5.0
5.5
5 8 11 14 17 20
TOTAL LOSS (dB)
FREQUENCY (GHz)
EP2K+
TOTAL LOSS
S-1 (dB) S-2 (dB)
10
15
20
25
30
35
5 8 11 14 17 20
ISOLATION (dB)
FREQUENCY (GHz)
EP2K+
ISOLATION
1.0
1.2
1.4
1.6
1.8
2.0
5 8 11 14 17 20
VSWR
FREQUENCY (GHz)
EP2K+
VSWR
#S-VSWR #1-VSWR #2-VSWR