CBP-1905AN+ Datasheet by Mini-Circuits

Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
The Big Deal
Low insertion loss with excellent power handling
Passbands up to 6 GHz
Fractional bandwidth from <1 to 25%
• Lowprofiledesignswithmin.heightof0.120”
Excellent temperature stability
Rugged construction to handle demanding
environmental conditions
Product Overview
Mini-Circuits’
Coaxial-Ceramic Resonator filters
offer low insertion loss in very small form factors, using ceramic
materialwithhighdielectricconstantandsuperiorQfactor.Bandpassandbandstopfilters,diplexerandmultiplexer
designs can be constructed using this technology. Low insertion loss combined with excellent power handling
makesthesefilterswellsuitedfortransmitterandreceiversignalchains.Advancedfilterdesignandconstruction
canachievestopbandwidthgreaterthan3xthecenterfrequencyashighas20GHz.
Allourcoaxial-ceramicresonatorfiltersarebuiltwithruggedconstruction,qualifiedtowithstandmultipledemanding
reflowcycles.Excellentrepeatabilityacrossunitsisachievedthroughprecisetuningandprocesscontrol.
Key Features
50 DC to 6 GHz
Coaxial-Ceramic Resonator Filters and Multiplexers
Surface Mount
Page 1 of 3
Feature Advantages
Low insertion loss Low signal loss results in better SNR in signal chain
Fast roll-off Higher selectivity results in better adjacent channel rejection and dynamic range
Wide stop band Wide spur-free stopband results in better receiver sensitivity
Excellent power handling Well suited for transmitter applications
Rugged Construction Thesefilterassemblieshavebeenqualifiedoverawiderangeofthermal,mechanicalandenviron-
mental conditions including withstanding the stress of extensive solder reflow cycles
Small Size Verywellsuitedforhighperformanceapplicationswheresizeisaconstraint.
Temperature stability Veryminimalchangeinelectricalperformanceacrosstemperaturemakesthesefilterssuitablefor
awiderangeofoperatingconditions.
P-1905AN+ 4%? CASE STVLE. TJQEES I
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
Surface Mount
CBP-1905AN+
Electrical Specifications
at 25°C
CASESTYLE:TJ2826-1
Parameter F# Frequency (MHz) Min. Typ. Max. Unit
Pass Band
Center Frequency - - -1905 - MHz
Insertion Loss F1-F2 1785-2025 -1.1 1.8 dB
VSWR F1-F2 1785-2025 -1.36 1.7 :1
Stop Band, Lower Insertion Loss DC-F3 DC-1300 50 60 -dB
F3-F4 1300-1525 20 27 - dB
Stop Band, Upper Insertion Loss F5-F6 2365-2650 20 26 -dB
F6-F7 2650-3200 35 40 -dB
Maximum Ratings
Operating Temperature -40°Cto85°C
Storage Temperature -55°Cto100°C
RF Power Input 10Wat25°C
Permanentdamagemayoccurifanyoftheselimitsareexceeded.
REV.A
ECO-004071
CBP-1905AN+
EDU3542
URJ
201121
Page 2 of 3
Typical Frequency Response
Functional Schematic
F1 F2
FREQUENCY
(
MHz
)
INSERTION LOSS (dB)
F
5
F4 F
6
D
C
F
3
F7
RF IN RF OUT
+RoHS Compliant
The +Suffix identifies RoHS Compliance. See our web site
for RoHS Compliance methodologies and qualifications
501785to2025MHz
Bandpass Filter
Applications
Cordless telephony system
Wireless audio applications
Fixed mobile
Features
Low Insertion loss
Minimal Insertion loss variation over operating
temperature
• Low-profileshieldedpackage
Typical Performance Data at 25°C
Frequency
(MHz)
Insertion Loss
(dB)
VSWR
(:1)
Frequency
(MHz)
Group Delay
(ns)
 1 103.06 331.71 1785 2.42
 100 105.12 725.34 1795 2.34
 1000 63.23 111.95 1805 2.27
 1300 70.29 68.74 1815 2.22
 1525 27.86 36.00 1825 2.18
 1560 21.79 27.60 1835 2.14
 1665 3.48 2.67 1845 2.10
 1785 1.04 1.16 1855 2.08
 1800 1.02 1.22 1865 2.06
 1905 0.84 1.12 1875 2.05
 2000 0.89 1.31 1885 2.03
 2025 0.89 1.23 1895 2.02
 2120 3.27 3.55 1905 2.02
 2300 20.46 50.74 1915 2.01
 2365 25.82 62.49 1925 2.01
 2420 30.30 72.95 1935 2.01
 2650 58.47 96.43 1945 2.00
 2700 51.98 99.00 1955 1.99
 3000 42.05 83.97 2000 2.02
 3200 41.78 61.14 2025 2.15
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
1600 1700 1800 1900 2000 2100 2200
VSWR
FREQUENCY (MHz)
CBP-1905AN+
VSWR
0
2
4
6
8
10
12
14
16
18
20
1500 1600 1700 1800 1900 2000 2100 2200 2300 2400
INSERTION LOSS (dB)
FREQUENCY (MHz)
CBP-1905AN+
INSERTION LOSS (Zoomed)
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
1650 1750 1850 1950 2050 2150
GROUP DELAY (ns)
FREQUENCY (MHz)
CBP-1905AN+
GROUP DELAY
0
10
20
30
40
50
60
70
80
90
100
0 400 800 1200 1600 2000 2400 2800 3200
INSERTION LOSS (dB)
FREQUENCY (MHz)
CBP-1905AN+
INSERTION LOSS
Generic photo used for illustration purposes only
Bandpass Filter
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
CBP-1905AN+
SOLDER RESIST
METALLIZATION
1
2
3
4
10
9
8
7
56
12 11
1
2
3
4
10
9
8
7
56
12 11
B
A C
D
D
F
G
FE
P
M
N
L
L
K
J H
U
Y
TS
W
X
J
V
V
R
R
M
Q
SUGGESTED LAYOUT FOR P.C. PATTERN
Q
INDEX
Outline Drawing
INPUT 1
OUTPUT 4
GROUND 2,3,5,6,7,8,9,10,11,12
Pad Connections
Demo Board MCL P/N: TB-1099+
Suggested PCB Layout (PL-630)
inch
mm
Outline Dimensions ( )
A
.472
12.00
B
.394
10.00
C
.110
2.79
D
.060
1.52
E
.322
8.19
F
.075
1.91
G
.244
6.19
H
.160
4.06
J
.157
4.00
K
.317
8.06
L
.095
2.41
M
.120
3.05
N
.137
3.48
P
.257
6.52
Q
.055
1.40
R
.115
2.92
S
.204
5.17
T
.274
6.95
U
.434
11.02
V
.080
2.03
W
.352
8.95
X
.282
7.17
Y
.512
13.01
Wt.
grams
6
Page 3 of 3
Note: Please refer to case style drawing for details