4281FXXXX-99 Drawing Datasheet by CNC Tech

H H“ Ii‘ \‘ x \ \ ‘ : Spec'xflcaflona: Cunem Re C AC/3C Vohuge Ru CV AC/DC ‘ Cuntact ResistanceflCm vhvr' max. * V‘Nhsiandm; Vanqe M uC‘V AC/mxnme Operutmg Tcrrpcraturc Rargc 74O’CNHCEC Appficnfinn Wres ‘ 16 to 78 \43: 10‘ 0rd F'm'xsh C J’Wospfor Brorze Fwsr' Tm F‘uted n T ‘ T Dackmq‘Sse Tnb‘e Pm! No Wire App‘y A 3, , D {IQ/Red ,, 428‘FW618 99 5718 164523 J , 428’F1822iw 18*22—«m, J6 4.5 1.9 " fi' ‘1‘ 42819428799 24*28AWG Z 3 2.3 ,8' 0 a g x % f. k ¢ fl fl V H w AiA 7*” RoHS Compliant DRAWN: GENERAL TOLERANCE: H020 CnC Tech .XXziO,15 ‘ CHECKED: Indusmal Cable and Connector Technology UN‘T: MM DESCRIPTION: S‘ZE FlaMALl: I‘LRMINAL MATHS W/MALE HOUSING SCALEM 4232 SERIES‘PIIOSPIIOR BRONZE. CRIMP TIN APPROVAL: SHEET: 1 / 2 PART NO: A4 REV DATE F‘LE BY PROJECT‘ON: @VE} 4281F’XXXX’99
/. Front \lew (A) / \ "1r , l l 7 7 s \ ‘ G l 1‘ J ‘- l D 4 l ~ R if l— _l 4p r \ r 1 l :ull om erechon AJL/ ,‘ JL, / ‘ ‘EF / thcl’Cauon Furl M C‘Iy/Feel Reel/Exam 3' /Curlcr 49mm)“. Wo:erproof Jog mauwbzw (M w 5 5mm UTSlVGpnd mallow!» p/Nmza‘rxxxxflg AZSlFlEZZrSQ mocr‘cs 2le 24mm: ‘ , . 423mm, smarts EReel 3030mm emszz Table u 7 LOT NO: Package Ouahhjy \—g Label Note 1 AReel pockmg SlstSBO’QS, A:A, T:§rrvrrv‘ Paper sl'o‘l SMC'WCQ*7?,T:8rmn RDHSCHOV' all the some CIS separate each layer of tcrmlbnol by pulllm paper between lt CPul ’ ‘arrv lY‘SldS to uvmd defecilve tevrrvlrvul, utlocl' «my Mm place mm PE bag L7 Seal (Orton and attack Carior‘ lable we R), Orly available after plaflr'g, label on such RoHS Compllunt DRAWN: GENERAL TOLERANCE: .X:i0.20 CDC Tech .X =i0, l 5 l _ CHECKED: Industrial Cable and Connector Technology UNlT: MM DESCRIPTION: 5le FEMALE TERMINAL MATES W/MALE HOUSING 4282 SCALE!1 :1 SERIESHIOSPIIOR BRONZE, CRIMP TIN PACKING APPROVAL: SHEET: 2 / 2 PART NO: 42811‘ XXXX 99 A4 REV DAlE mg av PROJECTlON: @—E} 7 7