MKP Type Datasheet by Cornell Dubilier / Illinois Capacitor

Boxed Metallized Polypropylene Film Capacitors Class X2 EMI/RFI Special Order Options CORNELL E Americas / EU Phone:1-508-996-8561 D U 3' L I E R Phone: 2152-2793-0931 ENEncmNGmas . Ell:d d. Ell:d| d. ma 1: ena@c e com Emsw‘m ma c eas a@c eoom
Sep-21
FEATURES
Small Size Safety Agency Approved
Metalized Polypropylene
APPLICATIONS
EMI filters Across the Line
(Not for use in Series with Mains; See MPXB)
Operating Temperature Range
-40°C to +110°C
Capacitance Tolerance
+10% at 1 kHz, 20°C
AC voltage
(50/60 Hz)
UL/CSA
ENEC
CQC
250/275/310
250/275/310
310
Dissipation Factor
at 1 kHz and 20°C
Insulation Resistance
@20°C (<70% RH)for 1 minute
at 100VDC applied
Capacitance
Terminal to Terminal
Terminal to Case
<0.33uF
15000 MΩ
>30000 MΩ at 100VDC
>5000 MΩ at 500VDC
>0.33uF
5000 MΩxuF
>30000 MΩ at 100VDC
>5000 MΩ at 500VDC
Self Inductance
<1 nano-Henry per mm of lead spacing
Dielectric Strength
Terminal to Terminal
1333VDC (4.3*310) VDC applied for 60 seconds
Cut-off current: 10mAdc
Current limiting resistance: 1Ω/V
Terminal to case
2050VDC (50/60 Hz) applied between the terminals and case for 60
Seconds and 20°C
Life Expectancy
1000 hours at 110°C at 125% of rated voltage with once every hour the voltage is
increased to 1000 VAC for 0.1 seconds
Capacitance change
<10% of initially measured value
Dissipation Factor
<0.8% at 1kHz
Insulation Resistance
>50% of initially specified value (T-T)
Humidity test
56 days at 90 to 95% RH, 40C
Capacitance change
<10% of initially measured value
Dissipation Factor
<0.8% at 1kHz
Insulation Resistance
>50% of initially specified value (T-T)
Impulse voltage
(24 pulses)
C< 1uF Vp=2.5kVDC
C> 1uF Vp=2.5kV C
Capacitance temperature
coefficient
-200ppm/°C, +100ppm/°C
Construction
Metallized Polypropylene film
Electrodes
Vacuum deposited Metal layers
Coating
Flame retardant Solvent resistant plastic case with epoxy end fill (UL94V-0)
Lead terminations
tinned copper clad steel leads
Special Order Options
Class X2 EMI/RFI ‘+ loos-um —p “um it: «w» IR film fi—ms—h- Ld x2 capacuors are \0 be wad m applicauom whsre |he peak vnhage a» :1200v CORNELL fl Americas] EU Phone: 1-508-996-8561 D U B I L I E R Phone: 2152-2793-0931 ENEFKsmNemas - Ell:d d. Ell:d| d. ma c ena@c e com Eolscmcmm ma 6 eas a@c eoam
Sep-21
All Dimensions in (mm)
*17mm lead length available upon request
X capacitors are used to suppress electrical noise by reducing the input impedance of
the device incorporating the capacitor.
X capacitors are connected across the supply line where failure of the capacitor will
not result in personal exposure to electrical shock.
X2 capacitors are to be used in applications where the peak voltage is <1200V.
Safety
agency
Standard
Voltage
Class
Certificate number
UL/CSA
ANSI/UL 60384-14
250/275/310
FOWX2
E317135
CSA E60384-1
250/275/310
FOWX8
1041922
VDE/ENEC
DIN EN60384-14 (VDE 0565-1-
1):2014-04; EN60384-14:2013-08
DIN EN60384-14/A1 (VDE 0565-1-
1/A1):2017-04; EN60384-
14:2013/A1:2016
IEC 60384-14:2013
IEC 60384-14:2013/AMD1:2016
250/275/310
X2
40040758
CQC
GB/T14472-1998
310
X2
CQC14001115428
Ame (as/EU Phone JVSUEVSSEVSSEJ Emifl:zdeni@:dz,(um (34 CORNELL DUEILIER Asia Phone 55272721370931 Emunmsraezmemm
MKPClassX2
Capacitance
(µF)ICPARTNUMBERdv/dt
(v/µsec.)DimsLxHxT(mm)S(MM)d(MM)
0.004750010x8x47.50.6
0.004740013x10x5100.6
0.005650010x8x47.50.6
0.005640013x9x4100.6
0.006850010x8x47.50.6
0.006840013x9x4100.6
0.008250010x8x47.50.6
0.008240013x9x4100.6
0.0150010x8x47.50.6
0.0140013x9x4100.6
0.01
472MKP275KC
472MKP275K
562MKP275KC
40018x8x4150.6
0.01550010x8x47.50.6
0.01540013x9x4100.6
0.015
562MKP275KD
682MKP275KC
682MKP275K
822MKP275KC
822MKP275KD
103MKP275KC
103MKP275K 1
03MKP275KE
153MKP275KC
153MKP275K
153MKP275KE 40018x8x4150.6
0.022
223MKP275KCG5
500 10x8x47.50.6
0.02250010x9x47.50.6
0.02240013x9x4100.6
0.022
223MKP275KC
223MKP275K
223MKP275KB 40018x9x4150.6
0.033 333MKP275KCG4
500 10x10x57.50.6
0.03350010x9x57.50.6
0.03340013x9x4100.6
0.03340018x9x14150.8
0.04750010x10x57.50.6
0.04740013x9x4100.6
0.04740018x9x4150.6
0.05650010x11x57.50.6
0.05640013x9.5x4.5100.6
0.05640018x9x4150.6
0.06850010x12x67.50.6
0.06840013x10x5100.6
0.06840018x10x4150.6
0.08250010x12x67.50.6
0.08240013x11x5100.6
0.08240018x10x5150.8
0.150010x13x77.50.6
0.140013x11x5100.6
0.140018x11x5150.8
0.140018x10.5x5150.8
0.1240013x12x6100.6
0.1240018x10x5150.8
0.1540013x12x7100.6
0.1535015x11.5x612.50.8
0.1540018x10.5x5150.8
0.1518026x14.5x622.50.8
0.2240013x14x8100.6
0.22
333MKP275KC
333MKP275K
333MKP275KE
473MKP275KC
473MKP275KD
473MKP275K
563MKP275KC
563MKP275KD
563MKP275KE
683MKP275KC
683MKP275KD
683MKP275K
823MKP275KC
823MKP275KD
823MKP275KE
104MKP275KC
104MKP275KD
104MKP275K
104MKP275KG5
124MKP275KD
124MKP275KE
154MKP275KD
154MKP275KA
154MKP275KE
154MKP275K
224MKP275KD
224MKP275KA 35015x12.5x712.50.8
0.22
224MKP275KBG4
400 18x13x7150.8
0.22
224MKP275KB 40018x11.5x6150.8
Capacitance
(µF)ICPARTNUMBERdv/dt
(v/µsec.)DimsLxHxT(mm)S(MM)d(MM)
0.2218026x14.5x622.50.8
0.3335015x14x8.512.50.8
0.3340018x13x7150.8
0.3318026x12x622.50.8
0.3935015x15x912.50.8
0.3940018x13.5x7.5150.8
0.3918026x12x622.50.8
0.4735015x16x1012.50.8
0.47
224MKP275K
334MKP275KA
334MKP275KE
334MKP275K
394MKP275KA
394MKP275KE
394MKP275KG
474MKP275KA
474MKP275KE 40018x13.2x7.2150.8
0.47
474MKP275KBG5
180 26x14.2x622.50.8
0.4718026x16.5x7.522.50.8
0.4712031x13.5x627.50.8
0.4712032x18x927.50.8
0.5640018x15x9150.8
0.5618026x14x722.50.8
0.5612031x14x6.527.50.8
0.6840018x16x10150.8
0.6818026x17x822.50.8
0.6812031x15.5x6.527.50.8
0.8240018x17.5x10150.8
0.8218026x16x822.50.8
0.8212031x16x7.527.50.8
140018x18.5x11150.8
1
474MKP275KB
474MKP275K
474MKP275KG
4564MKP275KE
564MKP275KG
564MKP275KH
684MKP275KE
684MKP275KG
684MKP275K
824MKP275KE
824MKP275KG
824MKP275KH
105MKP275KE
105MKP275KG 18026x17x922.50.8
1
105MKP275KGG4
180 26x19x1022.50.8
112031x17x827.50.8
1.218026x19.5x922.50.8
1.212031x17.5x927.50.8
1.518026x21x1022.50.8
1.512031x18.5x1027.50.8
1.818026x23x12.522.50.8
1.812031x20.5x1227.50.8
2.218026x22x1522.50.8
2.218026x24x13.522.50.8
2.212031x22x1327.50.8
2.212031x26x1827.50.8
3.312031x26x17.527.50.8
3.312031x29x15.527.50.8
3.310041.5x26x14.537.51
3.912031x28x1927.50.8
4.712031x30.5x2027.50.8
4.712031x32.5x1927.50.8
4.710041.5x30x1737.51
5.612031x34.5x2127.50.8
6.810041.5x35.5x22.537.51
8.210041.5x38x2537.51
10
105MKP275K
125MKP275KG
125MKP275KH
155MKP275KG
155MKP275K
185MKP275KG
185MKP275KH
225MKP275KGE
225MKP275KG
225MKP275KG5
225MKP275K
335MKP275KHF
335MKP275KH
335MKP275KJ
395MKP275KH
475MKP275KH
475MKP275KHG
475MKP275KJ
565MKP275KH
685MKP275KJ
825MKP275KJ
106MKP275KJ 10041.5x41x27.537.51