2861276 Datasheet by Phoenix Contact

||||||||\|||H||||||||||||\||| Q 4 017915 894214
PHOENIX CONTACT Deutschland GmbH Page 1 / 6
http://www.phoenixcontact.de Feb 8, 2011
Extract from the online
catalog
IB IL 24 DO 4-PAC
Order No.: 2861276
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2861276
Inline digital output terminal block, complete with accessories
(connector and labeling field), 4 outputs, 24 VDC, 500mA, 3-wire
connection method
Commercial data
GTIN (EAN)
4 017918 894214
sales group K411
Pack 1 pcs.
Customs tariff 85389091
Catalog page information Page 275 (AX-2009)
Product notes
WEEE/RoHS-compliant since:
11/21/2006
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General data
Width 12.2 mm
Height 140.5 mm
Depth 71.5 mm
IB IL 24 DO 4-PAC Order No.: 2861276
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2861276
PHOENIX CONTACT Deutschland GmbH Page 2 / 6
http://www.phoenixcontact.de Feb 8, 2011
Note on dimensions Housing dimensions
Weight 44 g
Note on weight specifications Without plug
Mounting type DIN rail
Ambient temperature (operation) -25 °C ... 55 °C
Ambient temperature (storage/transport) -25 °C ... 85 °C
Permissible humidity (operation) 10 % ... 95 % (according to DIN EN 61131-2)
Permissible humidity (storage/transport) 10 % ... 95 % (according to DIN EN 61131-2)
Air pressure (operation) 70 kPa ... 106 kPa (up to 3000 m above sea level)
Air pressure (storage/transport) 70 kPa ... 106 kPa (up to 3000 m above sea level)
Degree of protection IP20
Protection class III, IEC 61140, EN 61140, VDE 0140-1
Test section 5 V supply incoming remote bus/7.5 V supply (bus logic) 500 V
AC 50 Hz 1 min
5 V supply outgoing remote bus/7.5 V supply (bus logic) 500 V
AC 50 Hz 1 min
7.5 V supply (bus logics)/24 V supply (I/O) 500 V AC 50 Hz 1 min
24 V supply (I/O) / functional earth ground 500 V AC 50 Hz 1 min
Diagnostics messages Short-circuit / overload of the digital outputs Error message in the
diagnostic code (bus) and display (2 Hz) via the LED (D) on the
module
Interface
Fieldbus system Lokalbus
Name Inline local bus
Type of connection Inline data jumper
Transmission speed 500 kBaud
Power supply for module electronics
Supply voltage 24 V DC (via voltage jumper)
Supply voltage range 19.2 V DC ... 30 V DC (including all tolerances, including ripple)
Supply current 44 mA
Communications power UL7.5 V (via voltage jumper)
Current consumption max. 44 mA (from the local bus)
Power consumption max. 0.33 W
Inline potential routing
Communications power UL7.5 V DC
nflus @ @
IB IL 24 DO 4-PAC Order No.: 2861276
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2861276
PHOENIX CONTACT Deutschland GmbH Page 3 / 6
http://www.phoenixcontact.de Feb 8, 2011
Current consumption from ULmax. 44 mA
Main circuit supply UM24 V DC
Segment supply voltage US24 V DC (nominal value)
Current consumption from USmax. 2 A
Digital outputs
Output name Digital outputs
Type of connection Spring-cage connection
Connection method 2, 3-wire
Number of outputs 4
Protective circuit Overload protection, short-circuit protection of outputs
Output voltage 24 V (US - 1 V)
Nominal output voltage 24 V DC (voltage difference at Inom ≤ 1 V)
Maximum output current per channel 500 mA
Maximum output current per module 2 A
Nominal load, inductive 12 W
Nominal load, lamp 12 W
Nominal load, ohmic 12 VA
Certificates / Approvals
Certification ABS, BV, CUL, DNV, GL, GOST, LR, UL
Certification Ex: CUL-EX LIS, PxC-EX, UL-EX LIS
Accessories
Item Designation Description
Marking
0809492 ESL 62X10 Insert strip for laser printer, lettering field: 62 x 10 mm
0809502 ESL 62X46 Insert strip for laser printer, lettering field: 62 x 46 mm
2727501 IB IL FIELD 2 Labeling field, width: 12.2 mm
2727515 IB IL FIELD 8 Labeling field, width: 48.8 mm
X m; é. 2 m; é. _| _. ueflc EC EC uG SCI— Ofluflouns dSBO 1 —| 3 fl w... .m. 1 m; .9.
IB IL 24 DO 4-PAC Order No.: 2861276
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2861276
PHOENIX CONTACT Deutschland GmbH Page 4 / 6
http://www.phoenixcontact.de Feb 8, 2011
Plug/Adapter
2860992 IB IL DO16-PLSET/OCP Connector set, for IB IL DO 16, copper, colored identification.
2726340 IB IL SCN-12 Connector, for digital 4 or 16-channel Inline terminals
2727624 IB IL SCN-12-OCP Connector, colored identification, for digital 4, or 16-channel Inline
output terminal blocks
Diagrams/Drawings
Connection diagram
mrERaus “L .24 v (Us) .24 v (UM) _L
IB IL 24 DO 4-PAC Order No.: 2861276
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2861276
PHOENIX CONTACT Deutschland GmbH Page 5 / 6
http://www.phoenixcontact.de Feb 8, 2011
Block diagram
Dimensioned drawing
IB IL 24 DO 4-PAC Order No.: 2861276
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2861276
PHOENIX CONTACT Deutschland GmbH Page 6 / 6
http://www.phoenixcontact.de Feb 8, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;