0710196 Datasheet by Phoenix Contact

[923% & ELEL'ELEL H ”L! |\|
https://www.phoenixcontact.com/us/produkte/0710196
15.05.2012Page1/7
Base strip-DFK-MSTB 2,5/ 4-GF-5,08-0710196
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch:
5.08 mm, Connection method: Solder/Slip-on connection, Color: green, Contact surface: Tin,
Assembly: Direct mounting
The figure shows a 10-position
version of the product
Product description
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method:
Solder/Slip-on connection, Color: green, Contact surface: Tin, Assembly: Direct mounting
Why buy this product
Can be fixed in housing panels up to 6 mm thick using two M3 x 10 screws
Outside: plug-in connection for corresponding MSTB 2,5 or FKC 2,5 plugs
Headers for assembly in a device/housing panel
Inside: solder or 2.8 mm slip-on plug-in connection that can be combined
Key commercial data
Packing unit 1
Minimum order quantity 1
Catalog page Page 325 (CC-2011)
GTIN
Weight per piece (including packing) 0.0 GRM
Weight per Piece (excluding packing) 5.07 GRM
Country of origin GERMANY
Technical data
Dimensions / positions
Pitch 5.08 mm
Dimension a 15.24 mm
Number of positions 4
Technical data
Range of articles DFK-MSTB 2,5/..-GF
Insulating material group I
PHIENIX CONTACT
https://www.phoenixcontact.com/us/produkte/0710196
15.05.2012Page2/7
Base strip-DFK-MSTB 2,5/ 4-GF-5,08-0710196
Technical data
Technical data
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN 12 A
Nominal voltage UN 320 V
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class according to UL 94 V2
Nominal voltage, UL/CUL Use Group B 250 V
Nominal current, UL/CUL Use Group B 12 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 10 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
Classifications
eclass
eClass 4.0 272607xx
eClass 4.1 27260701
eClass 5.0 27260701
eClass 5.1 27141190
eClass 6.0 27260704
etim
ETIM 3.0 EC001283
ETIM 4.0 EC001283
unspsc
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
PHIENIX ONTACI'
https://www.phoenixcontact.com/us/produkte/0710196
15.05.2012Page3/7
Base strip-DFK-MSTB 2,5/ 4-GF-5,08-0710196
Classifications
unspsc
UNSPSC 13.2 39121409
Approvals
Certificates
Certification
CSA / UL Recognized / VDE report with production monitoring / cUL Recognized / GOST / IECEE CB Scheme / GOST / cULus
Recognized
Certification EX
Certification submitted
Approval details
CSA
B D
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
UL Recognized
B D
Nominal current IN 12 A 10 A
Nominal voltage UN 250 V 300 V
VDE report with production monitoring
 
Nominal current IN 12 A
Nominal voltage UN 250 V
cUL Recognized
B D
Nominal current IN 12 A 10 A
Nominal voltage UN 250 V 300 V
GOST
https://www.phoenixcontact.com/us/produkte/0710196
15.05.2012Page4/7
Base strip-DFK-MSTB 2,5/ 4-GF-5,08-0710196
Approvals
IECEE CB Scheme
 
Nominal current IN 12 A
Nominal voltage UN 250 V
GOST
cULus Recognized
Accessories
Accessories
Assembly
Screw set-DFK-MSTB-SS-0708263
Screw set, for securing the header to the device wall, consists of an M3 x 10 screw, with a spring washer and a nut
Accessories-MSTB-BL-1755477
Keying cap, for forming sections, plugs onto header pin, green insulating material
Plug/Adapter
Keying star-CR-MSTB-1734401
Coding section, inserted into the recess in the header or the inverted plug, red insulating material
Additional products
nu...-
https://www.phoenixcontact.com/us/produkte/0710196
15.05.2012Page5/7
Base strip-DFK-MSTB 2,5/ 4-GF-5,08-0710196
Accessories
Printed-circuit board connector-QC 1/ 4-STF-5,08-1883378
Plug component, Nominal current: 10 A, Rated voltage (III/2): 630 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Insulation displacement connection QUICKON, Color: green, Contact surface: Tin
Printed-circuit board connector-FKCT 2,5/ 4-STF-5,08-1902327
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin
Printed-circuit board connector-MSTB 2,5/ 4-STF-5,08-1778001
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-FKCVR 2,5/ 4-STF-5,08-1874125
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin
Printed-circuit board connector-FKC 2,5/ 4-STF-5,08-1873223
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin
Printed-circuit board connector-FKCVW 2,5/ 4-STF-5,08-1873825
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Spring-cage conn., Color: green, Contact surface: Tin
--~
https://www.phoenixcontact.com/us/produkte/0710196
15.05.2012Page6/7
Base strip-DFK-MSTB 2,5/ 4-GF-5,08-0710196
Accessories
Printed-circuit board connector-FRONT-MSTB 2,5/ 4-STF-5,08-1777824
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-MVSTBW 2,5/ 4-STF-5,08-1834929
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-TMSTBP 2,5/ 4-STF-5,08-1853120
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Screw connection, Color: green, Contact surface: Tin, The plug allows conductors to be looped through from module to module.
Printed-circuit board connector-MVSTBR 2,5/ 4-STF-5,08-1835119
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Printed-circuit board connector-MSTBC 2,5/ 4-STZF-5,08-1809750
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Crimp connection, Color: green, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte
[mafia-e: @ 1 ,7??? , " Egg; 7
https://www.phoenixcontact.com/us/produkte/0710196
15.05.2012Page7/7
Base strip-DFK-MSTB 2,5/ 4-GF-5,08-0710196
Accessories
Printed-circuit board connector-MSTBT 2,5/ 4-STF-5,08-1805327
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5.08 mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Drawings
Drilling diagram
3,6
3,2
b0,1±
c0,1±
12 0,1
±
11 0,1
±
6,5 0,1
±
4,1 0,1±
Dimension b: 3.02 mm + (no. of pos. x 5.08 mm)
Dimension c: Dim. b + 7.14 mm
Dimensioned drawing
a
17,5
27,2
515,2
9,3
5,08
5,08
7,62
a+25,4
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com