0710060 Datasheet by Phoenix Contact

EPHGNIX CONTACT MMMM
https://www.phoenixcontact.com/us/products/0710060
12/09/2015Page1/4
Base strip-DFK-MSTB 2,5/ 6-GF-0710060
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 6, Pitch: 5 mm,
Connection method: Solder/Slip-on connection, Color: green, Contact surface: Tin, Mounting: Direct mounting
The figure shows a 10-position
version of the product
Product Features
Can be fixed in housing panels up to 6 mm thick using two M3 x 10 screws
Outside: plug-in connection for corresponding MSTB 2,5 or FKC 2,5 plugs
Headers for assembly in a device/housing panel
Inside: solder or 2.8 mm slip-on plug-in connection that can be combined
Key Commercial Data
Packing unit 1 pc
GTIN
Weight per Piece (excluding packing) 7.3 g
Custom tariff number 85366990
Country of origin Germany
Technical data
Dimensions
Pitch 5.00 mm
Dimension a 25 mm
General
Range of articles DFK-MSTB 2,5/..-GF
Insulating material group I
Rated surge voltage (III/3) 4 kV
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/0710060
12/09/2015Page2/4
Base strip-DFK-MSTB 2,5/ 6-GF-0710060
Technical data
General
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 320 V
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Flammability rating according to UL 94 V2
Number of positions 6
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section flexible min. 0.2 mm²
Conductor cross section flexible max. 2.5 mm²
Conductor cross section AWG min. 24
Conductor cross section AWG max. 12
Standards and Regulations
Connection in acc. with standard EN-VDE
CSA
Flammability rating according to UL 94 V2
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27141190
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
eCl@ss 8.0 27141134
PHGNIX CON'I'ACI' 1/09 ms Page /
https://www.phoenixcontact.com/us/products/0710060
12/09/2015Page3/4
Base strip-DFK-MSTB 2,5/ 6-GF-0710060
Classifications
ETIM
ETIM 3.0 EC001283
ETIM 4.0 EC001283
ETIM 5.0 EC001283
UNSPSC
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
CSA / VDE Gutachten mit Fertigungsüberwachung / IECEE CB Scheme / CCA / EAC / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
CSA
B D
Nominal current IN 15 A 10 A
Nominal voltage UN 300 V 300 V
VDE Gutachten mit Fertigungsüberwachung
 
Nominal current IN 12 A
PHGNIX CON'I'ACI' Cfi.
https://www.phoenixcontact.com/us/products/0710060
12/09/2015Page4/4
Base strip-DFK-MSTB 2,5/ 6-GF-0710060
Approvals
 
Nominal voltage UN 250 V
IECEE CB Scheme
 
Nominal current IN 12 A
Nominal voltage UN 250 V
CCA
 
Nominal current IN 12 A
Nominal voltage UN 250 V
EAC
cULus Recognized
B D
Nominal current IN 15 A 10 A
Nominal voltage UN 300 V 300 V
Drawings
Drilling diagram
3,6
3,2
b0,1±
c0,1±
12 0,1
±
11 0,1
±
6,5 0,1
±
4,1 0,1±
Dimension b: 2.7 mm + (no. of pos. x 5.0 mm)
Dimension c: Dim. b + 7.3 mm
Dimensional drawing
5
5
a
7,5
a+25
17,5
27,2
515,2
9,3
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com